Showing
1 - 3
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Type
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-35
1N4148TR
DIODE GEN PURP 100V 200MA DO35
onsemi
269 092
In Stock
1 : 0,10000 €
Cut Tape (CT)
10 000 : 0,01161 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveStandard100 V200mA1 V @ 10 mASmall Signal =< 200mA (Io), Any Speed4 ns5 µA @ 75 V4pF @ 0V, 1MHzThrough HoleDO-204AH, DO-35, AxialDO-35-65°C ~ 175°C
261-DO-41
1N4007-T
DIODE GEN PURP 1KV 1A DO41
Diodes Incorporated
659 980
In Stock
1 980 000
Factory
1 : 0,21000 €
Cut Tape (CT)
5 000 : 0,03356 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Not For New DesignsStandard1000 V1A1 V @ 1 AStandard Recovery >500ns, > 200mA (Io)-5 µA @ 1000 V8pF @ 4V, 1MHzThrough HoleDO-204AL, DO-41, AxialDO-41-65°C ~ 150°C
57 400
In Stock
1 : 0,47000 €
Cut Tape (CT)
1 500 : 0,14611 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard1000 V1A1.2 V @ 1 AStandard Recovery >500ns, > 200mA (Io)-10 µA @ 1000 V8pF @ 4V, 1MHzSurface MountDO-213AB, MELF (Glass)DO-213AB-65°C ~ 175°C
Showing
1 - 3
of 3

Diodes - Rectifiers - Single


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.