Showing
1 - 3
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Type
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
Diodes Rectifiers-single SMA/SMB
S1B-13-F
DIODE GEN PURP 100V 1A SMA
Diodes Incorporated
1 027 198
In Stock
1 : 0,27000 €
Cut Tape (CT)
5 000 : 0,04136 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard100 V1A1.1 V @ 1 AStandard Recovery >500ns, > 200mA (Io)3 µs5 µA @ 100 V10pF @ 4V, 1MHzSurface MountDO-214AC, SMASMA-65°C ~ 150°C
402 496
In Stock
1 : 0,39000 €
Cut Tape (CT)
3 000 : 0,07137 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V1A230 mV @ 100 mAFast Recovery =< 500ns, > 200mA (Io)-500 µA @ 30 V135pF @ 0V, 1MHzSurface MountSC-76, SOD-323USC125°C (Max)
50
In Stock
1 : 1,42000 €
Cut Tape (CT)
4 500 : 0,67066 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky45 V35A620 mV @ 35 AFast Recovery =< 500ns, > 200mA (Io)-2.5 mA @ 45 V4230pF @ 4V, 1MHzSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63SlimDPAK-40°C ~ 150°C
Showing
1 - 3
of 3

Diodes - Rectifiers - Single


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.