- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Compare | Mfr Part # | Price | Stock | Supplier | Mfr | Min Qty | DK Part # | Series | Package | Part Status | Diode Configuration | Diode Type | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) (per Diode) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Operating Temperature - Junction | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0,15000 € | 0 - Immediate | Nexperia USA Inc. | Nexperia USA Inc. | 1 | 1727-1871-2-ND 1727-1871-1-ND 1727-1871-6-ND 2156-BAV70,235-1727-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | 1 Pair Common Cathode | Standard | 100 V | 215mA (DC) | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 500 nA @ 80 V | 150°C (Max) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
0,15000 € | 3 000 - Immediate | Nexperia USA Inc. | Nexperia USA Inc. | 1 | 1727-2912-2-ND 1727-2912-1-ND 1727-2912-6-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Standard | 100 V | 215mA (DC) | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 500 nA @ 80 V | 150°C (Max) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
0,17000 € | 1 011 924 - Immediate | Nexperia USA Inc. | Nexperia USA Inc. | 1 | 1727-2902-2-ND 1727-2902-1-ND 1727-2902-6-ND | Automotive, AEC-Q101 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 30 V | 200mA (DC) | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 150°C (Max) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
0,18000 € | 0 - Immediate | Nexperia USA Inc. | Nexperia USA Inc. | 1 | 1727-6384-2-ND 1727-6384-1-ND 1727-6384-6-ND 2156-BAV99W,135-NEX-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | 1 Pair Series Connection | Standard | 100 V | 150mA (DC) | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 500 nA @ 80 V | 150°C (Max) | Surface Mount | SC-70, SOT-323 | SOT-323 | ||
0,19000 € | 0 - Immediate | Nexperia USA Inc. | Nexperia USA Inc. | 1 | 1727-2915-2-ND 1727-2915-1-ND 1727-2915-6-ND 2156-BAV99W,115-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | 1 Pair Series Connection | Standard | 100 V | 150mA (DC) | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 500 nA @ 80 V | 150°C (Max) | Surface Mount | SC-70, SOT-323 | SOT-323 | ||
0,22000 € | 7 226 - Immediate | Nexperia USA Inc. | Nexperia USA Inc. | 1 | 1727-6382-2-ND 1727-6382-1-ND 1727-6382-6-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Series Connection | Standard | 75 V | 160mA (DC) | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 3 µs | 5 nA @ 75 V | 150°C (Max) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
0,22000 € | 693 515 - Immediate | Nexperia USA Inc. | Nexperia USA Inc. | 1 | 1727-2909-2-ND 1727-2909-1-ND 1727-2909-6-ND | Automotive, AEC-Q101 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Series Connection | Standard | 75 V | 160mA (DC) | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 3 µs | 5 nA @ 75 V | 150°C (Max) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
0,26000 € | 217 474 - Immediate | Nexperia USA Inc. | Nexperia USA Inc. | 1 | 1727-4235-2-ND 1727-4235-1-ND 1727-4235-6-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 40 V | 120mA (DC) | 1 V @ 40 mA | Small Signal =< 200mA (Io), Any Speed | - | 10 µA @ 40 V | 150°C (Max) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
0,03203 € | 0 - Immediate | Nexperia USA Inc. | Nexperia USA Inc. | 10 000 Non-Stock | BAS40-05,235-ND | - | Tape & Reel (TR) | Active | 1 Pair Common Cathode | Schottky | 40 V | 120mA (DC) | 1 V @ 40 mA | Small Signal =< 200mA (Io), Any Speed | - | 10 µA @ 40 V | 150°C (Max) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
0,43000 € | 840 - Immediate | Nexperia USA Inc. | Nexperia USA Inc. | 1 | 1727-5188-2-ND 1727-5188-1-ND 1727-5188-6-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 20 V | 500mA | 390 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 22 ns | 200 µA @ 20 V | 150°C (Max) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
0,48000 € | 26 000 - Immediate | Nexperia USA Inc. | Nexperia USA Inc. | 1 | 1727-2168-2-ND 1727-2168-1-ND 1727-2168-6-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 Pair Series Connection | Schottky | 70 V | 70mA (DC) | 1 V @ 15 mA | Small Signal =< 200mA (Io), Any Speed | - | 10 µA @ 70 V | 150°C (Max) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | ||
0,38000 € | 49 387 - Immediate | Nexperia USA Inc. | Nexperia USA Inc. | 1 | 1727-3571-2-ND 1727-3571-1-ND 1727-3571-6-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 Pair Series Connection | Schottky | 30 V | 200mA (DC) | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | - | 2 µA @ 25 V | 125°C (Max) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | ||
0,43000 € | 187 987 - Immediate | Nexperia USA Inc. | Nexperia USA Inc. | 1 | 1727-5440-2-ND 1727-5440-1-ND 1727-5440-6-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Series Connection | Schottky | 15 V | 30mA (DC) | 700 mV @ 30 mA | Small Signal =< 200mA (Io), Any Speed | - | 200 nA @ 1 V | 125°C (Max) | Surface Mount | SC-70, SOT-323 | SOT-323 | ||
0,53000 € | 83 750 - Immediate | Nexperia USA Inc. | Nexperia USA Inc. | 1 | 1727-5212-2-ND 1727-5212-1-ND 1727-5212-6-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 40 V | 1A | 500 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 45 ns | 55 µA @ 40 V | 150°C (Max) | Surface Mount | 3-PowerUDFN | 3-HUSON (2x2) | ||
0,15000 € | 338 694 - Immediate | Nexperia USA Inc. | Nexperia USA Inc. | 1 | 1727-1873-2-ND 1727-1873-1-ND 1727-1873-6-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | Standard | 90 V | 215mA (DC) | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 500 nA @ 80 V | 150°C (Max) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
0,17000 € | 9 422 - Immediate | Nexperia USA Inc. | Nexperia USA Inc. | 1 | 1727-4324-2-ND 1727-4324-1-ND 1727-4324-6-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Series Connection | Standard | 100 V | 215mA (DC) | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 500 nA @ 100 V | 150°C (Max) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
0,17000 € | 0 - Immediate | Nexperia USA Inc. | Nexperia USA Inc. | 1 | 1727-2954-2-ND 1727-2954-1-ND 1727-2954-6-ND 2156-PMBD7000,215-NEX-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | 1 Pair Series Connection | Standard | 100 V | 215mA (DC) | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 500 nA @ 100 V | 150°C (Max) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
0,15000 € | 10 716 - Immediate | Nexperia USA Inc. | Nexperia USA Inc. | 1 | 1727-2913-2-ND 1727-2913-1-ND 1727-2913-6-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Standard | 50 V | 215mA (DC) | 1 V @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 100 nA @ 50 V | 150°C (Max) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
0,18000 € | 3 778 - Immediate | Nexperia USA Inc. | Nexperia USA Inc. | 1 | 1727-4831-2-ND 1727-4831-1-ND 1727-4831-6-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Standard | 100 V | 175mA (DC) | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 500 nA @ 80 V | 150°C (Max) | Surface Mount | SC-70, SOT-323 | SOT-323 | ||
0,02519 € | 0 - Immediate | Nexperia USA Inc. | Nexperia USA Inc. | 10 000 Non-Stock | BAV70W,135-ND | - | Tape & Reel (TR) | Active | 1 Pair Common Cathode | Standard | 100 V | 175mA (DC) | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 500 nA @ 80 V | 150°C (Max) | Surface Mount | SC-70, SOT-323 | SOT-323 | ||
0,25000 € | 12 907 - Immediate | Nexperia USA Inc. | Nexperia USA Inc. | 1 | 1727-2897-2-ND 1727-2897-1-ND 1727-2897-6-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | Schottky | 70 V | 70mA (DC) | 1 V @ 15 mA | Small Signal =< 200mA (Io), Any Speed | - | 10 µA @ 70 V | 150°C (Max) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
0,38000 € | 29 920 - Immediate | Nexperia USA Inc. | Nexperia USA Inc. | 1 | 1727-1872-2-ND 1727-1872-1-ND 1727-1872-6-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 Pair Common Cathode | Standard | 100 V | 250mA (DC) | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 500 nA @ 80 V | 150°C (Max) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | ||
0,29000 € | 1 655 - Immediate | Nexperia USA Inc. | Nexperia USA Inc. | 1 | 1727-6488-2-ND 1727-6488-1-ND 1727-6488-6-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Series Connection | Standard | 80 V | 170mA (DC) | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 500 nA @ 80 V | 150°C (Max) | Surface Mount | SC-70, SOT-323 | SOT-323 | ||
0,39000 € | 13 805 - Immediate | Nexperia USA Inc. | Nexperia USA Inc. | 1 | 1727-6375-2-ND 1727-6375-1-ND 1727-6375-6-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 Independent | Standard | 75 V | 215mA (DC) | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 1 µA @ 75 V | 150°C (Max) | Surface Mount | TO-253-4, TO-253AA | SOT-143B | ||
0,39000 € | 947 - Immediate | Nexperia USA Inc. | Nexperia USA Inc. | 1 | 1727-2890-2-ND 1727-2890-1-ND 1727-2890-6-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 Independent | Standard | 75 V | 215mA (DC) | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 1 µA @ 75 V | 150°C (Max) | Surface Mount | TO-253-4, TO-253AA | SOT-143B |