Diodes - Rectifiers - Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Configuration | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) (per Diode) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Operating Temperature - Junction | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
359 In Stock | 1 : 6,52000 € Tube | - | Tube | Active | 4 Independent | Schottky | 50 V | 3A (DC) | 1.2 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 20 ns | 100 µA @ 40 V | -0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
0 In Stock 15 789 Marketplace 1 880 Factory | 82 : 3,36390 € Bulk 120 : 4,69717 € Tube | - | Bulk Tube | Active | 4 Independent | Schottky | 50 V | 3A (DC) | 1.2 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 20 ns | 100 µA @ 40 V | -0°C ~ 70°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC |