Diode Arrays
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Configuration | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) (per Diode) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Operating Temperature - Junction | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
393 142 In Stock 8 964 000 Factory | 1 : 0,10000 € Cut Tape (CT) 3 000 : 0,02030 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Series Connection | Schottky | 30 V | 200mA (DC) | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | -65°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
1 114 629 In Stock | 1 : 0,10000 € Cut Tape (CT) 3 000 : 0,02127 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 30 V | 200mA (DC) | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 150°C (Max) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
208 744 In Stock | 1 : 0,11000 € Cut Tape (CT) 3 000 : 0,01934 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | Schottky | 30 V | 200mA (DC) | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 150°C (Max) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB |