Digital Isolators

Results: 3
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C0°C ~ 70°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Isolated Power
Number of Channels
Inputs - Side 1/Side 2
Channel Type
Voltage - Isolation
Common Mode Transient Immunity (Min)
Data Rate
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
44-BGA
LTM2884CY#PBF
DGTL ISOL 2500VRMS 1CH USB 44BGA
Analog Devices Inc.
919
In Stock
1 : 34,04000 €
Tray
Tray
ActiveMagnetic CouplingUSBYes11/1Bidirectional2500Vrms30kV/µs12Mbps115ns, 115ns-20ns, 20ns (Max)4.4V ~ 16.5V0°C ~ 70°CSurface Mount44-BBGA44-BGA (15x15)
44-BGA
LTM2884IY#PBF
DGTL ISOL 2500VRMS 1CH USB 44BGA
Analog Devices Inc.
255
In Stock
1 : 37,53000 €
Tray
Tray
ActiveMagnetic CouplingUSBYes11/1Bidirectional2500Vrms30kV/µs12Mbps115ns, 115ns-20ns, 20ns (Max)4.4V ~ 16.5V-40°C ~ 85°CSurface Mount44-BBGA44-BGA (15x15)
44-BGA
LTM2884HY#PBF
DGTL ISOL 2500VRMS 1CH USB 44BGA
Analog Devices Inc.
501
In Stock
1 : 44,99000 €
Tray
Tray
ActiveMagnetic CouplingUSBYes11/1Bidirectional2500Vrms30kV/µs12Mbps115ns, 115ns-20ns, 20ns (Max)4.4V ~ 16.5V-40°C ~ 105°CSurface Mount44-BBGA44-BGA (15x15)
Showing
of 3

Digital Isolators


Digital Isolators electrically separate circuits but still allow for digital signals to be transferred between them. The technology types are capacitive coupling, giant magnetoresistive (GMR), or magnetic coupling.  The number of channels range from 1 to 10 and the channel types can be bidirectional, unidirectional, or both.