Murata Electronics DC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 312 In Stock | 1 : 1,52000 € Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Non-Isolated PoL Module | 1 | 2.5V | 5.5V | 1.5V | - | - | - | 600mA | - | ITE (Commercial) | OCP, UVLO | -40°C ~ 85°C | 83% | Surface Mount | 4-SMD Module | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm) | - | Enable, Active High | - | - | |||
591 In Stock | 1 : 1,52000 € Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Non-Isolated PoL Module | 1 | 2.3V | 5.5V | 1V | - | - | - | 600mA | - | ITE (Commercial) | OCP, UVLO | -40°C ~ 85°C | 78% | Surface Mount | 4-SMD Module | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm) | - | Enable, Active High | - | - | |||
659 In Stock | 1 : 1,85000 € Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Non-Isolated PoL Module | 1 | 2.7V | 5.5V | 1.2V | - | - | - | 600mA | 2 W | ITE (Commercial) | UVLO | -40°C ~ 85°C | 82% | Surface Mount | 9-SMD Module | 0.10" L x 0.09" W x 0.04" H (2.5mm x 2.3mm x 1.1mm) | - | - | - | - | |||
2 370 In Stock | 1 : 2,11000 € Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Non-Isolated PoL Module | 1 | 3.6V | 5.5V | 3V | - | - | - | 600mA | 2 W | ITE (Commercial) | UVLO | -40°C ~ 85°C | 93% | Surface Mount | 9-SMD Module | 0.10" L x 0.09" W x 0.04" H (2.5mm x 2.3mm x 1.1mm) | - | - | - | - | |||
0 In Stock | 3 000 : 0,71231 € Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Non-Isolated PoL Module | 1 | 2.3V | 5.5V | 2.8V | - | - | - | 450mA | - | ITE (Commercial) | OCP, UVLO | -40°C ~ 85°C | 86% | Surface Mount | 4-SMD Module | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) | - | Enable, Active High | - | - | |||
0 In Stock | 3 000 : 0,71231 € Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Non-Isolated PoL Module, Conformal Coated | 1 | 2.3V | 5.5V | 1V | - | - | - | 600mA | 1 W | ITE (Commercial) | OCP, UVLO | -40°C ~ 85°C | 78% | Surface Mount | 4-SMD Module | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm) | - | - | - | - | |||
0 In Stock | 3 000 : 0,71231 € Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Non-Isolated PoL Module, Conformal Coated | 1 | 2.3V | 5.5V | 1.2V | - | - | - | 600mA | 1 W | ITE (Commercial) | OCP, UVLO | -40°C ~ 85°C | 80% | Surface Mount | 4-SMD Module | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm) | - | - | - | - | |||
0 In Stock | 3 000 : 0,71231 € Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Non-Isolated PoL Module, Conformal Coated | 1 | 3.5V | 5.5V | 2.5V | - | - | - | 500mA | 1 W | ITE (Commercial) | OCP, UVLO | -40°C ~ 85°C | 88% | Surface Mount | 4-SMD Module | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm) | - | - | - | - | |||
0 In Stock | 3 000 : 0,71231 € Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Non-Isolated PoL Module, Conformal Coated | 1 | 3.7V | 5.5V | 3V | - | - | - | 400mA | 1 W | ITE (Commercial) | OCP, UVLO | -40°C ~ 85°C | 87% | Surface Mount | 4-SMD Module | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm) | - | - | - | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Non-Isolated PoL Module | 1 | 2.3V | 5.5V | 1.8V | - | - | - | 200mA | - | ITE (Commercial) | OCP, UVLO | -40°C ~ 85°C | 86% | Surface Mount | 9-SMD Module | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) | - | Enable, Active High | - | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Non-Isolated PoL Module | 1 | 2.3V | 5.5V | 1.2V | - | - | - | 600mA | - | ITE (Commercial) | OCP, UVLO | -40°C ~ 85°C | 80% | Surface Mount | 4-SMD Module | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm) | - | Enable, Active High | - | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Non-Isolated PoL Module | 1 | 2.35V | 5.5V | 1.35V | - | - | - | 600mA | - | ITE (Commercial) | OCP, UVLO | -40°C ~ 85°C | 82% | Surface Mount | 4-SMD Module | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm) | - | Enable, Active High | - | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Non-Isolated PoL Module | 1 | 2.8V | 5.5V | 1.8V | - | - | - | 600mA | - | ITE (Commercial) | OCP, UVLO | -40°C ~ 85°C | 85% | Surface Mount | 4-SMD Module | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm) | - | Enable, Active High | - | - | |||
0 In Stock | 3 000 : 0,71231 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Non-Isolated PoL Module | 1 | 3.8V | 5.5V | 3.3V | - | - | - | 300mA | - | ITE (Commercial) | OCP, UVLO | -40°C ~ 85°C | 88% | Surface Mount | 4-SMD Module | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm) | - | Enable, Active High | - | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Non-Isolated PoL Module, Conformal Coated | 1 | 2.8V | 5.5V | 1.8V | - | - | - | 600mA | - | ITE (Commercial) | OCP, UVLO | -40°C ~ 85°C | 85% | Surface Mount | 4-SMD Module | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) | - | - | - | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Non-Isolated PoL Module, Conformal Coated | 1 | 3.8V | 5.5V | 3.3V | - | - | - | 300mA | - | ITE (Commercial) | OCP, UVLO | -40°C ~ 85°C | 88% | Surface Mount | 4-SMD Module | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm) | - | - | - | - | |||
0 In Stock | 3 000 : 1,08800 € Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Non-Isolated PoL Module | - | 2.7V | 5.5V | 1.5V | - | - | - | 1.5A | - | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 85°C | 88% | Surface Mount | 9-SMD Module | 0.11" L x 0.10" W x 0.04" H (2.8mm x 2.6mm x 1.1mm) | - | - | - | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Non-Isolated PoL Module | 1 | 2.7V | 5.5V | 1.8V | - | - | - | 600mA | 2 W | ITE (Commercial) | UVLO | -40°C ~ 85°C | 87% | Surface Mount | 9-SMD Module | 0.10" L x 0.09" W x 0.04" H (2.5mm x 2.3mm x 1.1mm) | - | - | - | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Non-Isolated PoL Module | 1 | 3.6V | 5.5V | 3.3V | - | - | - | 600mA | 2 W | ITE (Commercial) | UVLO | -40°C ~ 85°C | 90% | Surface Mount | 9-SMD Module | 0.10" L x 0.09" W x 0.04" H (2.5mm x 2.3mm x 1.1mm) | - | - | - | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Non-Isolated PoL Module | 1 | 2V | 5.5V | 1.1V | - | - | - | 50mA | - | ITE (Commercial) | Remote On/Off, UVLO | -40°C ~ 85°C | 79% | Surface Mount | 4-SMD Module | 0.08" L x 0.06" W x 0.04" H (2.0mm x 1.6mm x 1.0mm) | - | - | - | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Non-Isolated PoL Module | 1 | 2V | 5.5V | 1.8V | - | - | - | 50mA | - | ITE (Commercial) | Remote On/Off, UVLO | -40°C ~ 85°C | 86% | Surface Mount | 4-SMD Module | 0.08" L x 0.06" W x 0.04" H (2.0mm x 1.6mm x 1.0mm) | - | - | - | - | |||
25 In Stock | 1 : 3,83000 € Cut Tape (CT) | Cut Tape (CT) Digi-Reel® | Obsolete | Non-Isolated PoL Module | 1 | 2.7V | 5.5V | 1.8V | - | - | - | 3A | - | ITE (Commercial) | OCP, UVLO | -40°C ~ 85°C | - | Surface Mount | 14-SMD Module | 0.20" L x 0.22" W x 0.08" H (5.0mm x 5.7mm x 2.1mm) | - | - | - | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Non-Isolated PoL Module | 1 | 3.5V | 5.5V | 2.5V | - | - | - | 500mA | - | ITE (Commercial) | OCP, UVLO | -40°C ~ 85°C | 88% | Surface Mount | 4-SMD Module | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm) | - | Enable, Active High | - | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Non-Isolated PoL Module | 1 | 3.7V | 5.5V | 3V | - | - | - | 400mA | - | ITE (Commercial) | OCP, UVLO | -40°C ~ 85°C | 87% | Surface Mount | 4-SMD Module | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm) | - | Enable, Active High | - | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Non-Isolated PoL Module | 1 | 3V | 5.5V | 2.5V | - | - | - | 1A | 3 W | ITE (Commercial) | OCP, UVLO | -30°C ~ 85°C | 94% | Surface Mount | 9-SMD Module | 0.14" L x 0.13" W x 0.05" H (3.5mm x 3.2mm x 1.3mm) | - | - | - | - |