DC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
76 In Stock | 1 : 53,48000 € Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 6A | 30 W | 1.8 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 80°C | 88% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | - | CB, cURus | 62368-1 | |||
14 In Stock | 1 : 54,00000 € Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 2.5A | 30 W | 1.8 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 80°C | 88% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | - | CB, cURus | 62368-1 | |||
5 In Stock | 1 : 54,00000 € Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 15V | - | - | - | 2A | 30 W | 1.8 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 80°C | 88% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | - | CB, cURus | 62368-1 | |||
5 In Stock | 1 : 55,62000 € Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | - | 6A | 30 W | 1.8 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 80°C | 88% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | - | CB, cURus | 62368-1 | |||
2 In Stock | 1 : 66,74000 € Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 3.3V | - | - | - | 7A | 23 W | 1.8 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 80°C | 87% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | - | CB, cURus | 62368-1 | |||
5 In Stock | 1 : 68,88000 € Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 12V | -12V | - | - | 1.25A, 1.25A | 30 W | 1.8 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 80°C | 88% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | - | CB, cURus | 62368-1 | |||
13 In Stock | 1 : 55,13000 € Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 3.3V | - | - | - | 7A | 23 W | 1.8 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 80°C | 87% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | - | CB, cURus | 62368-1 | |||
10 In Stock | 1 : 56,24000 € Tube | Tube | Active | Isolated Module | 2 | 18V | 75V | 12V | -12V | - | - | 1.25A, 1.25A | 30 W | 1.8 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 80°C | 88% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | - | CB, cURus | 62368-1 | |||
11 In Stock | 1 : 68,88000 € Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 15V | -15V | - | - | 1A, 1A | 30 W | 1.8 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 80°C | 88% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | - | CB, cURus | 62368-1 | |||
9 In Stock | 1 : 68,88000 € Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 15V | - | - | - | 2A | 30 W | 1.8 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 80°C | 88% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | - | CB, cURus | 62368-1 | |||
10 In Stock | 1 : 71,05000 € Tube | Tube | Active | Isolated Module | 2 | 18V | 75V | 15V | -15V | - | - | 1A, 1A | 30 W | 1.8 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 80°C | 88% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | - | CB, cURus | 62368-1 | |||
0 In Stock Check Lead Time | 1 : 52,86000 € Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 24V | - | - | - | 1.25A | 30 W | 1.8 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 80°C | 88% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | - | CB, cURus | 62368-1 | |||
1 In Stock | 1 : 70,21000 € Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 2.5A | 30 W | 1.8 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 80°C | 88% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | - | CB, cURus | 62368-1 | |||
0 In Stock Check Lead Time | 1 : 70,21000 € Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 24V | - | - | - | 1.25A | 30 W | 1.8 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 80°C | 88% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | - | CB, cURus | 62368-1 |