DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
300 In Stock | 1 : 43,69000 € Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 600mA | 3 W | 5 kV | Medical | OCP, OVP, SCP | -40°C ~ 90°C | 84.5% | Through Hole | 24-DIP Module, 6 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | |||
473 In Stock | 1 : 43,69000 € Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 15V | - | - | - | 200mA | 3 W | 5 kV | Medical | OCP, OVP, SCP | -40°C ~ 90°C | 87% | Through Hole | 24-DIP Module, 6 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | |||
90 In Stock | 1 : 38,70000 € Tube | Tube | Active | Isolated Module | 1 | 4.5V | 9V | 5V | - | - | - | 600mA | 3 W | 5 kV | Medical | OCP, OVP, SCP | -40°C ~ 90°C | 84.5% | Through Hole | 24-DIP Module, 6 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | |||
10 In Stock | 1 : 38,70000 € Tube | Tube | Active | Isolated Module | 1 | 4.5V | 9V | 12V | - | - | - | 250mA | 3 W | 5 kV | Medical | OCP, OVP, SCP | -40°C ~ 90°C | 85.5% | Through Hole | 24-DIP Module, 6 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | |||
95 In Stock | 1 : 43,69000 € Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 3.3V | - | - | - | 1A | 3.3 W | 5 kV | Medical | OCP, OVP, SCP | -40°C ~ 90°C | 82% | Through Hole | 24-DIP Module, 6 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | |||
40 In Stock | 1 : 43,69000 € Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 15V | - | - | - | 200mA | 3 W | 5 kV | Medical | OCP, OVP, SCP | -40°C ~ 90°C | 86.5% | Through Hole | 24-DIP Module, 6 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | |||
10 In Stock | 1 : 45,98000 € Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 12V | -12V | - | - | 125mA, 125mA | 3 W | 5 kV | Medical | OCP, OVP, SCP | -40°C ~ 90°C | 87.5% | Through Hole | 24-DIP Module, 6 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | |||
30 In Stock | 1 : 43,69000 € Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | - | 600mA | 3 W | 5 kV | Medical | OCP, OVP, SCP | -40°C ~ 90°C | 84% | Through Hole | 24-DIP Module, 6 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | |||
10 In Stock | 1 : 43,69000 € Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 24V | - | - | - | 125mA | 3 W | 5 kV | Medical | OCP, OVP, SCP | -40°C ~ 90°C | 86.5% | Through Hole | 24-DIP Module, 6 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | |||
10 In Stock | 1 : 45,98000 € Tube | Tube | Active | Isolated Module | 2 | 18V | 75V | 12V | -12V | - | - | 125mA, 125mA | 3 W | 5 kV | Medical | OCP, OVP, SCP | -40°C ~ 90°C | 86% | Through Hole | 24-DIP Module, 6 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | |||
43 In Stock | 1 : 45,98000 € Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 15V | -15V | - | - | 100mA, 100mA | 3 W | 5 kV | Medical | OCP, OVP, SCP | -40°C ~ 90°C | 86% | Through Hole | 24-DIP Module, 6 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | |||
0 In Stock | 1 : 43,69000 € Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 250mA | 3 W | 5 kV | Medical | OCP, OVP, SCP | -40°C ~ 90°C | 87% | Through Hole | 24-DIP Module, 6 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | |||
0 In Stock | 1 : 38,70000 € Tube | Tube | Active | Isolated Module | 1 | 4.5V | 9V | 3.3V | - | - | - | 1A | 3.3 W | 5 kV | Medical | OCP, OVP, SCP | -40°C ~ 90°C | 81% | Through Hole | 24-DIP Module, 6 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | |||
4 In Stock | 1 : 38,89000 € Tube | Tube | Active | Isolated Module | 2 | 4.5V | 9V | 12V | -12V | - | - | 125mA, 125mA | 3 W | 5 kV | Medical | OCP, OVP, SCP | -40°C ~ 90°C | 86% | Through Hole | 24-DIP Module, 6 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | |||
0 In Stock | 10 : 38,10500 € Tube | Tube | Active | Isolated Module | 1 | 4.5V | 9V | 15V | - | - | - | 200mA | 3 W | 5 kV | Medical | OCP, OVP, SCP | -40°C ~ 90°C | 87.5% | Through Hole | 24-DIP Module, 6 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | |||
0 In Stock | 10 : 38,10500 € Tube | Tube | Active | Isolated Module | 1 | 4.5V | 9V | 24V | - | - | - | 125mA | 3 W | 5 kV | Medical | OCP, OVP, SCP | -40°C ~ 90°C | 85.5% | Through Hole | 24-DIP Module, 6 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | |||
0 In Stock | 10 : 39,45700 € Tube | Tube | Active | Isolated Module | 2 | 4.5V | 9V | 5V | -5V | - | - | 300mA, 300mA | 3 W | 5 kV | Medical | OCP, OVP, SCP | -40°C ~ 90°C | 83% | Through Hole | 24-DIP Module, 6 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | |||
0 In Stock | 10 : 39,45700 € Tube | Tube | Active | Isolated Module | 2 | 4.5V | 9V | 15V | -15V | - | - | 100mA, 100mA | 3 W | 5 kV | Medical | OCP, OVP, SCP | -40°C ~ 90°C | 86% | Through Hole | 24-DIP Module, 6 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | |||
0 In Stock | 10 : 43,01000 € Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 24V | - | - | - | 125mA | 3 W | 5 kV | Medical | OCP, OVP, SCP | -40°C ~ 90°C | 87% | Through Hole | 24-DIP Module, 6 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | |||
0 In Stock | 10 : 43,01000 € Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 3.3V | - | - | - | 1A | 3.3 W | 5 kV | Medical | OCP, OVP, SCP | -40°C ~ 90°C | 81% | Through Hole | 24-DIP Module, 6 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | |||
0 In Stock | 10 : 43,01000 € Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 250mA | 3 W | 5 kV | Medical | OCP, OVP, SCP | -40°C ~ 90°C | 87% | Through Hole | 24-DIP Module, 6 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | |||
0 In Stock | 10 : 45,26900 € Tube | Tube | Active | Isolated Module | 2 | 18V | 75V | 5V | -5V | - | - | 300mA, 300mA | 3 W | 5 kV | Medical | OCP, OVP, SCP | -40°C ~ 90°C | 83% | Through Hole | 24-DIP Module, 6 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | |||
0 In Stock | 10 : 45,26900 € Tube | Tube | Active | Isolated Module | 2 | 18V | 75V | 15V | -15V | - | - | 100mA, 100mA | 3 W | 5 kV | Medical | OCP, OVP, SCP | -40°C ~ 90°C | 86% | Through Hole | 24-DIP Module, 6 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | |||
3 In Stock | 1 : 45,98000 € Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 5V | -5V | - | - | 300mA, 300mA | 3 W | 5 kV | Medical | OCP, OVP, SCP | -40°C ~ 90°C | 83% | Through Hole | 24-DIP Module, 6 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - |