DC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50 In Stock | 1 : 52,43000 € Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 3.3V | - | - | - | 1.8A | 5.9 W | 5 kV | Medical | OCP, OVP, SCP | -40°C ~ 95°C | 83% | Through Hole | 24-DIP Module, 6 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | |||
45 In Stock | 1 : 52,43000 € Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 1.2A | 6 W | 5 kV | Medical | OCP, OVP, SCP | -40°C ~ 95°C | 86.5% | Through Hole | 24-DIP Module, 6 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | |||
124 In Stock | 1 : 55,14000 € Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 15V | -15V | - | - | 200mA, 200mA | 6 W | 5 kV | Medical | OCP, OVP, SCP | -40°C ~ 95°C | 88% | Through Hole | 24-DIP Module, 6 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | |||
68 In Stock | 1 : 47,96000 € Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 24V | - | - | - | 250mA | 6 W | 5 kV | Medical | OCP, OVP, SCP | -40°C ~ 95°C | 88.5% | Through Hole | 24-DIP Module, 6 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | |||
50 In Stock | 1 : 52,43000 € Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 24V | - | - | - | 250mA | 6 W | 5 kV | Medical | OCP, OVP, SCP | -40°C ~ 95°C | 88% | Through Hole | 24-DIP Module, 6 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | |||
27 In Stock | 1 : 52,43000 € Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 500mA | 6 W | 5 kV | Medical | OCP, OVP, SCP | -40°C ~ 95°C | 88% | Through Hole | 24-DIP Module, 6 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | |||
17 In Stock | 1 : 47,76000 € Tube | Tube | Active | Isolated Module | 1 | 4.5V | 9V | 12V | - | - | - | 500mA | 6 W | 5 kV | Medical | OCP, OVP, SCP | -40°C ~ 95°C | 86% | Through Hole | 24-DIP Module, 6 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | |||
17 In Stock | 1 : 47,76000 € Tube | Tube | Active | Isolated Module | 1 | 4.5V | 9V | 5V | - | - | - | 1.2A | 6 W | 5 kV | Medical | OCP, OVP, SCP | -40°C ~ 95°C | 86% | Through Hole | 24-DIP Module, 6 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | |||
10 In Stock | 1 : 47,76000 € Tube | Tube | Active | Isolated Module | 1 | 4.5V | 9V | 24V | - | - | - | 250mA | 6 W | 5 kV | Medical | OCP, OVP, SCP | -40°C ~ 95°C | 86.5% | Through Hole | 24-DIP Module, 6 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | |||
23 In Stock | 1 : 47,96000 € Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 15V | - | - | - | 400mA | 6 W | 5 kV | Medical | OCP, OVP, SCP | -40°C ~ 95°C | 89% | Through Hole | 24-DIP Module, 6 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | |||
13 In Stock | 1 : 50,23000 € Tube | Tube | Active | Isolated Module | 2 | 4.5V | 9V | 12V | -12V | - | - | 250mA, 250mA | 6 W | 5 kV | Medical | OCP, OVP, SCP | -40°C ~ 95°C | 86.5% | Through Hole | 24-DIP Module, 6 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | |||
4 In Stock | 1 : 50,23000 € Tube | Tube | Active | Isolated Module | 2 | 4.5V | 9V | 5V | -5V | - | - | 600mA, 600mA | 6 W | 5 kV | Medical | OCP, OVP, SCP | -40°C ~ 95°C | 84% | Through Hole | 24-DIP Module, 6 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | |||
2 In Stock | 1 : 52,43000 € Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | - | 1.2A | 6 W | 5 kV | Medical | OCP, OVP, SCP | -40°C ~ 95°C | 86.5% | Through Hole | 24-DIP Module, 6 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | |||
25 In Stock | 1 : 55,14000 € Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 12V | -12V | - | - | 250mA, 250mA | 6 W | 5 kV | Medical | OCP, OVP, SCP | -40°C ~ 95°C | 88.5% | Through Hole | 24-DIP Module, 6 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | |||
14 In Stock | 1 : 55,14000 € Tube | Tube | Active | Isolated Module | 2 | 18V | 75V | 5V | -5V | - | - | 600mA, 600mA | 6 W | 5 kV | Medical | OCP, OVP, SCP | -40°C ~ 95°C | 85% | Through Hole | 24-DIP Module, 6 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | |||
7 In Stock | 1 : 45,13000 € Tube | Tube | Active | Isolated Module | 1 | 4.5V | 9V | 3.3V | - | - | - | 1.8A | 5.9 W | 5 kV | Medical | OCP, OVP, SCP | -40°C ~ 95°C | 82.5% | Through Hole | 24-DIP Module, 6 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | |||
2 In Stock | 1 : 50,53000 € Tube | Tube | Active | Isolated Module | 2 | 18V | 75V | 12V | -12V | - | - | 250mA, 250mA | 6 W | 5 kV | Medical | OCP, OVP, SCP | -40°C ~ 95°C | 88% | Through Hole | 24-DIP Module, 6 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | |||
10 In Stock | 1 : 47,96000 € Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 3.3V | - | - | - | 1.8A | 5.9 W | 5 kV | Medical | OCP, OVP, SCP | -40°C ~ 95°C | 82.5% | Through Hole | 24-DIP Module, 6 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | |||
10 In Stock | 1 : 55,14000 € Tube | Tube | Active | Isolated Module | 2 | 18V | 75V | 15V | -15V | - | - | 200mA, 200mA | 6 W | 5 kV | Medical | OCP, OVP, SCP | -40°C ~ 95°C | 88% | Through Hole | 24-DIP Module, 6 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | |||
0 In Stock Check Lead Time | 1 : 52,43000 € Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 500mA | 6 W | 5 kV | Medical | OCP, OVP, SCP | -40°C ~ 95°C | 89% | Through Hole | 24-DIP Module, 6 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | |||
0 In Stock Check Lead Time | 1 : 55,14000 € Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 5V | -5V | - | - | 600mA, 600mA | 6 W | 5 kV | Medical | OCP, OVP, SCP | -40°C ~ 95°C | 85% | Through Hole | 24-DIP Module, 6 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | |||
0 In Stock Check Lead Time | 10 : 44,08400 € Tube | Tube | Active | Isolated Module | 1 | 4.5V | 9V | 15V | - | - | - | 400mA | 6 W | 5 kV | Medical | OCP, OVP, SCP | -40°C ~ 95°C | 86% | Through Hole | 24-DIP Module, 6 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | |||
0 In Stock Check Lead Time | 10 : 45,78200 € Tube | Tube | Active | Isolated Module | 2 | 4.5V | 9V | 15V | -15V | - | - | 200mA, 200mA | 6 W | 5 kV | Medical | OCP, OVP, SCP | -40°C ~ 95°C | 87.5% | Through Hole | 24-DIP Module, 6 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | |||
0 In Stock Check Lead Time | 10 : 47,76200 € Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 15V | - | - | - | 400mA | 6 W | 5 kV | Medical | OCP, OVP, SCP | -40°C ~ 95°C | 89% | Through Hole | 24-DIP Module, 6 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - |