Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 689 In Stock | 1 : 7,79000 € Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 12V | - | - | 84mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 77% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | 62368-1 | |||
1 663 In Stock | 1 : 7,79000 € Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | 200mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 78% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | 62368-1 | |||
900 In Stock | 1 : 7,79000 € Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 5V | - | - | 200mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 74% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | 62368-1 | |||
543 In Stock | 1 : 7,79000 € Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 12V | -12V | - | 42mA, 42mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 76% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | 62368-1 | |||
0 In Stock | 1 : 7,79000 € Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 5V | - | - | 200mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 77% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | 62368-1 | |||
0 In Stock | 1 : 7,79000 € Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 9V | - | - | 112mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 75% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | 62368-1 | |||
0 In Stock | 1 : 7,79000 € Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 12V | - | - | 84mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 76% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | 62368-1 | |||
0 In Stock | 1 : 7,79000 € Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 15V | - | - | 66mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 78% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | 62368-1 | |||
7 In Stock | 1 : 7,79000 € Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 5V | -5V | - | 100mA, 100mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 78% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | 62368-1 | |||
0 In Stock | 1 : 7,79000 € Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 15V | -15V | - | 33mA, 33mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 78% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | 62368-1 | |||
0 In Stock | 1 : 7,80000 € Tube | Tube | Active | Isolated Module | 2 | 21.6V | 26.4V | 15V | -15V | - | 33mA, 33mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 78% | Through Hole | 7-SIP Module, 5 Leads | 0.76" L x 0.24" W x 0.39" H (19.3mm x 6.0mm x 10.0mm) | - | 62368-1 | |||
0 In Stock | 20 : 7,31950 € Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 3.3V | - | - | 300mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 75% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | 62368-1 | |||
0 In Stock | 20 : 7,31950 € Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 24V | - | - | 42mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 72% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | 62368-1 | |||
0 In Stock | 20 : 7,31950 € Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 3.3V | - | - | 300mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 74% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | 62368-1 | |||
0 In Stock | 20 : 7,31950 € Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 9V | - | - | 112mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 75% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | 62368-1 | |||
0 In Stock | 20 : 7,31950 € Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 24V | - | - | 42mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 75% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | 62368-1 | |||
0 In Stock | 20 : 7,31950 € Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 3.3V | - | - | 300mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 75% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | 62368-1 | |||
0 In Stock | 20 : 7,31950 € Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 9V | - | - | 112mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 75% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | 62368-1 | |||
0 In Stock | 20 : 7,31950 € Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 12V | - | - | 84mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 78% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | 62368-1 | |||
0 In Stock | 20 : 7,31950 € Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 15V | - | - | 66mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 78% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | 62368-1 | |||
0 In Stock | 20 : 7,31950 € Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 24V | - | - | 42mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 78% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | 62368-1 | |||
0 In Stock | 20 : 7,31950 € Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 15V | - | - | 66mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 76% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | 62368-1 | |||
0 In Stock | 20 : 7,32000 € Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 5V | -5V | - | 100mA, 100mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 74% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | 62368-1 | |||
0 In Stock | 20 : 7,32000 € Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 15V | -15V | - | 33mA, 33mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 76% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | 62368-1 | |||
0 In Stock | 20 : 7,32000 € Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 12V | -12V | - | 42mA, 42mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 77% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | 62368-1 |