Showing
1 - 25
of 41
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
IES0105S12-TR
IES0105S05-H
DC DC CONVERTER 5V 1W
XP Power
3 939
In Stock
1 : 2,99000 €
Tube
Tube
ActiveIsolated Module14.5V5.5V5V---200mA1 W3 kVITE (Commercial)--40°C ~ 105°C (With Derating)82%Surface Mount8-SMD Module, 5 Leads0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)--CE, TUV, UL62368-1
IES0105S12-TR
IES0105S05-TR
DC DC CONVERTER 5V 1W
XP Power
3 751
In Stock
1 : 3,04000 €
Cut Tape (CT)
500 : 3,10956 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated Module14.5V5.5V5V---200mA1 W1.5 kVITE (Commercial)--40°C ~ 105°C (With Derating)82%Surface Mount8-SMD Module, 5 Leads0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)--CE, TUV, UL62368-1
IES0105S12-TR
IES0105S12
DC DC CONVERTER 12V 1W
XP Power
176
In Stock
1 : 2,82000 €
Tube
Tube
ActiveIsolated Module14.5V5.5V12V---84mA1 W1.5 kVITE (Commercial)--40°C ~ 105°C (With Derating)83%Surface Mount8-SMD Module, 5 Leads0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)--CE, TUV, UL62368-1
IES0105S12-TR
IES0105S05
DC DC CONVERTER 5V 1W
XP Power
176
In Stock
1 : 3,04000 €
Tube
Tube
ActiveIsolated Module14.5V5.5V5V---200mA1 W1.5 kVITE (Commercial)--40°C ~ 105°C (With Derating)82%Surface Mount8-SMD Module, 5 Leads0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)--CE, TUV, UL62368-1
IES0105S12-TR
IES0112S05
DC DC CONVERTER 5V 1W
XP Power
138
In Stock
1 : 3,04000 €
Tube
Tube
ActiveIsolated Module110.8V13.2V5V---200mA1 W1.5 kVITE (Commercial)--40°C ~ 105°C (With Derating)82%Surface Mount8-SMD Module, 5 Leads0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)--CE, UKCA, UL62368-1
IES0105S12-TR
IES0112S12
DC DC CONVERTER 12V 1W
XP Power
420
In Stock
1 : 3,37000 €
Tube
Tube
ActiveIsolated Module110.8V13.2V12V---84mA1 W1.5 kVITE (Commercial)--40°C ~ 105°C (With Derating)83%Surface Mount8-SMD Module, 5 Leads0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)--CE, UKCA, UL62368-1
IES0105S12-TR
IES0105S12-TR
DC DC CONVERTER 12V 1W
XP Power
386
In Stock
1 : 2,71000 €
Cut Tape (CT)
500 : 3,39346 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated Module14.5V5.5V12V---84mA1 W1.5 kVITE (Commercial)--40°C ~ 105°C (With Derating)83%Surface Mount8-SMD Module, 5 Leads0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)--CE, TUV, UL62368-1
IES0105S12-TR
IES0105S24
DC DC CONVERTER 24V 1W
XP Power
65
In Stock
1 : 2,82000 €
Tube
Tube
ActiveIsolated Module14.5V5.5V24V---42mA1 W1.5 kVITE (Commercial)--40°C ~ 105°C (With Derating)85%Surface Mount8-SMD Module, 5 Leads0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)--CE, TUV, UL62368-1
IES0105S12-TR
IES0124S05
DC DC CONVERTER 5V 1W
XP Power
87
In Stock
1 : 3,04000 €
Tube
Tube
ActiveIsolated Module121.6V26.4V5V---200mA1 W1.5 kVITE (Commercial)--40°C ~ 105°C (With Derating)82%Surface Mount8-SMD Module, 5 Leads0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)--CE, UKCA, UL62368-1
IES0105S12-TR
IES0124S24
DC DC CONVERTER 24V 1W
XP Power
63
In Stock
1 : 3,37000 €
Tube
Tube
ActiveIsolated Module121.6V26.4V24V---42mA1 W1.5 kVITE (Commercial)--40°C ~ 105°C (With Derating)85%Surface Mount8-SMD Module, 5 Leads0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)--CE, UKCA, UL62368-1
IES0105S12-TR
IES0124S09
DC DC CONVERTER 9V 999MW
XP Power
26
In Stock
1 : 3,37000 €
Tube
Tube
ActiveIsolated Module121.6V26.4V9V---111mA999 mW1.5 kVITE (Commercial)--40°C ~ 105°C (With Derating)83%Surface Mount8-SMD Module, 5 Leads0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)--CE, UKCA, UL62368-1
IES0105S12-TR
IES0105S03
DC DC CONVERTER 3.3V 1W
XP Power
0
In Stock
Check Lead Time
1 : 2,82000 €
Tube
Tube
ActiveIsolated Module14.5V5.5V3.3V---303mA1 W1.5 kVITE (Commercial)--40°C ~ 105°C (With Derating)74%Surface Mount8-SMD Module, 5 Leads0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)--CE, TUV, UL62368-1
IES0105S12-TR
IES0105S09
DC DC CONVERTER 9V 999MW
XP Power
0
In Stock
Check Lead Time
1 : 2,82000 €
Tube
Tube
ActiveIsolated Module14.5V5.5V9V---111mA999 mW1.5 kVITE (Commercial)--40°C ~ 105°C (With Derating)83%Surface Mount8-SMD Module, 5 Leads0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)--CE, TUV, UL62368-1
IES0105S12-TR
IES0105S15
DC DC CONVERTER 15V 1W
XP Power
0
In Stock
Check Lead Time
1 : 2,82000 €
Tube
Tube
ActiveIsolated Module14.5V5.5V15V---67mA1 W1.5 kVITE (Commercial)--40°C ~ 105°C (With Derating)83%Surface Mount8-SMD Module, 5 Leads0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)--CE, TUV, UL62368-1
IES0105S12-TR
IES0105S03-H
DC DC CONVERTER 3.3V 1W
XP Power
0
In Stock
Check Lead Time
1 : 2,99000 €
Tube
Tube
ActiveIsolated Module14.5V5.5V3.3V---303mA1 W3 kVITE (Commercial)--40°C ~ 105°C (With Derating)74%Surface Mount8-SMD Module, 5 Leads0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)--CE, TUV, UL62368-1
IES0105S12-TR
IES0105S06
DC DC CONVERTER 6V 1W
XP Power
0
In Stock
Check Lead Time
1 : 2,82000 €
Tube
Tube
ActiveIsolated Module14.5V5.5V6V---167mA1 W1.5 kVITE (Commercial)--40°C ~ 105°C (With Derating)82%Surface Mount8-SMD Module, 5 Leads0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)--CE, UKCA, UL62368-1
IES0105S12-TR
IES0103S05
DC-DC, 1W, UNREGULATED, SMD
XP Power
0
In Stock
Check Lead Time
1 : 3,04000 €
Tube
Tube
ActiveIsolated Module12.97V3.63V5V---200mA1 W1.5 kVITE (Commercial)--40°C ~ 105°C (With Derating)82%Surface Mount8-SMD Module, 5 Leads0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)--CE, UKCA, UL62368-1
IES0105S12-TR
IES0115S15
DC DC CONVERTER 15V 1W
XP Power
16
In Stock
1 : 3,37000 €
Tube
Tube
ActiveIsolated Module113.5V16.5V15V---67mA1 W1.5 kVITE (Commercial)--40°C ~ 105°C (With Derating)83%Surface Mount8-SMD Module, 5 Leads0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)--CE, UKCA, UL62368-1
IES0105S12-TR
IES0124S12
DC DC CONVERTER 12V 1W
XP Power
5
In Stock
1 : 3,37000 €
Tube
Tube
ActiveIsolated Module121.6V26.4V12V---84mA1 W1.5 kVITE (Commercial)--40°C ~ 105°C (With Derating)83%Surface Mount8-SMD Module, 5 Leads0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)--CE, UKCA, UL62368-1
IES0105S12-TR
IES0112S09
DC DC CONVERTER 9V 999MW
XP Power
0
In Stock
Check Lead Time
1 : 3,37000 €
Tube
Tube
ActiveIsolated Module110.8V13.2V9V---111mA999 mW1.5 kVITE (Commercial)--40°C ~ 105°C (With Derating)83%Surface Mount8-SMD Module, 5 Leads0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)--CE, UKCA, UL62368-1
IES0105S12-TR
IES0124S15
DC DC CONVERTER 15V 1W
XP Power
0
In Stock
Check Lead Time
1 : 3,37000 €
Tube
Tube
ActiveIsolated Module121.6V26.4V15V---67mA1 W1.5 kVITE (Commercial)--40°C ~ 105°C (With Derating)83%Surface Mount8-SMD Module, 5 Leads0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)--CE, UKCA, UL62368-1
IES0105S12-TR
IES0115S09
DC-DC, 1W, UNREGULATED, SMD
XP Power
0
In Stock
Check Lead Time
1 : 3,37000 €
Tube
Tube
ActiveIsolated Module113.5V16.5V9V---111mA999 mW1.5 kVITE (Commercial)--40°C ~ 105°C (With Derating)82%Surface Mount8-SMD Module, 5 Leads0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)--CE, UKCA, UL62368-1
IES0105S12-TR
IES0124S3V3
DC-DC, 1W, UNREGULATED, SMD
XP Power
0
In Stock
Check Lead Time
1 : 3,37000 €
Tube
Tube
ActiveIsolated Module121.6V26.4V3.3V---303mA1 W1.5 kVITE (Commercial)--40°C ~ 105°C (With Derating)80%Surface Mount8-SMD Module, 5 Leads0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)--CE, UKCA, UL62368-1
IES0105S12-TR
IES0103S15
DC-DC, 1W, UNREGULATED, SMD
XP Power
0
In Stock
Check Lead Time
1 : 3,37000 €
Tube
Tube
ActiveIsolated Module12.97V3.63V15V---67mA1.005 W1.5 kVITE (Commercial)--40°C ~ 105°C (With Derating)84%Surface Mount8-SMD Module, 5 Leads0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)--CE, UKCA, UL62368-1
IES0105S12-TR
IES0103S3V3
DC-DC, 1W, UNREGULATED, SMD
XP Power
0
In Stock
Check Lead Time
1 : 3,37000 €
Tube
Tube
ActiveIsolated Module12.97V3.63V3.3V---303mA1 W1.5 kVITE (Commercial)--40°C ~ 105°C (With Derating)77%Surface Mount8-SMD Module, 5 Leads0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)--CE, UKCA, UL62368-1
Showing
1 - 25
of 41

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.