DC DC Converters

Results: 14
Voltage - Input (Min)
3V3.8V4.6V4.75V6.5V9V12V15V18V
Voltage - Input (Max)
5.5V36V
Voltage - Output 1
1.2V1.5V1.8V2.5V3.3V5V6.5V9V12V15V
Power (Watts)
2.4 W3 W3.6 W5 W6.6 W10 W13 W18 W24 W30 W
Efficiency
84%86%87%89%90%91%92%94%95%96%
Stocking Options
Environmental Options
Media
Marketplace Product
14Results
Applied FiltersRemove All

Showing
of 14
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
TSR 2-2450
TSR 2-2450
DC DC CONVERTER 5V 10W
Traco Power
7 261
In Stock
1 : 11,09000 €
Tube
Tube
Active
Linear Regulator Replacement
1
6.5V
36V
5V
-
-
-
2A
10 W
ITE (Commercial)
OCP, SCP
-40°C ~ 85°C (With Derating)
94%
Through Hole
3-SIP Module
0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm)
-
TSR 2-2425
TSR 2-2433
DC DC CONVERTER 3.3V 6.6W
Traco Power
2 044
In Stock
1 : 11,21000 €
Tube
Tube
Active
Linear Regulator Replacement
1
4.75V
36V
3.3V
-
-
-
2A
6.6 W
ITE (Commercial)
OCP, SCP
-40°C ~ 85°C (With Derating)
91%
Through Hole
3-SIP Module
0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm)
-
TSR 2-24120
TSR 2-24120
DC DC CONVERTER 12V 24W
Traco Power
1 257
In Stock
1 : 11,21000 €
Tube
Tube
Active
Linear Regulator Replacement
1
15V
36V
12V
-
-
-
2A
24 W
ITE (Commercial)
OCP, SCP
-40°C ~ 85°C (With Derating)
95%
Through Hole
3-SIP Module
0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm)
-
TSR 2-2425
TSR 2-2490
DC DC CONVERTER 9V 18W
Traco Power
670
In Stock
1 : 12,77000 €
Tube
Tube
Active
Linear Regulator Replacement
1
12V
36V
9V
-
-
-
2A
18 W
ITE (Commercial)
OCP, SCP
-40°C ~ 85°C (With Derating)
95%
Through Hole
3-SIP Module
0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm)
-
TSR 2-2465
TSR 2-2465
DC DC CONVERTER 6.5V 13W
Traco Power
311
In Stock
1 : 12,77000 €
Tube
Tube
Active
Linear Regulator Replacement
1
9V
36V
6.5V
-
-
-
2A
13 W
ITE (Commercial)
OCP, SCP
-40°C ~ 85°C (With Derating)
94%
Through Hole
3-SIP Module
0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm)
-
TSR 2-0518
TSR 2-2412
DC DC CONVERTER 1.2V 2.4W
Traco Power
201
In Stock
1 : 12,77000 €
Tube
Tube
Active
Linear Regulator Replacement
1
4.6V
36V
1.2V
-
-
-
2A
2.4 W
ITE (Commercial)
OCP, SCP
-40°C ~ 85°C (With Derating)
84%
Through Hole
3-SIP Module
0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm)
-
TSR 2-24150
TSR 2-24150
DC DC CONVERTER 15V 30W
Traco Power
313
In Stock
1 : 12,77000 €
Tube
Tube
Active
Linear Regulator Replacement
1
18V
36V
15V
-
-
-
2A
30 W
ITE (Commercial)
OCP, SCP
-40°C ~ 85°C (With Derating)
96%
Through Hole
3-SIP Module
0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm)
-
TSR 2-2425
TSR 2-2425
DC DC CONVERTER 2.5V 5W
Traco Power
92
In Stock
1 : 12,77000 €
Tube
Tube
Active
Linear Regulator Replacement
1
4.6V
36V
2.5V
-
-
-
2A
5 W
ITE (Commercial)
OCP, SCP
-40°C ~ 85°C (With Derating)
89%
Through Hole
3-SIP Module
0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm)
-
TSR 2-0518
TSR 2-0518
DC DC CONVERTER 1.8V 3.6W
Traco Power
14
In Stock
1 : 11,25000 €
Tube
Tube
Active
Linear Regulator Replacement
1
3V
5.5V
1.8V
-
-
-
2A
3.6 W
ITE (Commercial)
OCP, SCP
-40°C ~ 85°C (With Derating)
92%
Through Hole
3-SIP Module
0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm)
-
TSR 2-0518
TSR 2-2418
DC DC CONVERTER 1.8V 3.6W
Traco Power
53
In Stock
1 : 12,77000 €
Tube
Tube
Active
Linear Regulator Replacement
1
4.6V
36V
1.8V
-
-
-
2A
3.6 W
ITE (Commercial)
OCP, SCP
-40°C ~ 85°C (With Derating)
87%
Through Hole
3-SIP Module
0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm)
-
TSR 2-0518
TSR 2-2415
DC DC CONVERTER 1.5V 3W
Traco Power
26
In Stock
1 : 12,77000 €
Tube
Tube
Active
Linear Regulator Replacement
1
4.6V
36V
1.5V
-
-
-
2A
3 W
ITE (Commercial)
OCP, SCP
-40°C ~ 85°C (With Derating)
86%
Through Hole
3-SIP Module
0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm)
-
TSR-2-2418
TSR 2-0512
DC DC CONVERTER 1.2V 2.4W
Traco Power
38
In Stock
1 : 11,25000 €
Tube
Tube
Active
Linear Regulator Replacement
1
3V
5.5V
1.2V
-
-
-
2A
2.4 W
ITE (Commercial)
OCP, SCP
-40°C ~ 85°C (With Derating)
90%
Through Hole
3-SIP Module
0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm)
-
TSR-2-2418
TSR 2-0515
DC DC CONVERTER 1.5V 3W
Traco Power
8
In Stock
1 : 11,25000 €
Tube
Tube
Active
Linear Regulator Replacement
1
3V
5.5V
1.5V
-
-
-
2A
3 W
ITE (Commercial)
OCP, SCP
-40°C ~ 85°C (With Derating)
91%
Through Hole
3-SIP Module
0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm)
-
TSR-2-2418
TSR 2-0525
DC DC CONVERTER 2.5V 5W
Traco Power
0
In Stock
Check Lead Time
10 : 10,34200 €
Tube
Tube
Active
Linear Regulator Replacement
1
3.8V
5.5V
2.5V
-
-
-
2A
5 W
ITE (Commercial)
OCP, SCP
-40°C ~ 85°C (With Derating)
95%
Through Hole
3-SIP Module
0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm)
-
Showing
of 14

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.