Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36 In Stock | 1 : 3,05000 € Tube | Tube | Active | Linear Regulator Replacement | 1 | 8V | 36V | 5V | - | - | - | 1A | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 93% | Through Hole | 3-SIP Module | 0.46" L x 0.31" W x 0.41" H (11.6mm x 8.0mm x 10.4mm) | - | - | - | |||
460 In Stock | 1 : 3,06000 € Tube | Tube | Active | Non-Isolated PoL Module | 1 | 13V | 36V | 9V | - | - | - | 1A | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 94% | Through Hole | 3-SIP Module | 0.46" L x 0.31" W x 0.41" H (11.6mm x 8.0mm x 10.4mm) | - | - | - | |||
165 In Stock | 1 : 3,06000 € Tube | Tube | Active | Non-Isolated PoL Module | 1 | 20V | 36V | 15V | - | - | - | 1A | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 96% | Through Hole | 3-SIP Module | 0.46" L x 0.31" W x 0.41" H (11.6mm x 8.0mm x 10.4mm) | - | - | - | |||
73 In Stock | 1 : 3,05000 € Tube | Tube | Active | Linear Regulator Replacement | 1 | 16V | 36V | 12V | - | - | - | 1A | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 95% | Through Hole | 3-SIP Module | 0.46" L x 0.31" W x 0.41" H (11.6mm x 8.0mm x 10.4mm) | - | - | - | |||
0 In Stock | 1 : 3,06000 € Tube | Tube | Active | Linear Regulator Replacement | 1 | 6V | 36V | 3.3V | - | - | - | 1A | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 90% | Through Hole | 3-SIP Module | 0.46" L x 0.31" W x 0.41" H (11.6mm x 8.0mm x 10.4mm) | - | - | - |