Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
56-BGA
LTM4642EY#PBF
DC DC CNVRTR 0.6-5.5V 0.6-5.5V
Analog Devices Inc.
2 831
In Stock
1 : 28,17000 €
Tray
Tray
ActiveNon-Isolated PoL Module24.5V20V0.6 ~ 5.5V0.6 ~ 5.5V--4A, 4AITE (Commercial)OCP, OVP, UVLO-40°C ~ 125°C-Surface Mount56-BBGA Module0.44" L x 0.35" W x 0.19" H (11.3mm x 9.0mm x 4.9mm)56-BGA (11.25x9)-
144 BGA
LTM4628EY#PBF
DC DC CNVRTR 0.6-5.5V 0.6-5.5V
Analog Devices Inc.
3 099
In Stock
1 : 37,10000 €
Tray
Tray
ActiveNon-Isolated PoL Module24.5V26.5V0.6 ~ 5.5V0.6 ~ 5.5V--8A, 8AITE (Commercial)OCP, OVP, UVLO-40°C ~ 125°C-Surface Mount144-BBGA Module0.59" L x 0.59" W x 0.19" H (15.0mm x 15.0mm x 4.9mm)144-BGA (15x15)-
77-Lead(9mmx15mm)
LTM4644EY#PBF
DC DC CONVERTER 4X0.6-5.5V
Analog Devices Inc.
14 412
In Stock
1 : 44,34000 €
Tray
Tray
ActiveNon-Isolated PoL Module44V14V0.6 ~ 5.5V0.6 ~ 5.5V0.6 ~ 5.5V0.6 ~ 5.5V4A, 4A, 4A, 4AITE (Commercial)OCP, OTP, OVP-40°C ~ 125°C-Surface Mount77-BBGA Module0.59" L x 0.35" W x 0.20" H (15.0mm x 9.0mm x 5.0mm)77-BGA (15x9)-
144-BGA
LTM4633EY#PBF
DC DC CNVRTR 2X0.8-1.8V 0.8-5.5V
Analog Devices Inc.
191
In Stock
1 : 62,35000 €
Tray
Tray
ActiveNon-Isolated PoL Module34.7V16V0.8 ~ 1.8V0.8 ~ 1.8V0.8 ~ 5.5V-10A, 10A, 10AITE (Commercial)OCP, OVP-40°C ~ 125°C-Surface Mount144-BBGA Module0.59" L x 0.59" W x 0.20" H (15.0mm x 15.0mm x 5.0mm)144-BGA (15x15)-
144 BGA
LTM4650EY#PBF
DC DC CNVRTR 0.6-1.8V 0.6-1.8V
Analog Devices Inc.
1 095
In Stock
1 : 79,81000 €
Tray
Tray
ActiveNon-Isolated PoL Module24.5V15V0.6 ~ 1.8V0.6 ~ 1.8V--25A, 25AITE (Commercial)OCP, OVP, SCP, UVLO-40°C ~ 125°C-Surface Mount144-BBGA Module0.63" L x 0.63" W x 0.20" H (16.0mm x 16.0mm x 5.0mm)144-BGA (16x16)Enable, Active High
Showing
of 5

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.