DC DC Converters

Results: 3
Packaging
Cut Tape (CT)Tape & Reel (TR)Tray
Type
Non-Isolated PoL ModuleNon-Isolated PoL Module, Digital
Voltage - Input (Min)
2.5V4.5V
Voltage - Input (Max)
6.6V16V
Voltage - Output 1
0.6 ~ 5.4V0.6 ~ 6.285V1.35 ~ 3.6V
Current - Output (Max)
3A12A30A
Features
-Remote On/Off, OCP, OTP, SCP, UVLO
Efficiency
95%96%
Package / Case
38-FQFN Exposed Pad76-PowerBFQFN Module100-PowerBQFN Module
Size / Dimension
0.28" L x 0.16" W x 0.07" H (7.0mm x 4.0mm x 1.9mm)0.43" L x 0.39" W x 0.12" H (11.0mm x 10.0mm x 3.0mm)0.67" L x 0.43" W x 0.27" H (17.0mm x 11.0mm x 6.8mm)
Supplier Device Package
38-QFN (7x4)76-QFN (11x10)100-QFN (17x11)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
EN6337QI
EN6337QI
DC DC CONVERTER 0.6-6.285V
Intel
2 286
In Stock
1 : 50,20000 €
Cut Tape (CT)
500 : 40,14020 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ObsoleteNon-Isolated PoL Module12.5V6.6V0.6 ~ 6.285V---3AITE (Commercial)Remote On/Off, OCP, OTP, SCP, UVLO-40°C ~ 85°C95%Surface Mount38-FQFN Exposed Pad0.28" L x 0.16" W x 0.07" H (7.0mm x 4.0mm x 1.9mm)38-QFN (7x4)Enable, Active High
EN63A0QI
EN63A0QI
DC DC CONVERTER 0.6-5.4V 65W
Intel
430
In Stock
1 : 135,71000 €
Cut Tape (CT)
250 : 114,85296 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ObsoleteNon-Isolated PoL Module12.5V6.6V0.6 ~ 5.4V---12AITE (Commercial)Remote On/Off, OCP, OTP, SCP, UVLO-40°C ~ 85°C96%Surface Mount76-PowerBFQFN Module0.43" L x 0.39" W x 0.12" H (11.0mm x 10.0mm x 3.0mm)76-QFN (11x10)Enable, Active High
EM2130x01QI
EM2130H01QI
DC DC CONVERTER 1.35-3.6V
Intel
111
In Stock
1 : 237,68000 €
Tray
Tray
ObsoleteNon-Isolated PoL Module, Digital14.5V16V1.35 ~ 3.6V---30AITE (Commercial)--40°C ~ 85°C95%Surface Mount100-PowerBQFN Module0.67" L x 0.43" W x 0.27" H (17.0mm x 11.0mm x 6.8mm)100-QFN (17x11)-
Showing
of 3

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.