DC DC Converters

Results: 16
Packaging
BoxBulkTrayTube
Voltage - Input (Min)
9V18V
Voltage - Input (Max)
36V75V
Number of Outputs
12
Voltage - Output 1
5.1V12V15V24V48V
Voltage - Output 2
-24V-15V-12V-
Current - Output (Max)
125mA125mA, 125mA200mA, 200mA250mA250mA, 250mA400mA500mA1.2A
Power (Watts)
6W6.1W
Efficiency
80%81%83%84%85%
Stocking Options
Environmental Options
Media
Marketplace Product
16Results
Applied FiltersRemove All

Showing
of 16
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Input (Min)
Voltage - Input (Max)
Number of Outputs
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Efficiency
Operating Temperature
Mounting Type
Size / Dimension
Approval Agency
TMDC 06-4825
TMDC 06-2411
DC/DC CONVERTER 5.1V 6.1W
Traco Power
185
In Stock
1 : 40,91000 €
Tube
Tube
ActiveEnclosed9V36V15.1V---1.2A6.1W3 kVITE (Commercial)81%-40°C ~ 92.5°C (With Derating)Chassis Mount2.09" L x 1.34" W x 1.04" H (53.0mm x 34.0mm x 26.5mm)CB, CE, cURus
DC/DC CONVERTER 24V 6W
TMDC 06-2415
DC/DC CONVERTER 24V 6W
Traco Power
74
In Stock
1 : 40,91000 €
Bulk
Bulk
ActiveEnclosed9V36V124V---250mA6W3 kVITE (Commercial)85%-40°C ~ 92.5°C (With Derating)Chassis Mount2.09" L x 1.34" W x 1.04" H (53.0mm x 34.0mm x 26.5mm)CB, CE, cURus
DC/DC CONVERTER 48V 6W
TMDC 06-2418
DC/DC CONVERTER 48V 6W
Traco Power
9
In Stock
1 : 40,91000 €
Tube
Tube
ActiveEnclosed9V36V148V---125mA6W3 kVITE (Commercial)83%-40°C ~ 92.5°C (With Derating)Chassis Mount2.09" L x 1.34" W x 1.04" H (53.0mm x 34.0mm x 26.5mm)CB, CE, cURus
TMDC 06-4825
TMDC 06-2423
DC/DC CONVERTER +/-15V 6W
Traco Power
7
In Stock
1 : 43,25000 €
Tube
Tube
ActiveEnclosed9V36V215V-15V--200mA, 200mA6W3 kVITE (Commercial)85%-40°C ~ 92.5°C (With Derating)Chassis Mount2.09" L x 1.34" W x 1.04" H (53.0mm x 34.0mm x 26.5mm)CB, CE, cURus
TMDC 06-4813
TMDC 06-4811
DC/DC CONVERTER 5.1V 6.1W
Traco Power
20
In Stock
1 : 40,91000 €
Tube
Tube
ActiveEnclosed18V75V15.1V---1.2A6.1W3 kVITE (Commercial)80%-40°C ~ 92.5°C (With Derating)Chassis Mount2.09" L x 1.34" W x 1.04" H (53.0mm x 34.0mm x 26.5mm)CB, CE, cURus
DC/DC CONVERTER 15V 6W
TMDC 06-4813
DC/DC CONVERTER 15V 6W
Traco Power
8
In Stock
1 : 40,91000 €
Box
Box
ActiveEnclosed18V75V115V---400mA6W3 kVITE (Commercial)84%-40°C ~ 92.5°C (With Derating)Chassis Mount2.09" L x 1.34" W x 1.04" H (53.0mm x 34.0mm x 26.5mm)CB, CE, cURus
TMDC 06-4812
TMDC 06-2422
DC/DC CONVERTER +/-12V 6W
Traco Power
22
In Stock
1 : 43,25000 €
Tube
Tube
ActiveEnclosed9V36V212V-12V--250mA, 250mA6W3 kVITE (Commercial)84%-40°C ~ 92.5°C (With Derating)Chassis Mount2.09" L x 1.34" W x 1.04" H (53.0mm x 34.0mm x 26.5mm)CB, CE, cURus
DC/DC CONVERTER +/-12V 6W
TMDC 06-4822
DC/DC CONVERTER +/-12V 6W
Traco Power
10
In Stock
1 : 43,25000 €
Tube
Tube
ActiveEnclosed18V75V212V-12V--250mA, 250mA6W3 kVITE (Commercial)85%-40°C ~ 92.5°C (With Derating)Chassis Mount2.09" L x 1.34" W x 1.04" H (53.0mm x 34.0mm x 26.5mm)CB, CE, cURus
TMDC 06-4825
TMDC 06-4818
DC/DC CONVERTER 48V 6W
Traco Power
10
In Stock
1 : 40,91000 €
Tube
Tube
ActiveEnclosed18V75V148V---125mA6W3 kVITE (Commercial)83%-40°C ~ 92.5°C (With Derating)Chassis Mount2.09" L x 1.34" W x 1.04" H (53.0mm x 34.0mm x 26.5mm)CB, CE, cURus
TMDC 06-4825
TMDC 06-4825
DC/DC CONVERTER +/-24V 6W
Traco Power
10
In Stock
1 : 43,25000 €
Tube
Tube
ActiveEnclosed18V75V224V-24V--125mA, 125mA6W3 kVITE (Commercial)84%-40°C ~ 92.5°C (With Derating)Chassis Mount2.09" L x 1.34" W x 1.04" H (53.0mm x 34.0mm x 26.5mm)CB, CE, cURus
DC/DC CONVERTER +/-15V 6W
TMDC 06-4823
DC/DC CONVERTER +/-15V 6W
Traco Power
7
In Stock
1 : 43,25000 €
Tube
Tube
ActiveEnclosed18V75V215V-15V--200mA, 200mA6W3 kVITE (Commercial)85%-40°C ~ 92.5°C (With Derating)Chassis Mount2.09" L x 1.34" W x 1.04" H (53.0mm x 34.0mm x 26.5mm)CB, CE, cURus
TMDC 06-4825
TMDC 06-2412
DC/DC CONVERTER 12V 6W
Traco Power
0
In Stock
Check Lead Time
1 : 40,91000 €
Tray
Tray
ActiveEnclosed9V36V112V---500mA6W3 kVITE (Commercial)84%-40°C ~ 92.5°C (With Derating)Chassis Mount2.09" L x 1.34" W x 1.04" H (53.0mm x 34.0mm x 26.5mm)CB, CE, cURus
TMDC 06-4825
TMDC 06-4815
DC/DC CONVERTER 24V 6W
Traco Power
4
In Stock
1 : 40,91000 €
Tube
Tube
ActiveEnclosed18V75V124V---250mA6W3 kVITE (Commercial)85%-40°C ~ 92.5°C (With Derating)Chassis Mount2.09" L x 1.34" W x 1.04" H (53.0mm x 34.0mm x 26.5mm)CB, CE, cURus
TMDC 06-4825
TMDC 06-2413
DC/DC CONVERTER 15V 6W
Traco Power
3
In Stock
1 : 40,91000 €
Tube
Tube
ActiveEnclosed9V36V115V---400mA6W3 kVITE (Commercial)84%-40°C ~ 92.5°C (With Derating)Chassis Mount2.09" L x 1.34" W x 1.04" H (53.0mm x 34.0mm x 26.5mm)CB, CE, cURus
TMDC 06-4812
TMDC 06-4812
DC/DC CONVERTER 12V 6W
Traco Power
0
In Stock
Check Lead Time
1 : 40,91000 €
Tube
Tube
ActiveEnclosed18V75V112V---500mA6W3 kVITE (Commercial)84%-40°C ~ 92.5°C (With Derating)Chassis Mount2.09" L x 1.34" W x 1.04" H (53.0mm x 34.0mm x 26.5mm)CB, CE, cURus
TMDC 06-2425
TMDC 06-2425
DC/DC CONVERTER +/-24V 6W
Traco Power
4
In Stock
1 : 43,25000 €
Tube
Tube
ActiveEnclosed9V36V224V-24V--125mA, 125mA6W3 kVITE (Commercial)84%-40°C ~ 92.5°C (With Derating)Chassis Mount2.09" L x 1.34" W x 1.04" H (53.0mm x 34.0mm x 26.5mm)CB, CE, cURus
Showing
of 16

DC DC Converters


DC-DC Converters convert a direct current voltage input into a different direct current voltage output. They have essentially the same wattage rating on both the input and the output, minus switching losses. DC-to-DC converters can be mounted on- or off-board. They come in a variety of inputs, outputs, and packages, and can have single or multiple output options.