Showing
1 - 25
of 91
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
745
In Stock
1 : 7,50000 €
Bulk
Bulk
Active24VDCSquare - 50mm L x 50mm H15.00mm12.4 CFM (0.347m³/min)0.181 in H2O (45.1 Pa)SuperfloTubeaxialLocked Rotor Protection28.0dB(A)1.44 W4800 RPM2 Wire Leads-14 ~ 140°F (-10 ~ 60°C)CE, CSA, UL, VDE0.071 lb (32.21 g)
561
In Stock
1 : 7,50000 €
Bulk
Bulk
Active24VDCSquare - 50mm L x 50mm H15.00mm9.9 CFM (0.277m³/min)0.126 in H2O (31.4 Pa)SuperfloTubeaxialLocked Rotor Protection24.0dB(A)1.2 W4000 RPM2 Wire Leads-14 ~ 140°F (-10 ~ 60°C)CE, CSA, UL, VDE0.071 lb (32.21 g)
362
In Stock
1 : 7,50000 €
Bulk
Bulk
Active24VDCSquare - 50mm L x 50mm H15.00mm14.1 CFM (0.395m³/min)0.240 in H2O (59.8 Pa)SuperfloTubeaxialLocked Rotor Protection32.0dB(A)1.68 W5600 RPM2 Wire Leads-14 ~ 140°F (-10 ~ 60°C)CE, CSA, UL, VDE0.071 lb (32.21 g)
487
In Stock
1 : 7,50000 €
Bulk
Bulk
Active24VDCSquare - 50mm L x 50mm H20.00mm11.0 CFM (0.308m³/min)0.095 in H2O (23.7 Pa)SuperfloTubeaxialLocked Rotor Protection25.0dB(A)1.2 W4000 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.071 lb (32.21 g)
925
In Stock
1 : 7,89000 €
Bulk
Bulk
Active12VDCSquare - 50mm L x 50mm H15.00mm12.4 CFM (0.347m³/min)0.181 in H2O (45.1 Pa)SuperfloTubeaxialLocked Rotor Protection, Speed Sensor (Tach)28.0dB(A)960 mW4800 RPM3 Wire Leads-14 ~ 140°F (-10 ~ 60°C)CE, CSA, UL, VDE0.071 lb (32.21 g)
489
In Stock
1 : 7,21000 €
Bulk
Bulk
Active24VDCSquare - 50mm L x 50mm H20.00mm13.4 CFM (0.375m³/min)0.137 in H2O (34.0 Pa)SuperfloTubeaxialLocked Rotor Protection28.0dB(A)1.44 W4800 RPM2 Wire Leads-14 ~ 140°F (-10 ~ 60°C)CE, CSA, UL, VDE0.071 lb (32.21 g)
364
In Stock
1 : 7,73000 €
Bulk
Bulk
Active12VDCSquare - 92mm L x 92mm H25.40mm46.9 CFM (1.31m³/min)0.127 in H2O (31.6 Pa)SuperfloTubeaxialLocked Rotor Protection33.0dB(A)2.04 W2400 RPM2 Wire Leads-14 ~ 140°F (-10 ~ 60°C)CE, CSA, UL, VDE0.231 lb (104.78 g)
540
In Stock
1 : 4,82000 €
Bulk
Bulk
Active12VDCSquare - 80mm L x 80mm H25.40mm35.3 CFM (0.988m³/min)0.146 in H2O (36.4 Pa)SuperfloTubeaxialLocked Rotor Protection32.0dB(A)1.8 W2700 RPM2 Wire Leads-14 ~ 140°F (-10 ~ 60°C)CE, CSA, UL, VDE0.195 lb (88.45 g)
405
In Stock
1 : 5,26000 €
Bulk
Bulk
Active12VDCSquare - 80mm L x 80mm H25.40mm31.1 CFM (0.871m³/min)0.118 in H2O (29.4 Pa)SuperfloTubeaxialLocked Rotor Protection28.0dB(A)1.32 W2400 RPM2 Wire Leads-14 ~ 140°F (-10 ~ 60°C)CE, CSA, UL, VDE0.195 lb (88.45 g)
504
In Stock
1 : 5,76000 €
Bulk
Bulk
Active12VDCSquare - 92mm L x 92mm H25.40mm56.7 CFM (1.59m³/min)0.177 in H2O (44.1 Pa)SuperfloTubeaxialLocked Rotor Protection37.0dB(A)3 W2800 RPM2 Wire Leads-14 ~ 140°F (-10 ~ 60°C)CE, CSA, UL, VDE0.231 lb (104.78 g)
504
In Stock
1 : 6,26000 €
Bulk
Bulk
Active12VDCSquare - 92mm L x 92mm H25.40mm72.0 CFM (2.02m³/min)0.287 in H2O (71.5 Pa)SuperfloTubeaxialLocked Rotor Protection, Speed Sensor (Tach)45.0dB(A)4.8 W3600 RPM3 Wire Leads-14 ~ 140°F (-10 ~ 60°C)CE, CSA, UL, VDE0.231 lb (104.78 g)
537
In Stock
1 : 6,64000 €
Bulk
Bulk
Active12VDCSquare - 60mm L x 60mm H25.40mm25.4 CFM (0.711m³/min)0.281 in H2O (70.0 Pa)SuperfloTubeaxialLocked Rotor Protection, Speed Sensor (Tach)40.0dB(A)2.4 W5000 RPM3 Wire Leads-14 ~ 140°F (-10 ~ 60°C)CE, CSA, UL, VDE0.133 lb (60.33 g)
531
In Stock
1 : 6,64000 €
Bulk
Bulk
Active12VDCSquare - 60mm L x 60mm H25.40mm33.1 CFM (0.927m³/min)0.352 in H2O (87.7 Pa)SleeveTubeaxialLocked Rotor Protection, Speed Sensor (Tach)42.5dB(A)2.4 W5500 RPM3 Wire Leads-14 ~ 140°F (-10 ~ 60°C)CE, cURus, VDE0.133 lb (60.33 g)
502
In Stock
1 : 7,47000 €
Box
Box
Active12VDCSquare - 80mm L x 80mm H15.00mm36.4 CFM (1.02m³/min)0.138 in H2O (34.3 Pa)SuperfloTubeaxialLocked Rotor Sensor35.0dB(A)1.8 W3100 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UR, VDE-
504
In Stock
1 : 7,47000 €
Box
Box
Active12VDCSquare - 80mm L x 80mm H15.00mm27.6 CFM (0.773m³/min)0.083 in H2O (20.6 Pa)SuperfloTubeaxialLocked Rotor Sensor27.0dB(A)1.2 W2400 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UR, VDE-
0
In Stock
1 : 7,19000 €
Box
Box
Active12VDCSquare - 80mm L x 80mm H15.00mm42.7 CFM (1.20m³/min)0.193 in H2O (48.1 Pa)SuperfloTubeaxialLocked Rotor Protection, Speed Sensor (Tach)40.5dB(A)3 W3700 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UR, VDE-
305
In Stock
1 : 7,74000 €
Bulk
Bulk
Active12VDCSquare - 80mm L x 80mm H20.00mm51.5 CFM (1.44m³/min)0.291 in H2O (72.5 Pa)SuperfloTubeaxialLocked Rotor Protection, PWM Control, Speed Sensor (Tach)55.5dB(A)3.6 W4500 RPM4 Wire Leads-14 ~ 140°F (-10 ~ 60°C)CE, CSA, UL, VDE-
AUB-Series_40x40x20_3-WireLeads
AUB0405VD-00
40X40X20MM 5V DC FAN W/ SPEED SE
Delta Electronics
383
In Stock
1 : 9,65000 €
Box
Box
Active5VDCSquare - 40mm L x 40mm H20.00mm9.6 CFM (0.269m³/min)0.236 in H2O (58.8 Pa)SleeveTubeaxialLocked Rotor Protection, Speed Sensor (Tach)26.5dB(A)750 mW7500 RPM3 Wire Leads--4 ~ 194°F (-20 ~ 90°C)-0.058 lb (26.31 g)
AUB0612L-A
AUB0612L-A
60X60X25MM 12V DC FAN
Delta Electronics
336
In Stock
1 : 8,17000 €
Box
Box
Obsolete12VDCSquare - 60mm L x 60mm H25.40mm13.8 CFM (0.386m³/min)0.100 in H2O (24.9 Pa)SuperfloTubeaxialLocked Rotor Protection26.5dB(A)840 mW3100 RPM2 Wire Leads-14 ~ 140°F (-10 ~ 60°C)CE, CSA, UL, VDE0.134 lb (60.78 g)
AUB0612M-A
AUB0612M-A
60X60X25MM 12V DC FAN
Delta Electronics
210
In Stock
1 : 8,17000 €
Box
Box
Obsolete12VDCSquare - 60mm L x 60mm H25.40mm18.4 CFM (0.515m³/min)0.150 in H2O (37.3 Pa)SuperfloTubeaxialLocked Rotor Protection31.0dB(A)1.08 W3600 RPM2 Wire Leads-14 ~ 140°F (-10 ~ 60°C)CE, CSA, UL, VDE0.134 lb (60.78 g)
38
In Stock
1 : 7,50000 €
Bulk
Bulk
Active24VDCSquare - 50mm L x 50mm H20.00mm15.8 CFM (0.442m³/min)0.182 in H2O (45.3 Pa)SuperfloTubeaxialLocked Rotor Protection28.0dB(A)1.68 W5600 RPM2 Wire Leads-14 ~ 140°F (-10 ~ 60°C)CE, CSA, UL, VDE0.071 lb (32.21 g)
53
In Stock
1 : 7,73000 €
Bulk
Bulk
Active12VDCSquare - 92mm L x 92mm H25.40mm39.4 CFM (1.10m³/min)0.094 in H2O (23.4 Pa)SuperfloTubeaxialLocked Rotor Protection28.0dB(A)1.44 W2000 RPM2 Wire Leads--CE, CSA, UL, VDE-
84
In Stock
1 : 8,20000 €
Bulk
Bulk
Active12VDCSquare - 50mm L x 50mm H15.00mm14.1 CFM (0.395m³/min)0.240 in H2O (59.8 Pa)SuperfloTubeaxialLocked Rotor Protection, Speed Sensor (Tach)32.0dB(A)1.2 W5600 RPM3 Wire Leads-14 ~ 140°F (-10 ~ 60°C)CE, CSA, UL, VDE0.045 lb (20.41 g)
AUB0612H-A
AUB0612H-A
60X60X25MM 12V DC FAN
Delta Electronics
86
In Stock
1 : 8,17000 €
Box
Box
Obsolete12VDCSquare - 60mm L x 60mm H25.40mm23.4 CFM (0.655m³/min)0.211 in H2O (52.6 Pa)SuperfloTubeaxialLocked Rotor Protection34.0dB(A)1.56 W4200 RPM2 Wire Leads-14 ~ 140°F (-10 ~ 60°C)CE, CSA, UL, VDE0.134 lb (60.78 g)
AUB0912VH-CIT
AUB0912VH-CIT
FAN AXIAL 92X25.4MM 12VDC WIRE
Delta Electronics
0
In Stock
1 : 7,59000 €
Box
Box
Active12VDCSquare - 92mm L x 92mm H25.40mm72.0 CFM (2.02m³/min)0.287 in H2O (71.5 Pa)SuperfloTubeaxialLocked Rotor Protection45.0dB(A)4.8 W3600 RPM2 Wire Leads-14 ~ 140°F (-10 ~ 60°C)CE, CSA, UL, VDE0.231 lb (104.78 g)
Showing
1 - 25
of 91

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.