Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Bits
Number of D/A Converters
Settling Time
Output Type
Differential Output
Data Interface
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
INL/DNL (LSB)
Architecture
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
10-VSSOP
DAC7574IDGS
IC DAC 12BIT V-OUT 10VSSOP
Texas Instruments
178
In Stock
2 400
Factory
1 : 10,05000 €
Tube
-
Tube
Active12410µsVoltage - BufferedNoI²CSupply2.7V ~ 5.5V2.7V ~ 5.5V±8 (Max), ±1 (Max)String DAC-40°C ~ 105°C10-TFSOP, 10-MSOP (0.118", 3.00mm Width)10-VSSOPSurface Mount
20-TSSOP
AD5676ARUZ-REEL7
IC DAC 16BIT V-OUT 20TSSOP
Analog Devices Inc.
213
In Stock
1 : 21,66000 €
Cut Tape (CT)
1 000 : 14,59592 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1688µsVoltage - BufferedNoSPI, DSPExternal2.7V ~ 5.5V1.8V ~ 5.5V±1.8, ±0.7String DAC-40°C ~ 125°C20-TSSOP (0.173", 4.40mm Width)20-TSSOPSurface Mount
Showing
1 - 2
of 2

Digital to Analog Converters (DAC)


Digital-to-analog converters (DAC, D/A, D2A, or D-to-A) convert a digital signal into an analog buffered or unbuffered voltage or current. The suitability of a DACs architecture for a particular application is determined by resolution and sampling frequency. DACs are commonly used in music players to convert digital data streams into analog audio signals. They are also used in televisions and mobile phones to convert digital video data into analog video signals which connect to the screen drivers to display monochrome or color images.