D-Sub, D-Shaped Connector Contacts

Results: 121
Stocking Options
Environmental Options
Media
Marketplace Product
121Results
Applied FiltersRemove All

Showing
of 121
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Contact Type
Contact Form
Wire Gauge
Contact Termination
Contact Material
Contact Finish
Contact Finish Thickness
Termination Finish
Termination Finish Thickness
Contact Size
Features
86566620064LF
86566620064LF
CONN D-SUB SOCKET 20-24AWG CRIMP
Amphenol ICC (FCI)
39 908
In Stock
1 : 0,10000 €
Cut Tape (CT)
5 000 : 0,02930 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Signal
Female Socket
Stamped
20-24 AWG
Crimp
Phosphor Bronze
Gold
Flash
Tin
-
-
Insulation Support
86564520064LF
86564520064LF
CONN D-SUB PIN 20-24AWG CRIMP
Amphenol ICC (FCI)
29 777
In Stock
1 : 0,10000 €
Cut Tape (CT)
5 000 : 0,03787 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Signal
Male Pin
Stamped
20-24 AWG
Crimp
Phosphor Bronze
Gold
Flash
Tin
-
-
Insulation Support
86563006064LF
86563006064LF
CONN D-SUB SOCKET 20-24AWG CRIMP
Amphenol ICC (FCI)
6 846
In Stock
1 : 0,10000 €
Cut Tape (CT)
400 : 0,05110 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Signal
Female Socket
Stamped
20-24 AWG
Crimp
Phosphor Bronze
Gold
Flash
Tin
-
-
Insulation Support
86566520064LF
86566520064LF
CONN D-SUB SOCKET 20-24AWG CRIMP
Amphenol ICC (FCI)
4 502
In Stock
1 : 0,10000 €
Cut Tape (CT)
5 000 : 0,03798 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Signal
Female Socket
Stamped
20-24 AWG
Crimp
Phosphor Bronze
Gold
Flash
Tin
-
-
Insulation Support
8656352064(LF)
8656352064LF
CONN D-SUB PIN 20-24AWG CRIMP
Amphenol ICC (FCI)
4 176
In Stock
1 : 0,10000 €
Bulk
Bulk
Active
Signal
Male Pin
Stamped
20-24 AWG
Crimp
Phosphor Bronze
Gold
Flash
Tin-Lead
-
-
Insulation Support
86566510064LF
86566510064LF
CONN D-SUB SOCKET 24-28AWG CRIMP
Amphenol ICC (FCI)
15 774
In Stock
1 : 0,10000 €
Bulk
Bulk
Active
Signal
Female Socket
Stamped
24-28 AWG
Crimp
Phosphor Bronze
Gold
Flash
Tin
-
-
Insulation Support
86564510064LF
86564510064LF
CONN D-SUB PIN 24-28AWG CRIMP
Amphenol ICC (FCI)
14 517
In Stock
1 : 0,10000 €
Bulk
Bulk
Active
Signal
Male Pin
Stamped
24-28 AWG
Crimp
Phosphor Bronze
Gold
Flash
Tin
-
-
Insulation Support
8656351064LF
8656351064LF
CONN D-SUB SOCKET 24-28AWG CRIMP
Amphenol ICC (FCI)
2 088
In Stock
1 : 0,10000 €
Bulk
Bulk
Active
Signal
Female Socket
Stamped
24-28 AWG
Crimp
Phosphor Bronze
Gold
Flash
Tin
-
-
Insulation Support
86564520065LF
86564520065LF
CONN D-SUB PIN 20-24AWG CRIMP
Amphenol ICC (FCI)
12 770
In Stock
1 : 0,15000 €
Cut Tape (CT)
5 000 : 0,07248 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Signal
Male Pin
Stamped
20-24 AWG
Crimp
Phosphor Bronze
Gold
30.0µin (0.76µm)
Tin
-
-
Insulation Support
86564510065LF
86564510065LF
CONN D-SUB PIN 24-28AWG CRIMP
Amphenol ICC (FCI)
19 113
In Stock
1 : 0,17000 €
Cut Tape (CT)
5 000 : 0,07810 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Signal
Male Pin
Stamped
24-28 AWG
Crimp
Phosphor Bronze
Gold
29.5µin (0.75µm)
Tin
-
-
Insulation Support
86563004064LF
86563004064LF
CONN D-SUB SOCKET 24-28AWG CRIMP
Amphenol ICC (FCI)
2 000
In Stock
400 : 0,04463 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Signal
Female Socket
Stamped
24-28 AWG
Crimp
Phosphor Bronze
Gold
Flash
Tin
-
-
Insulation Support
8656450067LF
8656450067LF
CONN D-SUB PIN 20-28AWG CRIMP
Amphenol ICC (FCI)
1 178
In Stock
1 : 0,17000 €
Bag
Bag
Active
Signal
Male Pin
Stamped
20-28 AWG
Crimp
Phosphor Bronze
Gold
16.0µin (0.41µm)
Tin
-
-
Insulation Support
86564620064LF
86564620064LF
CONN D-SUB PIN 20-24AWG CRIMP
Amphenol ICC (FCI)
30 000
In Stock
5 000 : 0,02930 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Signal
Male Pin
Stamped
20-24 AWG
Crimp
Phosphor Bronze
Gold
Flash
Tin
-
-
Insulation Support
86566510065LF
86566510065LF
CONN D-SUB SOCKET 24-28AWG CRIMP
Amphenol ICC (FCI)
5 033
In Stock
1 : 0,14000 €
Cut Tape (CT)
5 000 : 0,06899 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Signal
Female Socket
Stamped
24-28 AWG
Crimp
Phosphor Bronze
Gold
30.0µin (0.76µm)
Tin
-
-
Insulation Support
1 789
In Stock
1 : 1,09000 €
Bulk
Bulk
Active
Signal
Female Socket
Stamped
20-24 AWG
Crimp
Phosphor Bronze
Gold
Flash
Tin
-
-
Insulation Support
8656352067LF
8656352067LF
CONN D-SUB PIN 20-24AWG CRIMP
Amphenol ICC (FCI)
3 234
In Stock
1 : 0,12000 €
Bulk
Bulk
Active
Signal
Male Pin
Stamped
20-24 AWG
Crimp
Phosphor Bronze
Gold or Gold, GXT™
16.0µin (0.41µm)
Tin
-
-
Insulation Support
86566520064LF
86566520065LF
CONN D-SUB SOCKET 20-24AWG CRIMP
Amphenol ICC (FCI)
18 954
In Stock
1 : 0,13000 €
Cut Tape (CT)
5 000 : 0,06113 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Signal
Female Socket
Stamped
20-24 AWG
Crimp
Phosphor Bronze
Gold
30.0µin (0.76µm)
Tin
-
-
Insulation Support
86566620065LF
86566620065LF
DSUB CRIMP CONTACT SOCK
Amphenol ICC (FCI)
20 000
In Stock
1 : 0,14000 €
Cut Tape (CT)
5 000 : 0,05449 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Signal
Female Socket
Stamped
20-24 AWG
Crimp
Phosphor Bronze
Gold or Gold, GXT™
30.0µin (0.76µm)
-
-
-
Insulation Support
8656353064(LF)
8656353064LF
CONN D-SUB SOCKET 20-24AWG CRIMP
Amphenol ICC (FCI)
900
In Stock
1 : 0,10000 €
Bulk
Bulk
Active
Signal
Female Socket
Stamped
20-24 AWG
Crimp
Phosphor Bronze
Gold
Flash
Tin
-
-
Insulation Support
8656353065LF
8656353065LF
CONN D-SUB SCKT 20-24AWG CRIMP
Amphenol ICC (FCI)
150
In Stock
1 : 0,15000 €
Bulk
Bulk
Active
Signal
Female Socket
Stamped
20-24 AWG
Crimp
Phosphor Bronze
Gold or Gold, GXT™
30.0µin (0.76µm)
Tin
-
-
Insulation Support
86563003064LF
86563003064LF
CONN D-SUB PIN 24-28AWG CRIMP
Amphenol ICC (FCI)
775
In Stock
1 : 0,10000 €
Cut Tape (CT)
400 : 0,04463 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Signal
Male Pin
Stamped
24-28 AWG
Crimp
Phosphor Bronze
Gold
Flash
Tin
-
-
Insulation Support
8656351065LF
8656351065LF
CONN D-SUB SOCKET 24-28AWG CRIMP
Amphenol ICC (FCI)
596
In Stock
1 : 0,16000 €
Bulk
Bulk
Active
Signal
Female Socket
Stamped
24-28 AWG
Crimp
Phosphor Bronze
Gold
30.0µin (0.76µm)
Tin-Lead
-
-
Insulation Support
8656350064LF
8656350064LF
CONN D-SUB PIN 24-28AWG CRIMP
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1 : 0,10000 €
Bulk
Bulk
Active
Signal
Male Pin
Stamped
24-28 AWG
Crimp
Phosphor Bronze
Gold
Flash
Tin
-
-
Insulation Support
86563005064LF
86563005064LF
CONN D-SUB PIN 20-24AWG CRIMP
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
400 : 0,05008 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Signal
Male Pin
Stamped
20-24 AWG
Crimp
Phosphor Bronze
Gold
Flash
Tin
-
-
Insulation Support
CONN D-SUB PIN 24-28AWG CRIMP
86564710064LF
CONN D-SUB PIN 24-28AWG CRIMP
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
20 000 : 0,02356 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Signal
Male Pin
Stamped
24-28 AWG
Crimp
Phosphor Bronze
Gold
Flash
Tin
-
-
Insulation Support
Showing
of 121

D-Sub, D-Shaped Connector Contacts


D-Sub, D-Shaped Connector Contacts are male or female terminals for coaxial, pneumatic, power, signal, or voltage applications that are used with connectors that have a shield or molded base that is in the form of a "D". The typical wire gauges range from 2 to 36 AWG, and cover a broad range of coaxial cables such as RG174, RG178, RG179, RG180, RG187, RG188, RG196, RG316, RF58, RG141, and RG404.