D-Sub, D-Shaped Connector Contacts
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Form | Wire Gauge | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Termination Finish Thickness | Contact Size | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13 338 In Stock | 1 : 0,76000 € Bulk | Bulk | Active | Signal | Male Pin | Machined | 20-26 AWG | Crimp | Brass | Gold | 30.0µin (0.76µm) | - | - | - | - | |||
22 859 In Stock | 1 : 1,21000 € Bulk | Bulk | Active | Signal | Female Socket | Machined | 20-26 AWG | Crimp | - | Gold | - | - | - | - | - | |||
151 834 In Stock | 1 : 0,14000 € Cut Tape (CT) 10 000 : 0,05995 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Signal | Male Pin | Stamped | 24-28 AWG | Crimp | Brass | Gold | Flash | - | - | - | Insulation Support | |||
19 985 In Stock | 1 : 0,16000 € Cut Tape (CT) 10 000 : 0,08333 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Signal | Male Pin | Stamped | 24-28 AWG | Crimp | Brass | Gold | 10.0µin (0.25µm) | - | - | - | Insulation Support | |||
3 809 In Stock | 1 : 0,16000 € Bulk | Bulk | Active | Signal | Female Socket | Stamped | 24-28 AWG | Crimp | Brass | Gold | Flash | - | - | - | Insulation Support | |||
75 326 In Stock | 1 : 0,18000 € Cut Tape (CT) 10 000 : 0,09594 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Signal | Female Socket | Stamped | 24-28 AWG | Crimp | Brass | Gold | Flash | - | - | - | Insulation Support | |||
73 768 In Stock | 1 : 0,26000 € Cut Tape (CT) 10 000 : 0,13293 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Signal | Female Socket | Stamped | 24-28 AWG | Crimp | Brass | Gold | 10.0µin (0.25µm) | - | - | - | Insulation Support | |||
3 689 In Stock | 1 : 0,26000 € Bulk | Bulk | Active | Signal | Female Socket | Stamped | 24-28 AWG | Crimp | Brass | Gold | 10.0µin (0.25µm) | - | - | - | Insulation Support | |||
220 In Stock | 1 : 0,18000 € Bulk | Bulk | Active | Signal | Male Pin | Stamped | 24-28 AWG | Crimp | Brass | Gold | 10.0µin (0.25µm) | - | - | - | Insulation Support | |||
0 In Stock Check Lead Time | 1 : 0,14000 € Bulk | Bulk | Active | Signal | Male Pin | Stamped | 20-28 AWG | Crimp | Brass | Gold | Flash | - | - | - | Insulation Support | |||
90 In Stock | 1 : 0,41000 € Bulk | Bulk | Obsolete | Signal | Male Pin | Machined | 20-26 AWG | Crimp | Brass | Gold | 10.0µin (0.25µm) | - | - | - | - |