NorComp Inc. D-Sub Connector Assemblies

Results: 4 023
Series
113171172172-E172-E, M Series172, M Series173173-E173-E, M Series173, M Series174174-E
Packaging
-BagBulkTrayTube
Product Status
ActiveObsolete
Connector Style
D-SubD-Sub - StackedD-Sub, ComboD-Sub, High DensityD-Sub, High Density - StackedD-TypeD-Type, Micro-DD-Type, Micro-D - Stacked
Connector Type
Plug, Female SocketsPlug, Male PinsPlug, Male Pins; Receptacle, Female SocketsReceptacle, Female Sockets
Number of Positions
3 (Coax)3 (Power)5 (4 + 1 Coax)5 (4 + 1 Power)5 (Coax)5 (Power)7 (5 + 2 Coax)7 (5 + 2 Power)8 (Coax)8 (Power)99 (5 + 4 Coax)
Number of Rows
122, 233, 34
Mounting Type
Board Edge, Surface Mount, Right AngleBoard Edge, Through Hole, Right AngleFree Hanging (In-Line)Panel MountPanel Mount, Through HolePanel Mount, Through Hole, Right AngleSurface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Shell Size, Connector Layout
0.050 Pitch x 0.043 Row to Row0.050 Pitch x 0.050 Row to Row1 (DE, E)1 (DE, E) - 5W11 (DE, E) High Density1 (DE, E); 1 (DE, E)1 (DE, E); 1 (DE, E) High Density2 (DA, A)2 (DA, A) - 11C1, 11W12 (DA, A) - 3W32 (DA, A) - 7W22 (DA, A) High Density
Contact Type
CoaxCoax and SignalPowerSignalSignal and Coax (Not Included)Signal and Power
Flange Feature
-Board SideBoard Side (2-56)Board Side (4-40)Board Side (4-40); Mating Side, Female Screwlock (4-40)Cable SideCable Side (4-40)Cable Side (4-40); Mating Side, Female Screwlock (4-40)Housing/Shell (2-56)Housing/Shell (4-40)Housing/Shell (Unthreaded)Mating Side (4-40)Mating Side, Female Screwlock (2-56)Mating Side, Female Screwlock (4-40)
Termination
IDC, Ribbon CablePress-FitSolderSolder CupWire Wrap
Shell Material, Finish
-Metal, Tin PlatedSteelSteel (Front) / Brass (Rear), Nickel PlatedSteel (Front) / Zinc (Rear), Nickel PlatedSteel, Nickel PlatedSteel, Tin PlatedSteel, Yellow Chromate PlatedSteel, Yellow Chromate Plated ZincZinc Alloy, Nickel Plated
Contact Finish
-Gold
Contact Finish Thickness
15.0µin (0.38µm)30.0µin (0.76µm)-Flash
Ingress Protection
-IP66 - Dust Tight, Water ResistantIP67 - Dust Tight, Waterproof
Material Flammability Rating
-UL94 V-0
Current Rating (Amps)
0.5A1A1.5A2A3A3A per Contact3A, 20/40A3A, 20A3A, 40A5A5A, 20/40A5A, 20A5A, 40A20/40A
Backset Spacing
0.121" (3.08mm)0.125" (3.18mm)0.220" (5.60mm)0.283" (7.20mm)0.318" (8.08mm)0.318" (8.09mm)0.350" (8.89mm)0.370" (9.40mm)0.395" (10.03mm)0.401" (10.20mm)0.402" (10.21mm)0.409" (10.40mm)0.454" (11.53mm)0.509" (12.93mm)
Features
-Board Guide, Board LockBoard Guide, Board Lock, Grounding Indents, ShieldedBoard Guide, Board Lock, ShieldedBoard LockBoard Lock, FilterBoard Lock, Filter, Grounding Indents, Mounting BracketsBoard Lock, Ground StrapBoard Lock, Ground Strap, Grounding IndentsBoard Lock, Grounding IndentsBoard Lock, Grounding Indents, Mounting BracketsBoard Lock, Grounding Indents, Mounting Brackets, Shielded
Stocking Options
Environmental Options
Media
Marketplace Product
4 023Results
Applied FiltersRemove All

Showing
of 4 023
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Primary Material
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
171-009-103L001
171-009-103L001
CONN D-SUB PLUG 9POS PNL MNT
NorComp Inc.
3 393
In Stock
1 : 1,18000 €
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Panel Mount
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents
171-009-203L001
171-009-203L001
CONN D-SUB RCPT 9POS PNL MNT
NorComp Inc.
4 194
In Stock
1 : 1,37000 €
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Panel Mount
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
-
171-015-103L001
171-015-103L001
CONN D-SUB PLUG 15POS PNL MNT
NorComp Inc.
9 508
In Stock
1 : 1,68000 €
Tray
Tray
Active
D-Sub
Plug, Male Pins
15
2
Panel Mount
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents
171-009-113R001
171-009-113R001
CONN D-SUB PLUG 9P PNL MNT SLDR
NorComp Inc.
1 781
In Stock
1 : 1,78000 €
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Panel Mount, Through Hole
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents
171-025-103L001
171-025-103L001
CONN D-SUB PLUG 25POS PNL MNT
NorComp Inc.
5 452
In Stock
1 : 1,94000 €
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Panel Mount
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents
171-015-203L001
171-015-203L001
CONN D-SUB RCPT 15POS PNL MNT
NorComp Inc.
233
In Stock
1 : 2,00000 €
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Panel Mount
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
-
171-009-213R001
171-009-213R001
CONN D-SUB RCPT 9P PNL MNT SLDR
NorComp Inc.
263
In Stock
1 : 2,10000 €
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Panel Mount, Through Hole
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
-
191-009-213L571
191-009-213L571
CONN D-SUB RCPT 9P PNL MNT SLDR
NorComp Inc.
5 893
In Stock
1 : 2,25000 €
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Panel Mount, Through Hole
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Board Lock, Shielded
171-025-203L001
171-025-203L001
CONN D-SUB RCPT 25POS PNL MNT
NorComp Inc.
2 582
In Stock
1 : 2,26000 €
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Panel Mount
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
-
182-009-112-181, 182-009-113R181
182-009-113R181
CONN D-SUB PLUG 9POS R/A SLDR
NorComp Inc.
1 712
In Stock
1 : 2,32000 €
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Panel Mount, Through Hole, Right Angle
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
0.318" (8.08mm)
Ground Strap, Grounding Indents
182-015-213R531
182-015-213R531
CONN D-SUB RCPT 15POS R/A SLDR
NorComp Inc.
3 231
In Stock
1 : 2,34000 €
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Panel Mount, Through Hole, Right Angle
2 (DA, A)
Signal
Housing/Shell (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
0.318" (8.08mm)
Board Lock
182-009-112-531, 182-009-113R531
182-009-113R531
CONN D-SUB PLUG 9POS R/A SLDR
NorComp Inc.
8 465
In Stock
1 : 2,39000 €
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Panel Mount, Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
0.318" (8.08mm)
Board Lock, Grounding Indents
182-009-212-531, 182-009-213R531
182-009-213R531
CONN D-SUB RCPT 9POS R/A SLDR
NorComp Inc.
2 775
In Stock
1 : 2,52000 €
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Panel Mount, Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
0.318" (8.08mm)
Board Lock
171-009-103L031
171-009-103L031
CONN D-SUB PLUG 9POS PNL MNT
NorComp Inc.
1 546
In Stock
1 : 2,52000 €
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Panel Mount
1 (DE, E)
Signal
Mating Side (4-40)
Solder Cup
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents
171-009-103L021
171-009-103L021
CONN D-SUB PLUG 9POS PNL MNT
NorComp Inc.
521
In Stock
1 : 2,52000 €
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Panel Mount
1 (DE, E)
Signal
Cable Side (4-40)
Solder Cup
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents
182-015-112-531, 182-015-113R531
182-015-113R531
CONN D-SUB PLUG 15POS R/A SLDR
NorComp Inc.
3 153
In Stock
1 : 2,76000 €
Tray
Tray
Active
D-Sub
Plug, Male Pins
15
2
Panel Mount, Through Hole, Right Angle
2 (DA, A)
Signal
Housing/Shell (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
0.318" (8.08mm)
Board Lock, Grounding Indents
182-009-213R561
182-009-213R561
CONN D-SUB RCPT 9POS R/A SLDR
NorComp Inc.
5 739
In Stock
1 : 2,95000 €
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Panel Mount, Through Hole, Right Angle
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
0.318" (8.08mm)
Board Lock
182-009-113R561
182-009-113R561
CONN D-SUB PLUG 9POS R/A SLDR
NorComp Inc.
3 800
In Stock
1 : 2,96000 €
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Panel Mount, Through Hole, Right Angle
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
0.318" (8.08mm)
Board Lock, Grounding Indents
171-025-213R001
171-025-213R001
CONN D-SUB RCPT 25P PNL MNT SLDR
NorComp Inc.
955
In Stock
1 : 2,96000 €
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Panel Mount, Through Hole
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
-
180-015-203L001
180-015-203L001
CONN D-SUB HD RCPT 15POS PNL MNT
NorComp Inc.
3 116
In Stock
1 : 3,01000 €
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Panel Mount
1 (DE, E) High Density
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Shielded
180-015-102-001
180-015-103L001
CONN D-SUB HD PLUG 15POS PNL MNT
NorComp Inc.
2 065
In Stock
1 : 3,28000 €
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
15
3
Panel Mount
1 (DE, E) High Density
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents, Shielded
182-025-112-531, 182-025-113R531
182-025-113R531
CONN D-SUB PLUG 25POS R/A SLDR
NorComp Inc.
7 537
In Stock
1 : 3,39000 €
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Panel Mount, Through Hole, Right Angle
3 (DB, B)
Signal
Housing/Shell (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
0.318" (8.08mm)
Board Lock, Grounding Indents
171-009-213R011
171-009-213R011
CONN D-SUB RCPT 9P PNL MNT SLDR
NorComp Inc.
918
In Stock
1 : 3,39000 €
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Panel Mount, Through Hole
1 (DE, E)
Signal
Board Side (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
-
171-009-213R021
171-009-213R021
CONN D-SUB RCPT 9P PNL MNT SLDR
NorComp Inc.
649
In Stock
1 : 3,39000 €
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Panel Mount, Through Hole
1 (DE, E)
Signal
Board Side (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
-
172-E09-113R001
172-E09-113R001
CONN D-SUB PLUG 9P PNL MNT SLDR
NorComp Inc.
296
In Stock
1 : 3,41000 €
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Panel Mount, Through Hole
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents
Showing
of 4 023

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.