9 D-Sub Connector Assemblies

Results: 9 490
Manufacturer
3MAdam TechAirBorn, Inc.Amphenol Cables on DemandAmphenol CONECAmphenol ICC (Commercial Products)Amphenol ICC (FCI)Amphenol Interconnect IndiaAmphenol LTWAmphenol PCDAmphenol PositronicAssmann WSW Components
Series
-*1001009009610090097100900981009009910090767100907681011014144910148985
Packaging
-BagBoxBulkCanisterCaseCut Tape (CT)Digi-Reel®Retail PackageTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Connector Style
D-SubD-Sub, ComboD-Sub, High DensityD-Type, Micro-DD-Type, Nano-D
Connector Type
-Plug, Female SocketsPlug, Male PinsReceptacle, Female SocketsReceptacle, Female Sockets and Male PinsReceptacle, Male Pins
Number of Rows
122, 2
Mounting Type
-Board Edge, Surface Mount, Right AngleBoard Edge, Through Hole, Right AngleFree Hanging (In-Line)Panel MountPanel Mount, Surface Mount, Right AnglePanel Mount, Through HolePanel Mount, Through Hole, Right AngleSurface MountSurface Mount, Right AngleSurface Mount, Right Angle; Through HoleThrough HoleThrough Hole, Right AngleWire Termination
Shell Size, Connector Layout
0.025 Pitch x 0.025 Row to Row0.025 Pitch x 0.040 Row to Row0.050 Pitch x 0.043 Row to Row0.050 Pitch x 0.050 Row to Row0.050 Pitch x 0.100 Row to Row0.100 Pitch x 0.100 Row to Row1 (DE, E)1 (DE, E); 1 (DE, E)3 (DB, B)4 (DC, C)-
Contact Type
-SignalSignal and Power
Flange Feature
-Board SideBoard Side (0-80), LatchblocksBoard Side (0-80); Mating Side (0-80)Board Side (2-56)Board Side (2-56); Mating Side, Female Screwlock (2-56)Board Side (4-40)Board Side (4-40); Mating Side (4-40)Board Side (4-40); Mating Side, Female Screwlock (4-40)Board Side (M3)Board Side (M3); Mating Side (4-40)Board Side (M3); Mating Side (M3)
Termination
-Cage ClampCrimpIDCIDC, Discrete or Ribbon CableIDC, Discrete WireIDC, Ribbon CablePress-FitScrewSolderSolder CupSolder Eyelet(s)Solder PasteTerminal Block
Primary Material
-MetalPlastic
Shell Material, Finish
-AluminumAluminum AlloyAluminum Alloy, Anodized Black PlatedAluminum Alloy, Electrodeposite Plated CadmiumAluminum Alloy, Gold PlatedAluminum Alloy, Nickel Plated, ElectrolessAluminum Alloy, Yellow Chromate Plated CadmiumAluminum, Anodized Black PlatedAluminum, Chromate Conversion PlatedAluminum, Gold PlatedAluminum, Nickel Plated
Contact Finish
-GoldGold or Gold-PalladiumGold or Gold, GXT™Gold, GXT™NickelTinTin-Lead
Contact Finish Thickness
1.00µin (0.025µm)3.00µin (0.076µm)3.94µin (0.10µm)4.00µin (0.100µm)5.00µin (0.127µm)8.00µin (0.203µm)10.0µin (0.25µm)15.0µin (0.38µm)16.0µin (0.41µm)20.0µin (0.51µm)29.5µin (0.75µm)30.0µin (0.76µm)31.0µin (0.79µm)31.5µin (0.80µm)
Ingress Protection
-Harsh EnvironmentIP20IP40IP65/IP67 - Dust Tight, Water Resistant, WaterproofIP66 - Dust Tight, Water ResistantIP67 - Dust Tight, WaterproofIP68 - Dust Tight, Waterproof
Material Flammability Rating
-UL94 V-0UL94 V-1UL94 V-2
Current Rating (Amps)
100mA0.5A, 7.5A1A1.25A1.5A2A2A per Contact2.2A2.5A3A3A per Contact4A per Contact
Backset Spacing
0.071" (1.80mm)0.102" (2.60mm)0.121" (3.08mm)0.189" (4.80mm)0.197" (5.00mm)0.200" (5.08mm)0.220" (5.60mm)0.228" (5.80mm)0.230" (5.84mm)0.232" (5.89mm)0.244" (6.20mm)0.256" (6.50mm)
Features
-AssemblyAssembly, Grounding IndentsBackshellBackshell, Cable Clamp, Grounding Indents, Mounting HardwareBackshell, Cable Clamp, Grounding Indents, Mounting Hardware, Strain ReliefBackshell, Cable Clamp, Mounting HardwareBackshell, Cable Clamp, Mounting Hardware, Strain ReliefBackshell, Cover, Grounding Indents, Mounting Screws, ShieldedBackshell, Cover, Mounting Hardware, ShieldedBackshell, Grounding Indents, Mounting Screws, ShieldedBackshell, Grounding Indents, Shielded
Stocking Options
Environmental Options
Media
Marketplace Product
9 490Results
Applied FiltersRemove All

Showing
of 9 490
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Primary Material
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
A-DF-09-LL/Z
A-DF 09 LL/Z
CONN D-SUB RCPT 9POS SLDR CUP
Assmann WSW Components
8 559
In Stock
25 700
Factory
1 : 0,62000 €
Tray
-
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel
Gold
Flash
-
UL94 V-0
3A
-
-
A-DS09LL-TL-B-R
A-DS 09 LL/Z
CONN D-SUB PLUG 9POS SLDR CUP
Assmann WSW Components
5 174
In Stock
20 000
Factory
1 : 0,62000 €
Tray
-
Tray
Active
D-Sub
Plug, Male Pins
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel
Gold
Flash
-
UL94 V-0
3A
-
Grounding Indents
DE09S064TLF
DE09S064TLF
CONN D-SUB RCPT 9POS SLDR CUP
Amphenol ICC (FCI)
3 762
In Stock
1 : 0,73000 €
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
5A per Contact
-
-
DE09P064TXLF
DE09P064TXLF
CONN D-SUB PLUG 9POS SLDR CUP
Amphenol ICC (FCI)
15 149
In Stock
1 : 0,77000 €
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
5A per Contact
-
Grounding Indents
ADF09A-KG-TAXB3-R
A-DF 09 A/KG-T4S
CONN D-SUB RCPT 9POS R/A SLDR
Assmann WSW Components
15 167
In Stock
10 800
Factory
1 : 0,92000 €
Tray
-
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
-
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
0.319" (8.10mm)
Board Lock
4 245
In Stock
1 : 0,97000 €
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
-
Flash
-
UL94 V-0
5A
-
Grounding Indents
L77SDE09S
L77SDE09S
CONN D-SUB RCPT 9POS SLDR CUP
Amphenol ICC (Commercial Products)
4 643
In Stock
1 : 0,98000 €
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
-
ADF09A-KG-TASB3-R
A-DF 09 A/KG-T2S
CONN D-SUB RCPT 9POS R/A SLDR
Assmann WSW Components
20 670
In Stock
19 800
Factory
1 : 0,99000 €
Tray
-
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
0.319" (8.10mm)
Board Lock
ADS09A-KG-TASB3-R
A-DS 09 A/KG-T2S
CONN D-SUB PLUG 9POS R/A SLDR
Assmann WSW Components
411
In Stock
18 000
Factory
1 : 0,99000 €
Tray
-
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
0.319" (8.10mm)
Board Lock, Grounding Indents
171-009-103L001
171-009-103L001
CONN D-SUB PLUG 9POS PNL MNT
NorComp Inc.
3 393
In Stock
1 : 1,18000 €
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Panel Mount
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents
K22X-E9S-N
K22X-E9S-N
CONN D-SUB RCPT 9POS R/A SLDR
Kycon, Inc.
30 978
In Stock
1 : 1,23000 €
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
2A
0.318" (8.08mm)
Board Lock
171-009-203L001
171-009-203L001
CONN D-SUB RCPT 9POS PNL MNT
NorComp Inc.
4 194
In Stock
1 : 1,37000 €
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Panel Mount
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
-
2 697
In Stock
1 : 1,50000 €
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
5A
-
Board Lock, Grounding Indents
D09S24A4GV00LF
LD09S24A4GV00LF
CONN D-SUB RCPT 9POS VERT SLDR
Amphenol ICC (FCI)
2 965
In Stock
1 : 1,60000 €
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
-
Board Lock
D09P24A4GV00(LF)
LD09P24A4GV00LF
CONN D-SUB PLUG 9POS VERT SLDR
Amphenol ICC (FCI)
4 813
In Stock
1 : 1,69000 €
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
-
Board Lock, Grounding Indents
171-009-113R001
171-009-113R001
CONN D-SUB PLUG 9P PNL MNT SLDR
NorComp Inc.
1 781
In Stock
1 : 1,78000 €
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Panel Mount, Through Hole
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents
3 107
In Stock
1 : 1,79000 €
Tray
-
Tray
Active
D-Sub
Plug, Male Pins
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
IDC, Ribbon Cable
-
-
-
-
-
UL94 V-0
3A
-
Feed Through, Strain Relief
2301838-1
2301838-1
CONN D-SUB RCPT 9POS VERT SLDR
TE Connectivity AMP Connectors
5 745
In Stock
1 : 1,80000 €
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole
1 (DE, E)
Signal
Board Side (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
1.5A
-
Board Lock
2301843-2
2301843-2
CONN D-SUB PLUG 9POS R/A SLDR
TE Connectivity AMP Connectors
11 215
In Stock
1 : 1,88000 €
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Nickel Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
2A per Contact
0.411" (10.43mm)
Board Lock, Grounding Indents
D09P24A4GV00LF
D09P24A4GV00LF
CONN D-SUB PLUG 9POS VERT SLDR
Amphenol ICC (FCI)
7 641
In Stock
1 : 1,95000 €
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
-
Board Lock, Grounding Indents
400F0-09-1-00
400F0-09-1-00
CONN D-SUB RCPT 9POS IDC
CNC Tech
3 465
In Stock
1 : 1,97000 €
Bulk
-
Bulk
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
IDC, Ribbon Cable
-
Steel, Nickel Plated
Gold
-
-
UL94 V-0
1A
-
Feed Through
514
In Stock
1 : 2,02000 €
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
IDC, Ribbon Cable
-
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
3A
-
Feed Through, Grounding Indents, Strain Relief
2311765-1
2311765-1
CONN D-SUB RCPT 9POS R/A SLDR
TE Connectivity AMP Connectors
4 438
In Stock
1 : 2,03000 €
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Nickel Plated
Gold
-
-
UL94 V-0
3A
0.318" (8.08mm)
Board Lock
2301826-2
2301826-2
CONN D-SUB PLUG 9POS VERT SLDR
TE Connectivity AMP Connectors
3 737
In Stock
1 : 2,03000 €
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
1.5A
-
Board Lock, Grounding Indents
D09P33E4GX00LF
D09P33E4GX00LF
CONN D-SUB PLUG 9POS R/A SLDR
Amphenol ICC (FCI)
4 161
In Stock
1 : 2,05000 €
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
0.318" (8.08mm)
Board Lock, Grounding Indents, Mounting Brackets
Showing
of 9 490

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.