D-Sub Connector Assemblies

Results: 20
Stocking Options
Environmental Options
Media
Marketplace Product
20Results

Showing
of 20
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
171-025-103L001
171-025-103L001
CONN D-SUB PLUG 25POS PNL MNT
NorComp Inc.
3 372
In Stock
1 : 1,56000 €
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Panel Mount
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents
171-025-203L001
171-025-203L001
CONN D-SUB RCPT 25POS PNL MNT
NorComp Inc.
2 468
In Stock
1 : 1,83000 €
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Panel Mount
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
-
172-E25-103R001
172-E25-103R001
CONN D-SUB PLUG 25POS PNL MNT
NorComp Inc.
517
In Stock
1 : 4,98000 €
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Panel Mount
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents
171-025-203L031
171-025-203L031
CONN D-SUB RCPT 25POS PNL MNT
NorComp Inc.
431
In Stock
1 : 2,67000 €
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Panel Mount
3 (DB, B)
Signal
Mating Side (4-40)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
-
172-E25-203R001
172-E25-203R001
CONN D-SUB RCPT 25POS PNL MNT
NorComp Inc.
336
In Stock
1 : 6,98000 €
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Panel Mount
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
-
171-025-103L031
171-025-103L031
CONN D-SUB PLUG 25POS PNL MNT
NorComp Inc.
238
In Stock
1 : 2,55000 €
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Panel Mount
3 (DB, B)
Signal
Mating Side (4-40)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents
172-E25-203R031
172-E25-203R031
CONN D-SUB RCPT 25POS PNL MNT
NorComp Inc.
104
In Stock
1 : 7,72000 €
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Panel Mount
3 (DB, B)
Signal
Mating Side (4-40)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
-
172-025-202R001
172-025-202R001
CONN D-SUB RCPT 25POS PNL MNT
NorComp Inc.
716
In Stock
1 : 4,50000 €
Tray
Tray
Obsolete
D-Sub
Receptacle, Female Sockets
25
2
Panel Mount
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
5A
-
-
180-044-103L001
180-044-103L001
CONN D-SUB HD PLUG 44POS PNL MNT
NorComp Inc.
56
In Stock
1 : 7,13000 €
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
44
3
Panel Mount
3 (DB, B) High Density
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents, Shielded
180-044-203L001
180-044-203L001
CONN D-SUB HD RCPT 44POS PNL MNT
NorComp Inc.
78
In Stock
1 : 8,17000 €
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
44
3
Panel Mount
3 (DB, B) High Density
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Shielded
180-M44-103L001
180-M44-103L001
CONN D-SUB HD PLUG 44POS PNL MNT
NorComp Inc.
7
In Stock
1 : 11,30000 €
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
44
3
Panel Mount
3 (DB, B) High Density
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents, Shielded
180-062-103l001
180-M44-203L001
CONN D-SUB HD RCPT 44POS PNL MNT
NorComp Inc.
70
In Stock
1 : 17,54000 €
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
44
3
Panel Mount
3 (DB, B) High Density
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
3A
-
Shielded
172-E25-202R001
172-E25-202R001
CONN D-SUB RCPT 25POS PNL MNT
NorComp Inc.
83
In Stock
1 : 3,75000 €
Tray
Tray
Obsolete
D-Sub
Receptacle, Female Sockets
25
2
Panel Mount
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
5A
-
-
172-E25-103R031
172-E25-103R031
CONN D-SUB PLUG 25POS PNL MNT
NorComp Inc.
0
In Stock
Check Lead Time
1 : 5,51000 €
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Panel Mount
3 (DB, B)
Signal
Mating Side (4-40)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents
171-025-202L001
171-025-202L001
CONN D-SUB RCPT 25POS PNL MNT
NorComp Inc.
3
In Stock
1 : 1,05000 €
Tray
Tray
Obsolete
D-Sub
Receptacle, Female Sockets
25
2
Panel Mount
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
5A
-
-
180-044-202(-,L)001
180-044-202L001
CONN D-SUB HD RCPT 44POS PNL MNT
NorComp Inc.
1
In Stock
1 : 4,90000 €
Tray
Tray
Obsolete
D-Sub, High Density
Receptacle, Female Sockets
44
3
Panel Mount
3 (DB, B) High Density
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
5A
-
Shielded
180-044-103L031
180-044-103L031
CONN D-SUB HD PLUG 44POS PNL MNT
NorComp Inc.
0
In Stock
Check Lead Time
100 : 5,17780 €
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
44
3
Panel Mount
3 (DB, B) High Density
Signal
Mating Side (4-40)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents, Shielded
180-044-203L031
180-044-203L031
CONN D-SUB HD RCPT 44POS PNL MNT
NorComp Inc.
0
In Stock
Check Lead Time
100 : 6,71620 €
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
44
3
Panel Mount
3 (DB, B) High Density
Signal
Mating Side (4-40)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Shielded
180-M44-103L031
180-M44-103L031
CONN D-SUB HD PLUG 44POS PNL MNT
NorComp Inc.
0
In Stock
Check Lead Time
50 : 8,56200 €
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
44
3
Panel Mount
3 (DB, B) High Density
Signal
Mating Side, Female Screwlock (4-40)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents, Shielded
180-M44-203L031
180-M44-203L031
CONN D-SUB HD RCPT 44POS PNL MNT
NorComp Inc.
0
In Stock
Check Lead Time
50 : 12,96660 €
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
44
3
Panel Mount
3 (DB, B) High Density
Signal
Mating Side, Female Screwlock (4-40)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
3A
-
Shielded
Showing
of 20

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.