if (Model.NotificationsEnabled) { }

D-Sub Connector Assemblies

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
189-009-413R571
189-009-413R571
CONN D-SUB PLUG/RCPT 9P R/A SLDR
NorComp Inc.
402
In Stock
1 : 7,81000 €
Tray
Tray
Active
D-Sub - Stacked
Plug, Male Pins; Receptacle, Female Sockets
9, 9
2, 2
Panel Mount, Through Hole, Right Angle
1 (DE, E); 1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
0.318" (8.08mm)
Board Lock, Grounding Indents, Shielded
5208008-2
5208008-2
CONN D-SUB PLUG 25POS VERT SLDR
TE Connectivity AMP Connectors
625
In Stock
1 : 8,56000 €
Tube
Tube
Active
D-Sub
Plug, Male Pins
25
2
Through Hole
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder
-
Gold
Flash
-
UL94 V-0
6A
-
-
0966521x702
09665216702
CONN D-SUB PLUG 50POS VERT SLDR
HARTING
26
In Stock
1 : 13,98000 €
Tray
-
Tray
Active
D-Sub
Plug, Male Pins
50
3
Through Hole
5 (DD, D)
Signal
Housing/Shell (4-40)
Solder
Steel
-
-
-
UL94 V-0
7.5A
-
Grounding Indents
09651217702
09651217702
CONN D-SUB PLUG 9POS VERT SOLDER
HARTING
89
In Stock
1 : 3,95000 €
Bulk
-
Bulk
Active
D-Sub
Plug, Male Pins
9
2
Through Hole
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
Steel
-
-
-
UL94 V-0
6.5A
-
Grounding Indents
684M
684M3W3K103L461
CONN D-SUB PLUG 3POS R/A SOLDER
NorComp Inc.
48
In Stock
1 : 11,99000 €
Tray
Tray
Active
D-Sub, Combo
Plug, Male Pins
3 (Power)
1
Board Edge, Through Hole, Right Angle
2 (DA, A) - 3W3
Power
Housing/Shell (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
40A
0.551" (14.00mm)
Board Lock, Grounding Indents, Mounting Brackets
684M17W2103L461
684M17W2103L461
CONN D-SUB PLUG 17POS R/A SOLDER
NorComp Inc.
0
In Stock
Check Lead Time
1 : 15,58000 €
Tray
Tray
Active
D-Sub, Combo
Plug, Male Pins
17 (15 + 2 Power)
2
Board Edge, Through Hole, Right Angle
3 (DB, B) - 17W2
Signal and Power
Housing/Shell (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A, 40A
0.401" (10.20mm)
Board Lock, Grounding Indents, Mounting Brackets
D-Sub Connector
09652617712
CONN D-SUB PLUG 15POS VERT SLDR
HARTING
18
In Stock
1 : 4,91000 €
Bulk
-
Bulk
Active
D-Sub
Plug, Male Pins
15
2
Through Hole
2 (DA, A)
Signal
Housing/Shell (4-40)
Solder
Steel
-
-
-
UL94 V-0
6.5A
-
Board Lock, Grounding Indents
Showing
of 7

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.