D-Sub Connector Assemblies

Results: 13
Stocking Options
Environmental Options
Media
Exclude
13Results

Showing
of 13
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
DA15S065TLF
DA15S065TLF
CONN D-SUB RCPT 15POS SOLDER CUP
Amphenol ICC (FCI)
180
In Stock
1 : 1,71000 €
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold, GXT™
30.0µin (0.76µm)
-
UL94 V-0
5A per Contact
-
-
DA15S364TLF
DA15S364TLF
CONN D-SUB RCPT 15POS VERT SLDR
Amphenol ICC (FCI)
378
In Stock
1 : 1,48000 €
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Through Hole
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold
Flash
-
-
5A per Contact
-
-
DA15S065HTLF
DA15S065HTLF
CONN D-SUB RCPT 15POS SOLDER CUP
Amphenol ICC (FCI)
240
In Stock
1 : 2,13000 €
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold, GXT™
30.0µin (0.76µm)
-
UL94 V-0
5A per Contact
-
Shielded
DA15S564GTLF
DA15S564GTLF
CONN D-SUB RCPT 15POS R/A SOLDER
Amphenol ICC (FCI)
265
In Stock
1 : 2,28000 €
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
15
2
Through Hole, Right Angle
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold, GXT™
Flash
-
UL94 V-0
5A per Contact
0.409" (10.40mm)
Board Lock
DA15S365TLF
DA15S365TLF
CONN D-SUB RCPT 15POS VERT SLDR
Amphenol ICC (FCI)
220
In Stock
1 : 2,33000 €
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Through Hole
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold, GXT™
30.0µin (0.76µm)
-
-
5A per Contact
-
-
DA15S565MTLF
DAO15S565MTLF
CONN D-SUB RCPT 15POS R/A SOLDER
Amphenol ICC (FCI)
0
In Stock
168
Marketplace
Check Lead Time
225 : 2,23102 €
Bulk
Bulk
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Through Hole, Right Angle
2 (DA, A)
Signal
Housing/Shell (4-40)
Solder
Steel, Tin Plated
Gold or Gold, GXT™
30.0µin (0.76µm)
-
UL94 V-0
5A per Contact
0.409" (10.40mm)
Mounting Brackets
DA15S064T(LF)
DA15S064TLF
CONN D-SUB RCPT 15POS SOLDER CUP
Amphenol ICC (FCI)
578
In Stock
1 : 0,76000 €
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
5A per Contact
-
-
D Series
DA15S064HTLF
CONN D-SUB RCPT 15POS SOLDER CUP
Amphenol ICC (FCI)
77
In Stock
1 : 0,89000 €
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
5A per Contact
-
Shielded
DAO15S065TLF
DAV15S064TLF
CONN D-SUB RCPT 15POS SOLDER CUP
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
450 : 0,89256 €
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Mating Side, Female Screwlock (4-40)
Solder Cup
Steel, Tin Plated
Gold, GXT™
Flash
-
UL94 V-0
5A per Contact
-
-
DA15S565MTLF
DA15S564TLF
CONN D-SUB RCPT 15POS R/A SOLDER
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
450 : 1,50736 €
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
15
2
Through Hole, Right Angle
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold or Gold, GXT™
-
-
UL94 V-0
5A per Contact
0.409" (10.40mm)
-
DAO15S364GTLF
DAV15S364GTLF
CONN D-SUB RCPT 15POS VERT SLDR
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
450 : 1,75069 €
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
15
2
Through Hole
2 (DA, A)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold, GXT™
Flash
-
UL94 V-0
7.5A
-
Board Lock
DA15S565MTLF
DA15S565MTLF
CONN D-SUB RCPT 15POS R/A SOLDER
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
450 : 1,80809 €
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Through Hole, Right Angle
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold, GXT™
30.0µin (0.76µm)
-
UL94 V-0
5A per Contact
0.370" (9.40mm)
Mounting Brackets
DA15S565MTLF
DA15S565GTLF
CONN D-SUB RCPT 15POS R/A SOLDER
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
450 : 2,17878 €
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
15
2
Through Hole, Right Angle
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold, GXT™
30.0µin (0.76µm)
-
UL94 V-0
5A per Contact
0.409" (10.40mm)
Board Lock
Showing
of 13

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.