21 (17 + 4 Coax or Power) D-Sub Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Primary Material | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
804 In Stock | 1 : 12,24000 € Tray | - | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 21 (17 + 4 Coax or Power) | 2 | Free Hanging (In-Line) | 4 (DC, C) - 21WA4 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 5A | - | - | ||
213 In Stock | 1 : 19,96000 € Bulk | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 21 (17 + 4 Coax or Power) | 2 | Through Hole, Right Angle | 4 (DC, C) - 21WA4 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder | - | Steel, Tin Plated | Gold | - | IP20 | UL94 V-0 | 5A | - | - | |||
110 Marketplace | Unavailable | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 21 (17 + 4 Coax or Power) | 2 | Through Hole | 4 (DC, C) - 21WA4 | Signal and Coax or Power (Not Included) | Board Side (4-40) | Solder | - | Steel, Tin Plated | Gold | Flash | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | 7.5A | - | Board Lock | |||
51 In Stock | 1 : 16,08000 € Bulk | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 21 (17 + 4 Coax or Power) | 2 | Panel Mount | 4 (DC, C) - 21WA4 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 5A | - | - | |||
87 In Stock | 1 : 10,88000 € Bulk | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 21 (17 + 4 Coax or Power) | 2 | Panel Mount | 4 (DC, C) - 21WA4 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold | 16.0µin (0.41µm) | - | UL94 V-0 | 7.5A | - | Grounding Indents | |||
49 In Stock | 1 : 12,52000 € Bulk | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 21 (17 + 4 Coax or Power) | 2 | Panel Mount | 4 (DC, C) - 21WA4 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 5A | - | Grounding Indents | |||
42 In Stock | 1 : 12,87000 € Bag | Bag | Active | D-Sub, Combo | Receptacle, Female Sockets | 21 (17 + 4 Coax or Power) | 2 | Panel Mount | 4 (DC, C) - 21WA4 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold | 16.0µin (0.41µm) | - | - | 7.5A | - | - | |||
24 In Stock | 1 : 14,78000 € Bulk | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 21 (17 + 4 Coax or Power) | 2 | Through Hole | 4 (DC, C) - 21WA4 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder | - | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 5A | - | - | |||
37 In Stock | 1 : 15,75000 € Bulk | - | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 21 (17 + 4 Coax or Power) | 2 | Free Hanging (In-Line) | 4 (DC, C) - 21WA4 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold or Gold-Palladium | 30.0µin (0.76µm) | - | UL94 V-0 | 5A | - | - | ||
69 In Stock | 1 : 15,90000 € Bulk | - | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 21 (17 + 4 Coax or Power) | 2 | Free Hanging (In-Line) | 4 (DC, C) - 21WA4 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold or Gold-Palladium | 30.0µin (0.76µm) | - | UL94 V-0 | 5A | - | Grounding Indents | ||
50 In Stock | 1 : 8,17000 € Bulk | - | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 21 (17 + 4 Coax or Power) | 2 | Free Hanging (In-Line) | 4 (DC, C) - 21WA4 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | - | - | - | UL94 V-0 | 5A | - | Grounding Indents | ||
9 In Stock | 1 : 12,26000 € Bulk | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 21 (17 + 4 Coax or Power) | 2 | Panel Mount | 4 (DC, C) - 21WA4 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold | 3.94µin (0.10µm) | - | UL94 V-0 | 5A | - | Grounding Indents | |||
62 In Stock | 1 : 15,66000 € Bulk | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 21 (17 + 4 Coax or Power) | 2 | Panel Mount | 4 (DC, C) - 21WA4 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold | 3.94µin (0.10µm) | - | UL94 V-0 | 5A | - | - | |||
34 In Stock | 1 : 17,80000 € Bulk | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 21 (17 + 4 Coax or Power) | 2 | Through Hole, Right Angle | 4 (DC, C) - 21WA4 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder | - | Steel, Tin Plated | Gold | - | IP20 | UL94 V-0 | 5A | - | Grounding Indents | |||
32 In Stock | 1 : 22,25000 € Bulk | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 21 (17 + 4 Coax or Power) | 2 | Through Hole | 4 (DC, C) - 21WA4 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder | - | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 5A | - | Grounding Indents | |||
51 In Stock | 1 : 25,06000 € Bulk | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 21 (17 + 4 Coax or Power) | 2 | Panel Mount | 4 (DC, C) - 21WA4 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Yellow Chromate Plated Zinc | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 7.5A | - | Shielded | |||
100 In Stock | 1 : 8,73000 € Bulk | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 21 (17 + 4 Coax or Power) | 2 | Through Hole | 4 (DC, C) - 21WA4 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder | - | Steel, Tin Plated | Gold | - | IP20 | UL94 V-0 | 5A | - | - | |||
57 In Stock | 1 : 17,43000 € Bulk | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 21 (17 + 4 Coax or Power) | 2 | Panel Mount | 4 (DC, C) - 21WA4 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | 7.5A | - | Shielded | |||
49 Marketplace | Unavailable | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 21 (17 + 4 Coax or Power) | 2 | Free Hanging (In-Line) | 4 (DC, C) - 21WA4 | Signal and Coax or Power (Not Included) | Board Side (4-40) | Solder Cup | - | Steel, Clear Chromate Plated Zinc | Gold | Flash | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | 7.5A | - | - | |||
0 In Stock Check Lead Time | 1 : 13,54000 € Tray | - | Tray | Active | D-Sub, Combo | Plug, Male Pins | 21 (17 + 4 Coax or Power) | 2 | Free Hanging (In-Line) | 4 (DC, C) - 21WA4 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 5A | - | Grounding Indents | ||
0 In Stock Check Lead Time | 1 : 12,95000 € Bulk | - | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 21 (17 + 4 Coax or Power) | 2 | Free Hanging (In-Line) | 4 (DC, C) - 21WA4 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | - | - | - | UL94 V-0 | 5A | - | - | ||
0 In Stock Check Lead Time | 50 : 13,49580 € Bulk | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 21 (17 + 4 Coax or Power) | 2 | Through Hole, Right Angle | 4 (DC, C) - 21WA4 | Signal and Coax or Power (Not Included) | - | Solder | - | Steel | Gold | - | - | UL94 V-0 | 5A | - | Grounding Indents | |||
0 In Stock Check Lead Time | 100 : 5,70740 € Bulk | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 21 (17 + 4 Coax or Power) | 2 | Through Hole | 4 (DC, C) - 21WA4 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder | - | Steel, Tin Plated | Gold | - | IP20 | UL94 V-0 | 5A | - | Grounding Indents | |||
0 In Stock Check Lead Time | 50 : 6,64400 € Box | - | Box | Active | D-Sub, Combo | Receptacle, Female Sockets | 21 (17 + 4 Coax or Power) | 2 | Through Hole | 4 (DC, C) - 21WA4 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 7.5A | - | - | ||
0 In Stock Check Lead Time | 50 : 6,64400 € Box | - | Box | Active | D-Sub, Combo | Plug, Male Pins | 21 (17 + 4 Coax or Power) | 2 | Free Hanging (In-Line) | 4 (DC, C) - 21WA4 | Signal and Coax or Power (Not Included) | Cable Side (4-40) | Solder Cup | - | Steel, Tin Plated | Gold | Flash | IP20 | UL94 V-0 | 7.5A | - | Grounding Indents |