Showing
of 837
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
DE09P064TXLF
DE09P064TXLF
CONN D-SUB PLUG 9POS SLDR CUP
Amphenol ICC (FCI)
39 419
In Stock
1 : 0,68000 €
Bulk
Bulk
ActiveD-SubPlug, Male Pins92Free Hanging (In-Line)1 (DE, E)SignalHousing/Shell (Unthreaded)Solder CupSteel, Tin PlatedGoldFlash-UL94 V-05A per Contact-Grounding Indents
L77DE09S
L77DE09S
CONN D-SUB RCPT 9POS SLDR CUP
Amphenol ICC (Commercial Products)
1 183
In Stock
1 : 6,31000 €
Bulk
Bulk
ActiveD-SubReceptacle, Female Sockets92Free Hanging (In-Line)1 (DE, E)SignalHousing/Shell (Unthreaded)Solder CupSteel, Tin PlatedGold8.00µin (0.203µm)-UL94 V-07.5A--
DA15P064TX(LF)
DA15P064TXLF
CONN D-SUB PLUG 15POS SLDR CUP
Amphenol ICC (FCI)
8 481
In Stock
1 : 0,77000 €
Bulk
Bulk
ActiveD-SubPlug, Male Pins152Free Hanging (In-Line)2 (DA, A)SignalHousing/Shell (Unthreaded)Solder CupSteel, Tin PlatedGoldFlash-UL94 V-05A per Contact-Grounding Indents
DA15S064T(LF)
DA15S064TLF
CONN D-SUB RCPT 15POS SLDR CUP
Amphenol ICC (FCI)
2 597
In Stock
1 : 0,78000 €
Bulk
Bulk
ActiveD-SubReceptacle, Female Sockets152Free Hanging (In-Line)2 (DA, A)SignalHousing/Shell (Unthreaded)Solder CupSteel, Tin PlatedGoldFlash-UL94 V-05A per Contact--
D Series
DE09P064HTXLF
CONN D-SUB PLUG 9POS SLDR CUP
Amphenol ICC (FCI)
1 451
In Stock
1 : 0,78000 €
Tray
Tray
ActiveD-SubPlug, Male Pins92Free Hanging (In-Line)1 (DE, E)SignalHousing/Shell (Unthreaded)Solder CupSteel, Tin PlatedGoldFlash-UL94 V-05A per Contact-Grounding Indents, Shielded
DB25P064TXLF
DB25P064TXLF
CONN D-SUB PLUG 25POS SLDR CUP
Amphenol ICC (FCI)
4 024
In Stock
1 : 1,19000 €
Bulk
Bulk
ActiveD-SubPlug, Male Pins252Free Hanging (In-Line)3 (DB, B)SignalHousing/Shell (Unthreaded)Solder CupSteel, Tin PlatedGoldFlash-UL94 V-05A per Contact-Grounding Indents
DB25S064T(LF)
DB25S064TLF
CONN D-SUB RCPT 25POS SLDR CUP
Amphenol ICC (FCI)
1 497
In Stock
1 : 1,20000 €
Bulk
Bulk
ActiveD-SubReceptacle, Female Sockets252Free Hanging (In-Line)3 (DB, B)SignalHousing/Shell (Unthreaded)Solder CupSteel, Tin PlatedGoldFlash-UL94 V-05A per Contact--
DE09S065TLF
DE09S065TLF
CONN D-SUB RCPT 9POS SLDR CUP
Amphenol ICC (FCI)
4 400
In Stock
1 : 1,29000 €
Tray
Tray
ActiveD-SubReceptacle, Female Sockets92Free Hanging (In-Line)1 (DE, E)SignalHousing/Shell (Unthreaded)Solder CupSteel, Tin PlatedGold, GXT™30.0µin (0.76µm)-UL94 V-05A per Contact--
DE09P065TXLF
DE09P065TXLF
CONN D-SUB PLUG 9POS SLDR CUP
Amphenol ICC (FCI)
3 195
In Stock
1 : 1,39000 €
Tray
Tray
ActiveD-SubPlug, Male Pins92Free Hanging (In-Line)1 (DE, E)SignalHousing/Shell (Unthreaded)Solder CupSteel, Tin PlatedGold, GXT™30.0µin (0.76µm)-UL94 V-05A per Contact-Grounding Indents
DC37S064TLF
DC37S064TLF
CONN D-SUB RCPT 37POS SLDR CUP
Amphenol ICC (FCI)
2 225
In Stock
1 : 1,64000 €
Tray
Tray
ActiveD-SubReceptacle, Female Sockets372Free Hanging (In-Line)4 (DC, C)SignalHousing/Shell (Unthreaded)Solder CupSteel, Tin PlatedGoldFlash-UL94 V-05A per Contact--
DB25P065TXLF
DB25P065TXLF
CONN D-SUB PLUG 25POS SLDR CUP
Amphenol ICC (FCI)
338
In Stock
1 : 3,16000 €
Tray
Tray
ActiveD-SubPlug, Male Pins252Free Hanging (In-Line)3 (DB, B)SignalHousing/Shell (Unthreaded)Solder CupSteel, Tin PlatedGold, GXT™30.0µin (0.76µm)-UL94 V-05A per Contact-Grounding Indents
DB25S564GTLF
DB25S564GTLF
CONN D-SUB RCPT 25POS R/A SLDR
Amphenol ICC (FCI)
268
In Stock
1 : 3,56000 €
Bulk
Bulk
ActiveD-SubReceptacle, Female Sockets252Through Hole, Right Angle3 (DB, B)SignalHousing/Shell (Unthreaded)SolderSteel, Tin PlatedGold, GXT™Flash-UL94 V-05A per Contact0.409" (10.40mm)Board Lock
DD50S364TLF
DD50S364TLF
CONN D-SUB RCPT 50POS VERT SLDR
Amphenol ICC (FCI)
117
In Stock
1 : 4,01000 €
Tray
Tray
ActiveD-SubReceptacle, Female Sockets503Through Hole5 (DD, D)SignalHousing/Shell (Unthreaded)SolderSteel, Tin PlatedGoldFlash--5A per Contact--
609-6519-ND
DD50S564TLF
CONN D-SUB RCPT 50POS R/A SLDR
Amphenol ICC (FCI)
489
In Stock
1 : 4,66000 €
Tray
Tray
ActiveD-SubReceptacle, Female Sockets503Through Hole, Right Angle5 (DD, D)SignalHousing/Shell (Unthreaded)SolderSteel, Tin PlatedGold, GXT™Flash-UL94 V-05A per Contact0.409" (10.40mm)-
DD50P364TXLF
DD50P364TXLF
CONN D-SUB PLUG 50POS VERT SLDR
Amphenol ICC (FCI)
464
In Stock
1 : 5,03000 €
Tray
Tray
ActiveD-SubPlug, Male Pins503Through Hole5 (DD, D)SignalHousing/Shell (Unthreaded)SolderSteel, Tin PlatedGold, GXT™Flash-UL94 V-05A per Contact-Grounding Indents
DD50P564GTXLF
DD50P564GTXLF
CONN D-SUB PLUG 50POS R/A SLDR
Amphenol ICC (FCI)
307
In Stock
1 : 5,36000 €
Bulk
Bulk
ActiveD-SubPlug, Male Pins503Through Hole, Right Angle5 (DD, D)SignalHousing/Shell (Unthreaded)SolderSteel, Tin PlatedGold, GXT™Flash-UL94 V-05A per Contact0.409" (10.40mm)Board Lock, Grounding Indents
L717DE09P
L717DE09P
CONN D-SUB PLUG 9POS SLDR CUP
Amphenol ICC (Commercial Products)
737
In Stock
1 : 5,71000 €
Bulk
Bulk
ActiveD-SubPlug, Male Pins92Free Hanging (In-Line)1 (DE, E)SignalHousing/Shell (Unthreaded)Solder CupSteel, Tin PlatedGold8.00µin (0.203µm)-UL94 V-07.5A-Grounding Indents
DD50P065TXLF
DD50P065TXLF
CONN D-SUB PLUG 50POS SLDR CUP
Amphenol ICC (FCI)
134
In Stock
1 : 5,90000 €
Bulk
Bulk
ActiveD-SubPlug, Male Pins503Free Hanging (In-Line)5 (DD, D)SignalHousing/Shell (Unthreaded)Solder CupSteel, Tin PlatedGold, GXT™30.0µin (0.76µm)-UL94 V-05A per Contact-Grounding Indents
DD50S565MTLF
DD50S565MTLF
CONN D-SUB RCPT 50POS R/A SLDR
Amphenol ICC (FCI)
224
In Stock
1 : 8,68000 €
Tray
Tray
ActiveD-SubReceptacle, Female Sockets503Through Hole, Right Angle5 (DD, D)SignalHousing/Shell (Unthreaded)SolderSteel, Tin PlatedGold, GXT™30.0µin (0.76µm)-UL94 V-05A per Contact0.370" (9.40mm)Mounting Brackets
L77DA15S
L77DA15S
CONN D-SUB RCPT 15POS SLDR CUP
Amphenol ICC (Commercial Products)
200
In Stock
1 : 8,87000 €
Bulk
Bulk
ActiveD-SubReceptacle, Female Sockets152Free Hanging (In-Line)2 (DA, A)SignalHousing/Shell (Unthreaded)Solder CupSteel, Tin PlatedGold8.00µin (0.203µm)-UL94 V-07.5A--
L77DB25SU
L77DB25SU
CONN D-SUB RCPT 25POS VERT SLDR
Amphenol ICC (Commercial Products)
172
In Stock
1 : 10,39000 €
Tray
Tray
ActiveD-SubReceptacle, Female Sockets252Through Hole3 (DB, B)SignalHousing/Shell (Unthreaded)SolderSteel, Tin PlatedGold8.00µin (0.203µm)-UL94 V-07.5A--
L717DC37P
L717DC37P
CONN D-SUB PLUG 37POS SLDR CUP
Amphenol ICC (Commercial Products)
194
In Stock
1 : 10,92000 €
Bulk
Bulk
ActiveD-SubPlug, Male Pins372Free Hanging (In-Line)4 (DC, C)SignalHousing/Shell (Unthreaded)Solder CupSteel, Tin PlatedGold8.00µin (0.203µm)-UL94 V-07.5A-Grounding Indents
L717DC37POL2
L717DC37POL2
CONN D-SUB PLUG 37POS VERT SLDR
Amphenol ICC (Commercial Products)
121
In Stock
1 : 11,58000 €
Tray
Tray
ActiveD-SubPlug, Male Pins372Through Hole4 (DC, C)SignalHousing/Shell (Unthreaded)SolderSteel, Tin PlatedGold8.00µin (0.203µm)-UL94 V-07.5A-Grounding Indents
L717DD50P
L717DD50P
CONN D-SUB PLUG 50POS SLDR CUP
Amphenol ICC (Commercial Products)
146
In Stock
1 : 14,07000 €
Bulk
Bulk
ActiveD-SubPlug, Male Pins503Free Hanging (In-Line)5 (DD, D)SignalHousing/Shell (Unthreaded)Solder CupSteel, Tin PlatedGold8.00µin (0.203µm)-UL94 V-07.5A-Grounding Indents
L77DC37SU
L77DC37SU
CONN D-SUB RCPT 37POS VERT SLDR
Amphenol ICC (Commercial Products)
947
In Stock
1 : 14,79000 €
Bulk
Bulk
ActiveD-SubReceptacle, Female Sockets372Through Hole4 (DC, C)SignalHousing/Shell (Unthreaded)SolderSteel, Tin PlatedGold8.00µin (0.203µm)-UL94 V-07.5A--
Showing
of 837

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.