Crystals

Results: 223
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time BuyObsolete
Frequency
16 MHz24 MHz24.305 MHz24.576 MHz25 MHz26 MHz27 MHz27.12 MHz27.6 MHz30 MHz31.25 MHz32 MHz32.768 MHz33.868 MHz
Frequency Stability
±10ppm±12ppm±15ppm±20ppm±25ppm±30ppm±35ppm±40ppm±50ppm±65ppm±100ppm-
Frequency Tolerance
±8ppm±10ppm±20ppm±25ppm±30ppm±35ppm±40ppm±45ppm±50ppm±100ppm
Load Capacitance
5pF6pF7pF7.5pF8pF9pF10pF12pF-
ESR (Equivalent Series Resistance)
40 Ohms50 Ohms60 Ohms70 Ohms80 Ohms90 Ohms100 Ohms110 Ohms120 Ohms150 Ohms200 Ohms
Operating Temperature
-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 85°C-30°C ~ 105°C-30°C ~ 85°C-20°C ~ 70°C-20°C ~ 85°C-10°C ~ 70°C-
Ratings
-AEC-Q200
Stocking Options
Environmental Options
Media
Marketplace Product
223Results
Applied FiltersRemove All

Showing
of 223
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
XRC
XRCGB25M000F3M00R0
CRYSTAL 25.0000MHZ 6PF SMD
Murata Electronics
112 535
In Stock
1 : 0,29000 €
Cut Tape (CT)
3 000 : 0,14743 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal25 MHz±40ppm±30ppm6pF150 OhmsFundamental-30°C ~ 85°C-Surface Mount4-SMD, No Lead0.079" L x 0.063" W (2.00mm x 1.60mm)0.028" (0.70mm)
XRC
XRCGB24M000F3M00R0
CRYSTAL 24.0000MHZ 6PF SMD
Murata Electronics
19 352
In Stock
1 : 0,29000 €
Cut Tape (CT)
3 000 : 0,14743 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal24 MHz±40ppm±30ppm6pF150 OhmsFundamental-30°C ~ 85°C-Surface Mount4-SMD, No Lead0.079" L x 0.063" W (2.00mm x 1.60mm)0.028" (0.70mm)
XRC
XRCGB27M120F3M00R0
CRYSTAL 27.1200MHZ 6PF SMD
Murata Electronics
17 578
In Stock
1 : 0,29000 €
Cut Tape (CT)
3 000 : 0,14743 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal27.12 MHz±40ppm±30ppm6pF150 OhmsFundamental-30°C ~ 85°C-Surface Mount4-SMD, No Lead0.079" L x 0.063" W (2.00mm x 1.60mm)0.028" (0.70mm)
CRYSTAL 32.0000MHZ 6PF SMD
XRCGB32M000F2P10R0
CRYSTAL 32.0000MHZ 6PF SMD
Murata Electronics
73 349
In Stock
1 : 0,30000 €
Cut Tape (CT)
3 000 : 0,15039 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal32 MHz±20ppm±20ppm6pF70 OhmsFundamental-30°C ~ 85°C-Surface Mount4-SMD, No Lead0.079" L x 0.063" W (2.00mm x 1.60mm)0.028" (0.70mm)
CRYSTAL 25.0000MHZ 6PF SMD
XRCGB25M000F3A00R0
CRYSTAL 25.0000MHZ 6PF SMD
Murata Electronics
13 834
In Stock
1 : 0,48000 €
Cut Tape (CT)
3 000 : 0,24373 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal25 MHz±35ppm±35ppm6pF100 OhmsFundamental-40°C ~ 125°CAEC-Q200Surface Mount4-SMD, No Lead0.079" L x 0.063" W (2.00mm x 1.60mm)0.028" (0.70mm)
XRC
XRCGB24M000F0L00R0
CRYSTAL 24.0000MHZ 6PF SMD
Murata Electronics
72 554
In Stock
1 : 0,29000 €
Cut Tape (CT)
3 000 : 0,14432 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal24 MHz±50ppm±100ppm6pF150 OhmsFundamental-30°C ~ 85°C-Surface Mount4-SMD, No Lead0.079" L x 0.063" W (2.00mm x 1.60mm)0.028" (0.70mm)
XRC
XRCGB27M120F3M10R0
CRYSTAL 27.1200MHZ 10PF SMD
Murata Electronics
62 927
In Stock
1 : 0,29000 €
Cut Tape (CT)
3 000 : 0,14771 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal27.12 MHz±40ppm±30ppm10pF80 OhmsFundamental-30°C ~ 85°C-Surface Mount4-SMD, No Lead0.079" L x 0.063" W (2.00mm x 1.60mm)0.028" (0.70mm)
XRC
XRCGB48M000F4M00R0
CRYSTAL 48.0000MHZ 6PF SMD
Murata Electronics
23 289
In Stock
1 : 0,29000 €
Cut Tape (CT)
3 000 : 0,14474 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal48 MHz±40ppm±45ppm6pF100 OhmsFundamental-30°C ~ 85°C-Surface Mount4-SMD, No Lead0.079" L x 0.063" W (2.00mm x 1.60mm)0.028" (0.70mm)
XRC
XRCGB25M000F0L00R0
CRYSTAL 25.0000MHZ 6PF SMD
Murata Electronics
13 901
In Stock
1 : 0,29000 €
Cut Tape (CT)
3 000 : 0,14432 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal25 MHz±50ppm±100ppm6pF150 OhmsFundamental-30°C ~ 85°C-Surface Mount4-SMD, No Lead0.079" L x 0.063" W (2.00mm x 1.60mm)0.028" (0.70mm)
CRYSTAL 25.0000MHZ 6PF SMD
XRCGB25M000FAN00R0
CRYSTAL 25.0000MHZ 6PF SMD
Murata Electronics
9 653
In Stock
1 : 0,29000 €
Cut Tape (CT)
3 000 : 0,14474 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal25 MHz±25ppm±25ppm6pF150 OhmsFundamental-10°C ~ 70°C-Surface Mount4-SMD, No Lead0.079" L x 0.063" W (2.00mm x 1.60mm)0.028" (0.70mm)
XRC
XRCGB38M400F1S1CR0
CRYSTAL 38.4000MHZ 10PF SMD
Murata Electronics
2 845
In Stock
1 : 0,29000 €
Cut Tape (CT)
3 000 : 0,14785 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal38.4 MHz±10ppm±10ppm10pF60 OhmsFundamental-30°C ~ 85°C-Surface Mount4-SMD, No Lead0.079" L x 0.063" W (2.00mm x 1.60mm)0.028" (0.70mm)
XRC
XRCGB26M000F2P00R0
CRYSTAL 26.0000MHZ 6PF SMD
Murata Electronics
2 475
In Stock
1 : 0,30000 €
Cut Tape (CT)
3 000 : 0,14997 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal26 MHz±20ppm±20ppm6pF150 OhmsFundamental-30°C ~ 85°C-Surface Mount4-SMD, No Lead0.079" L x 0.063" W (2.00mm x 1.60mm)0.028" (0.70mm)
CRYSTAL 32.0000MHZ 6PF SMD
XRCGB32M000F2P00R0
CRYSTAL 32.0000MHZ 6PF SMD
Murata Electronics
77 686
In Stock
1 : 0,30000 €
Cut Tape (CT)
3 000 : 0,14997 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal32 MHz±20ppm±20ppm6pF100 OhmsFundamental-30°C ~ 85°C-Surface Mount4-SMD, No Lead0.079" L x 0.063" W (2.00mm x 1.60mm)0.028" (0.70mm)
CRYSTAL 24.0000MHZ 6PF SMD
XRCGB24M000F2P00R0
CRYSTAL 24.0000MHZ 6PF SMD
Murata Electronics
74 533
In Stock
1 : 0,30000 €
Cut Tape (CT)
3 000 : 0,14997 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal24 MHz±20ppm±20ppm6pF150 OhmsFundamental-30°C ~ 85°C-Surface Mount4-SMD, No Lead0.079" L x 0.063" W (2.00mm x 1.60mm)0.028" (0.70mm)
CRYSTAL 25.0000MHZ 6PF SMD
XRCGB25M000F2P00R0
CRYSTAL 25.0000MHZ 6PF SMD
Murata Electronics
13 403
In Stock
1 : 0,30000 €
Cut Tape (CT)
3 000 : 0,14997 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal25 MHz±20ppm±20ppm6pF150 OhmsFundamental-30°C ~ 85°C-Surface Mount4-SMD, No Lead0.079" L x 0.063" W (2.00mm x 1.60mm)0.028" (0.70mm)
CRYSTAL 27.1200MHZ 6PF SMD
XRCGB27M120F2P00R0
CRYSTAL 27.1200MHZ 6PF SMD
Murata Electronics
10 526
In Stock
1 : 0,30000 €
Cut Tape (CT)
3 000 : 0,14997 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal27.12 MHz±20ppm±20ppm6pF150 OhmsFundamental-30°C ~ 85°C-Surface Mount4-SMD, No Lead0.079" L x 0.063" W (2.00mm x 1.60mm)0.028" (0.70mm)
XRCGB32M000F1SBCR0
XRCGB24M000F1SBAR0
2.0X1.6MM 24.0MHZ CRYSTAL UNIT +
Murata Electronics
4 225
In Stock
1 : 0,30000 €
Cut Tape (CT)
3 000 : 0,14884 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal24 MHz±20ppm±10ppm6pF70 OhmsFundamental-40°C ~ 105°C-Surface Mount4-SMD, No Lead0.079" L x 0.063" W (2.00mm x 1.60mm)0.028" (0.70mm)
XRC
XRCGB32M000F2P2CR0
CRYSTAL 32.0000MHZ 8PF SMD
Murata Electronics
15 580
In Stock
1 : 0,31000 €
Cut Tape (CT)
3 000 : 0,15562 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal32 MHz±20ppm±20ppm8pF70 OhmsFundamental-30°C ~ 85°C-Surface Mount4-SMD, No Lead0.079" L x 0.063" W (2.00mm x 1.60mm)0.028" (0.70mm)
XRC
XRCGB40M000F1S1BR0
CRYSTAL 40.0000MHZ 8PF SMD
Murata Electronics
5 944
In Stock
1 : 0,31000 €
Cut Tape (CT)
3 000 : 0,15420 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal40 MHz±10ppm±10ppm8pF50 OhmsFundamental-30°C ~ 85°C-Surface Mount4-SMD, No Lead0.079" L x 0.063" W (2.00mm x 1.60mm)0.028" (0.70mm)
XRC
XRCGB24M000F2P29R0
CRYSTAL 24.0000MHZ 8PF SMD
Murata Electronics
2 866
In Stock
1 : 0,31000 €
Cut Tape (CT)
3 000 : 0,15322 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal24 MHz±20ppm±20ppm8pF80 OhmsFundamental-30°C ~ 85°C-Surface Mount4-SMD, No Lead0.079" L x 0.063" W (2.00mm x 1.60mm)0.028" (0.70mm)
XRCGB32M000F1SBCR0
XRCGB24M000F2P91R0
2.0X1.6MM 24.0MHZ CRYSTAL UNIT +
Murata Electronics
1 568
In Stock
1 : 0,33000 €
Cut Tape (CT)
3 000 : 0,16677 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal24 MHz±20ppm±20ppm8pF60 OhmsFundamental-30°C ~ 85°C-Surface Mount4-SMD, No Lead0.079" L x 0.063" W (2.00mm x 1.60mm)0.028" (0.70mm)
XRC
XRCGB25M000F3A16R0
2.0X1.6MM 25.0MHZ CRYSTAL UNIT +
Murata Electronics
1 022
In Stock
1 : 0,45000 €
Cut Tape (CT)
3 000 : 0,22453 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal25 MHz±35ppm±30ppm10pF80 OhmsFundamental-40°C ~ 125°CAEC-Q200Surface Mount4-SMD, No Lead0.079" L x 0.063" W (2.00mm x 1.60mm)0.028" (0.70mm)
XRC
XRCGB25M000F3A01R0
25.0MHZ CRYSTAL UNIT +/-30PPM IN
Murata Electronics
12 033
In Stock
1 : 0,48000 €
Cut Tape (CT)
3 000 : 0,24373 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal25 MHz±35ppm±30ppm8pF100 OhmsFundamental-40°C ~ 125°CAEC-Q200Surface Mount4-SMD, No Lead0.079" L x 0.063" W (2.00mm x 1.60mm)0.028" (0.70mm)
CRYSTAL 24.0000MHZ 6PF SMD
XRCGB24M000F3A00R0
CRYSTAL 24.0000MHZ 6PF SMD
Murata Electronics
3 338
In Stock
1 : 0,48000 €
Cut Tape (CT)
3 000 : 0,24373 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal24 MHz±35ppm±30ppm6pF120 OhmsFundamental-40°C ~ 125°CAEC-Q200Surface Mount4-SMD, No Lead0.079" L x 0.063" W (2.00mm x 1.60mm)0.028" (0.70mm)
CRYSTAL 24.0000MHZ 6PF SMD
XRCGB24M000F3N00R0
CRYSTAL 24.0000MHZ 6PF SMD
Murata Electronics
13 427
In Stock
1 : 0,29000 €
Cut Tape (CT)
3 000 : 0,14743 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMHz Crystal24 MHz±30ppm±30ppm6pF150 OhmsFundamental-20°C ~ 85°C-Surface Mount4-SMD, No Lead0.079" L x 0.063" W (2.00mm x 1.60mm)0.028" (0.70mm)
Showing
of 223

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.