Crystals

Results: 6
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-Key
Frequency Tolerance
±5ppm±10ppm±20ppm
Load Capacitance
6pF7pF9pF12.5pF
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
FX135
FK135EIHM0.032768-T3
CRYSTAL 32.7680KHZ 12.5PF SMD
Fox Electronics
45 256
In Stock
1 : 0,79000 €
Cut Tape (CT)
3 000 : 0,45555 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
FK135EIWM0.032768-T3
FK135EIWM0.032768-T3
CRYSTAL 32.768KHZ 9PF SMT
Fox Electronics
2 990
In Stock
1 : 1,33000 €
Cut Tape (CT)
3 000 : 0,82802 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
9pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
FK135EIWM0.032768-T3
FK135EIVM0.032768-T3
CRYSTAL 32.768KHZ 7PF SMT
Fox Electronics
2 735
In Stock
1 : 1,33000 €
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
7pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
FK135EIWM0.032768-T3
FK135HIHM0.032768-T3
CRYSTAL 32.768KHZ 12.5PF SMT
Fox Electronics
0
In Stock
Active
Tape & Reel (TR)
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±10ppm
12.5pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
FK135EIWM0.032768-T3
FK135EIBM0.032768-T3
CRYSTAL 32.768KHZ 6PF SMT
Fox Electronics
0
In Stock
Active
Tape & Reel (TR)
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
6pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
FK135EIWM0.032768-T3
FK135LIHM0.032768-T3
CRYSTAL 32.7680KHZ 12.5PF SMD
Fox Electronics
0
In Stock
Discontinued at Digi-Key
Tape & Reel (TR)
Cut Tape (CT)
Discontinued at Digi-Key
kHz Crystal (Tuning Fork)
32.768 kHz
-
±5ppm
12.5pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
Showing
of 6

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.