Crimp Heads, Die Sets

Results: 3
Product Status
ActiveObsolete
Tool Type
Crimp HeadCrimp Head, Pneumatic
For Use With/Related Products
TerminalsTerminals, 10-16 AWGTerminals, 8 AWG
Compatible Tools
68068, 68068-1, 68068-369010189721-1, 189722-1, 189723-1, 189724-1
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tool Type
For Use With/Related Products
Specifications
Compatible Tools
Cable Group
PNEU CRIMP HEAD 8AWG TERMIFOIL
217923-1
PNEU CRIMP HEAD 8AWG TERMIFOIL
TE Application Tooling
0
In Stock
Check Lead Time
1 : 5 764,09000 €
Bulk
Bulk
ActiveCrimp Head, PneumaticTerminals, 8 AWG-189721-1, 189722-1, 189723-1, 189724-1-
TOOL CRIMP HEAD 69010 10-16 AWG
300583
TOOL CRIMP HEAD 69010 10-16 AWG
TE Application Tooling
0
In Stock
Obsolete
Bulk
ObsoleteCrimp Head, PneumaticTerminals, 10-16 AWG-69010-
JAW ASSY TERMI-FOIL 68068
68257-1
JAW ASSY TERMI-FOIL 68068
TE Application Tooling
0
In Stock
Active
Bulk
ActiveCrimp HeadTerminals-68068, 68068-1, 68068-3-
Showing
of 3

Crimp Heads, Die Sets


Crimp heads and die sets are components of modular tooling systems, most typically used for the assembly of crimp-on interconnect products to wire or cable materials. They are the component of such systems that mechanically interfaces with a workpiece, and by being modular or interchangeable, allow the use of a common mechanism for generating force or motion to be used for applying a range of interconnect products, as well as lowering replacement costs should damage or wear occur.