Crimpers, Applicators, Presses

Results: 2
Packaging
BoxBulk
For Use With/Related Products
Quick Connects Terminals, Splices and TerminalsSplices and Terminals
Wire Gauge or Range - AWG
10-22 AWG18-22 AWG; 16-22 AWG
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tool Method
Tool Type
Tool Type Feature
For Use With/Related Products
Wire Gauge or Range - AWG
Ratcheting
Wire Entry Location
Features
Double Action Hand Tool
47386-4
TOOL HAND CRIMPER 18-22/16-22AWG
TE Application Tooling
5
In Stock
1 : 893,72000 €
Box
Box
ActiveManualHand Crimper-Quick Connects Terminals, Splices and Terminals18-22 AWG; 16-22 AWGRatchetSide Entry-
AMPLIVERSAL CRIMPING TOOL ASI
825508-5
AMPLIVERSAL CRIMPING TOOL ASI
TE Application Tooling
0
In Stock
Active
Bulk
ActiveManualHand CrimperCutter, StripperSplices and Terminals10-22 AWGRatchetSide Entry-
Showing
of 2

Crimpers, Applicators, Presses


Crimpers, Applicators, and Presses are devices used to join wires to contacts by compressing the crimp portion of the contact. These devices may or may not contain a head or die set which is made specifically for the wire size and contact/terminal type being used. The tool types are applicator, bench press, crimp unit, hand crimper, hand press, hand tool, and pump unit.  The tool actuation methods are AC powered, automated, battery powered, hydraulic, manual, or pneumatic.