Crimpers, Applicators, Presses

Results: 3
Manufacturer
Knipex Tools LPTE Application Tooling
For Use With/Related Products
ContactsFerrules
Wire Gauge or Range - AWG
6-28 AWG8-28 AWG12-20 AWG
Wire Gauge or Range - mm²
0.08 ~ 10.00mm²0.08 ~ 16mm²
Ratcheting
-No Ratchet
Wire Entry Location
Front EntrySide Entry
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tool Method
Tool Type
Tool Type Feature
For Use With/Related Products
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Ratcheting
Wire Entry Location
Features
97 53 04
97 53 04
CRIMPING PLIERS-SELF-ADJUSTING
Knipex Tools LP
54
In Stock
1 : 256,29000 €
Bulk
-
Bulk
Active
Manual
Hand Crimper
-
Ferrules
6-28 AWG
0.08 ~ 16mm²
-
Side Entry
-
97 53 14
97 53 14
CRIMPING PLIERS-SELF-ADJUSTING
Knipex Tools LP
136
In Stock
1 : 268,63000 €
Bulk
-
Bulk
Active
Manual
Hand Crimper
-
Ferrules
8-28 AWG
0.08 ~ 10.00mm²
-
Side Entry
-
104
In Stock
1 : 340,21000 €
Bulk
-
Bulk
Active
Manual
Hand Crimper
-
Contacts
12-20 AWG
-
No Ratchet
Front Entry
-
Showing
of 3

Crimpers, Applicators, Presses


Crimpers, Applicators, and Presses are devices used to join wires to contacts by compressing the crimp portion of the contact. These devices may or may not contain a head or die set which is made specifically for the wire size and contact/terminal type being used. The tool types are applicator, bench press, crimp unit, hand crimper, hand press, hand tool, and pump unit.  The tool actuation methods are AC powered, automated, battery powered, hydraulic, manual, or pneumatic.