Contacts, Spring Loaded (Pogo Pins), and Pressure
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Contact Type | Mounting Type | Maximum Working Height | Recommended Working Height | Minimum Working Height | Pad Layout Dimension | Operating Force - Initial | Operating Force - Mid Compression | Plunger Size | Features | Mating Cycles | Contact Material | Contact Finish | Contact Finish Thickness | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 794 In Stock | 1 : 0,60000 € Cut Tape (CT) 7 200 : 0,27065 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Contact Pad | Surface Mount | - | - | - | Circular - 0.125" (3.18mm) Dia, 0.025" (0.64mm) H | - | - | - | - | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
3 344 In Stock | 1 : 0,66000 € Cut Tape (CT) 3 625 : 0,36778 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Contact Pad | Surface Mount | - | - | - | Circular - 0.125" (3.18mm) Dia, 0.075" (1.91mm) H | - | - | - | - | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
4 718 In Stock | 1 : 0,61000 € Cut Tape (CT) 6 000 : 0,33005 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Contact Pad | Surface Mount | - | - | - | Circular - 0.125" (3.18mm) Dia, 0.035" (0.89mm) H | - | - | - | - | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
10 872 In Stock | 1 : 0,63000 € Cut Tape (CT) 4 000 : 0,28805 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Contact Pad | Surface Mount | - | - | - | Circular - 0.125" (3.18mm) Dia, 0.055" (1.40mm) H | - | - | - | - | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1 : 0,62000 € Cut Tape (CT) 5 125 : 0,34004 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Contact Pad | Surface Mount | - | - | - | Circular - 0.125" (3.18mm) Dia, 0.045" (1.14mm) H | - | - | - | - | - | Brass Alloy | Gold | 10.0µin (0.25µm) |