Contactors (Solid State)

Results: 10
Packaging
BoxBulk
Output Type
AC, Proportional ControlAC, Zero Cross
Load Current
20 A28 A30 A42 A66 A
Voltage - Input
0 ~ 10VDC5 ~ 32VDC20 ~ 275VAC, 24 ~ 190VDC
Voltage - Load
42 ~ 600V180 ~ 660V
Package / Case
-SSR with Integrated Heat Sink
Stocking Options
Environmental Options
Media
Marketplace Product
10Results
Applied FiltersRemove All

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Load Current
Voltage - Input
Voltage - Load
Termination Style
Package / Case
RGC3A60A20KKE
RGC3A60D20KKE
RELAY SSR 32VDC IN 3PH 600V 20A
Carlo Gavazzi Inc.
290
In Stock
1 : 229,04000 €
Bulk
Bulk
Active
Chassis Mount, DIN Rail
3PST-NO (3 Form A)
AC, Zero Cross
20 A
5 ~ 32VDC
42 ~ 600V
Screw Terminal
SSR with Integrated Heat Sink
RGC3A60D40GGEDF
RGC3A60D40GGEDF
RELAY SSR 32VDC IN 3PH 600V 42A
Carlo Gavazzi Inc.
32
In Stock
1 : 393,41000 €
Bulk
Bulk
Active
Chassis Mount, DIN Rail
3PST-NO (3 Form A)
AC, Zero Cross
42 A
5 ~ 32VDC
42 ~ 600V
Screw Terminal
SSR with Integrated Heat Sink
RGC3x60AxxxxE
RGC3A60D25KKE
RELAY SSR 32VDC IN 3PH 600V 28A
Carlo Gavazzi Inc.
171
In Stock
1 : 252,39000 €
Bulk
Bulk
Active
Chassis Mount, DIN Rail
3PST-NO (3 Form A)
AC, Zero Cross
28 A
5 ~ 32VDC
42 ~ 600V
Screw Terminal
SSR with Integrated Heat Sink
RGC3A60A20KKE
RGC3A60A20KKE
RELAY SSR 275VAC IN 3PH 600V 20A
Carlo Gavazzi Inc.
58
In Stock
1 : 258,68000 €
Bulk
Bulk
Active
Chassis Mount, DIN Rail
3PST-NO (3 Form A)
AC, Zero Cross
20 A
20 ~ 275VAC, 24 ~ 190VDC
42 ~ 600V
Screw Terminal
SSR with Integrated Heat Sink
RGC3x60AxxxxE
RGC3A60D30KGE
RELAY SSR 32VDC IN 3PH 600V 30A
Carlo Gavazzi Inc.
4
In Stock
1 : 328,74000 €
Bulk
Bulk
Active
Chassis Mount, DIN Rail
3PST-NO (3 Form A)
AC, Zero Cross
30 A
5 ~ 32VDC
42 ~ 600V
Screw Terminal
SSR with Integrated Heat Sink
RGC3A60D65GGEDF
RGC3A60D65GGEDF
RELAY SSR 32VDC IN 3PH 600V 66A
Carlo Gavazzi Inc.
11
In Stock
1 : 515,57000 €
Bulk
Bulk
Active
Chassis Mount, DIN Rail
3PST-NO (3 Form A)
AC, Zero Cross
66 A
5 ~ 32VDC
42 ~ 600V
Screw Terminal
SSR with Integrated Heat Sink
RGC3x60AxxxxE
RGC3A60A25KKE
RELAY SSR 275VAC IN 3PH 600V 28A
Carlo Gavazzi Inc.
8
In Stock
1 : 285,63000 €
Bulk
Bulk
Active
Chassis Mount, DIN Rail
3PST-NO (3 Form A)
AC, Zero Cross
28 A
20 ~ 275VAC, 24 ~ 190VDC
42 ~ 600V
Screw Terminal
SSR with Integrated Heat Sink
RGC3A60A30KGE
RGC3A60A30KGE
RELAY SSR 275VAC IN 3PH 600V 30A
Carlo Gavazzi Inc.
1
In Stock
1 : 357,48000 €
Bulk
Bulk
Active
Chassis Mount, DIN Rail
3PST-NO (3 Form A)
AC, Zero Cross
30 A
20 ~ 275VAC, 24 ~ 190VDC
42 ~ 600V
Screw Terminal
SSR with Integrated Heat Sink
RGC3P60V20EDP
RGC3P60V20EDP
3P -SSC V IN - PA 600V 3X20A 120
Carlo Gavazzi Inc.
0
In Stock
Check Lead Time
1 : 336,21000 €
Bulk
Bulk
Active
Chassis Mount, DIN Rail
3PST-NO (3 Form A)
AC, Proportional Control
20 A
0 ~ 10VDC
180 ~ 660V
Screw Terminal
-
3P SSC AC IN ZC 220V 3X20A
RGC3A22A20KKE
3P SSC AC IN ZC 220V 3X20A
Carlo Gavazzi Inc.
0
In Stock
Check Lead Time
6 : 243,41167 €
Box
Box
Active
-
-
-
-
20 ~ 275VAC, 24 ~ 190VDC
-
-
-
Showing
of 10

Contactors (Solid State)


Contactors (Solid State) are a device, with no moving parts, which turns a large load on or off using a smaller control signal. The output types are AC, AC/Proportional Control, AC/Zero Cross, and DC with a load current of 1.5A, 2A, 2.4A, 4.2A, 5A, 5.3A, 5.8A, 6.2A, 7.6A, 9A, 13A, 15A, 16A, 18A, 20A, 23A, 25A, 27A, 28A, 30A, 35A, 37A, 40A, 42A, 43A, 45A, 50A, 60A, 65A, 66A, 95A, 120A, 150A, and 160A.