Header, Breakaway Headers, Male Pins

Results: 21 514
Manufacturer
3MAdafruit Industries LLCAdam TechAmphenol ICC (FCI)Chip Quik Inc.Harwin Inc.MolexOn Shore Technology Inc.Parallax Inc.Schmartboard, Inc.SparkFun ElectronicsSullins Connector SolutionsTE Connectivity AMP ConnectorsTE Connectivity Passive Product
Series
-15101124008775287897929AMPMODUAMPMODU 1MMAMPMODU 2MMAMPMODU Mod IAMPMODU Mod IIBERGSTIK®
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Contact Type
-Male BladeMale Blade; Male PinMale Pin
Pitch - Mating
0.039" (1.00mm)0.050" (1.27mm)0.079" (2.00mm)0.098" (2.50mm)0.100" (2.54mm)0.138" (3.50mm)0.156" (3.96mm)0.197" (5.00mm)0.200" (5.08mm)0.230" (5.84mm)-
Number of Positions
123456789101112
Number of Rows
123-
Row Spacing - Mating
0.039" (1.00mm)0.050" (1.27mm)0.079" (2.00mm)0.100" (2.54mm)0.236" (6.00mm)-
Number of Positions Loaded
2345678910111213
Style
-Board to Board or CableBoard to BoardBoard to Cable/Wire
Shrouding
-Shrouded - 1 WallShrouded - 4 WallUnshrouded
Mounting Type
-Surface MountSurface Mount, Right AngleSurface Mount, Through HoleThrough HoleThrough Hole, Right Angle
Termination
-Kinked Pin, SolderPress-Fit, SolderSolderWire Wrap
Fastening Type
-Friction LockLatch HolderLatch LockPush-PullSlide-On
Contact Length - Mating
0.015" (0.38mm)0.065" (1.65mm)0.071" (1.80mm)0.075" (1.90mm)0.083" (2.10mm)0.091" (2.30mm)0.093" (2.36mm)0.100" (2.54mm)0.102" (2.60mm)0.110" (2.79mm)0.114" (2.90mm)0.118" (3.00mm)
Contact Length - Post
0.028" (0.70mm)0.031" (0.80mm)0.047" (1.20mm)0.050" (1.27mm)0.055" (1.40mm)0.059" (1.50mm)0.060" (1.52mm)0.063" (1.60mm)0.070" (1.78mm)0.071" (1.80mm)0.072" (1.83mm)0.075" (1.90mm)
Overall Contact Length
0.210" (5.33mm)0.248" (6.30mm)0.268" (6.80mm)0.276" (7.00mm)0.295" (7.49mm)0.311" (7.90mm)0.315" (8.00mm)0.318" (8.08mm)0.319" (8.10mm)0.323" (8.20mm)0.327" (8.30mm)0.331" (8.40mm)
Insulation Height
0.035" (0.90mm)0.050" (1.27mm)0.059" (1.50mm)0.060" (1.52mm)0.067" (1.70mm)0.079" (2.00mm)0.083" (2.10mm)0.084" (2.13mm)0.084" (2.14mm)0.090" (2.29mm)0.091" (2.30mm)0.094" (2.40mm)
Contact Shape
-CircularRectangularRectangular, SquareSquare
Contact Finish - Mating
-Gold or Gold, GXT™Gold or Gold-PalladiumGoldGold, GXT™TinTin-Lead
Contact Finish Thickness - Mating
1.00µin (0.025µm)1.97µin (0.050µm)2.00µin (0.051µm)3.00µin (0.076µm)3.90µin (0.099µm)3.94µin (0.100µm)5.00µin (0.127µm)8.00µin (0.203µm)10.0µin (0.25µm)15.0µin (0.38µm)16.0µin (0.41µm)19.0µin (0.48µm)
Contact Finish - Post
-Gold or Gold, GXT™GoldGold, GXT™TinTin-Lead
Contact Material
-Beryllium CopperBrassCartridge BrassCopper AlloyCopper TinCopperPhosphor Bronze AlloyPhosphor Bronze
Insulation Material
-Liquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass FilledPlasticPolyamide (PA), NylonPolyamide (PA), Nylon, Glass FilledPolyamide (PA46), Nylon 4/6, Glass FilledPolyamide (PA66), Nylon 6/6, Glass FilledPolyamide (PA6T), Nylon 6TPolyamide (PA6T), Nylon 6T, Glass FilledPolyamide (PA9T), Nylon 9TPolybutylene Terephthalate (PBT)
Features
-Board GuideBoard Guide, Pick and PlaceBoard LockPick and Place
Operating Temperature
-65°C ~ 105°C-65°C ~ 125°C-65°C ~ 130°C-65°C ~ 150°C-65°C ~ 200°C-65°C ~ 250°C-55°C ~ 105°C-55°C ~ 125°C-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 80°C-25°C ~ 85°C-
Material Flammability Rating
-UL94 HBUL94 V-0
Insulation Color
-BlackBlack, GrayBlueBrownGrayGreenRedTanWhiteYellow
Current Rating (Amps)
1A2A (AC/DC)2A2.5A3A per Contact3A4A per Contact4.3A5A10A16A per Contact-Varies by Wire Gauge
Voltage Rating
14VDC30VAC100V110V125V125VAC125VAC/DC150VAC/DC200V (AC/DC)200VAC250V250VAC
Stocking Options
Environmental Options
Media
Marketplace Product
21 514Results
Applied FiltersRemove All

Showing
of 21 514
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
Breakaway Vert 2 Gold Pins Green
826629-2
CONN HEADER VERT 2POS 2.54MM
TE Connectivity AMP Connectors
7 472
In Stock
1 : 0,31000 €
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.264" (6.70mm)0.126" (3.20mm)0.500" (12.70mm)0.110" (2.79mm)SquareGold3.90µin (0.099µm)TinBrassPolybutylene Terephthalate (PBT)--65°C ~ 105°C-UL94 V-0Green5A-
AMPMODU Mod II Breakaway Vert Gold 2 Pin
5-146280-2
CONN HEADER VERT 2POS 2.54MM
TE Connectivity AMP Connectors
30 421
In Stock
1 : 0,40000 €
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)0.440" (11.18mm)0.090" (2.29mm)SquareGold15.0µin (0.38µm)TinCopper AlloyLiquid Crystal Polymer (LCP)--65°C ~ 105°C-UL94 V-0Black3A-
AMPMODU Mod II Breakaway Vert Gold 2 Pin
5-146285-2
CONN HEADER VERT 2POS 2.54MM
TE Connectivity AMP Connectors
5 197
In Stock
1 : 0,42000 €
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.090" (2.29mm)0.410" (10.41mm)0.090" (2.29mm)SquareGold30.0µin (0.76µm)TinCopper AlloyLiquid Crystal Polymer (LCP)--65°C ~ 105°C-UL94 V-0Black3A-
AMPMODU Mod II Breakaway Vert Gold 3 Pin
5-146280-3
CONN HEADER VERT 3POS 2.54MM
TE Connectivity AMP Connectors
122 584
In Stock
1 : 0,47000 €
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)0.440" (11.18mm)0.090" (2.29mm)SquareGold15.0µin (0.38µm)TinCopper AlloyLiquid Crystal Polymer (LCP)--65°C ~ 105°C-UL94 V-0Black3A-
PREC0xxSAAN-RC
PREC040SAAN-RC
CONN HEADER VERT 40POS 2.54MM
Sullins Connector Solutions
30 925
In Stock
1 : 0,47000 €
Bulk
-
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)401-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)0.448" (11.39mm)0.098" (2.50mm)SquareTin-TinBrassPolybutylene Terephthalate (PBT)--40°C ~ 105°C-UL94 V-0Black3A per Contact-
C-Grid III 90120 Tin 2 Position
0901200122
CONN HEADER VERT 2POS 2.54MM
Molex
30 924
In Stock
1 : 0,48000 €
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.266" (6.75mm)0.114" (2.90mm)0.478" (12.15mm)0.098" (2.50mm)SquareTin118.1µin (3.00µm)TinBrassPolyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black--
PREC0xxSFAN-RC
PREC040SFAN-RC
CONN HEADER VERT 40POS 2.54MM
Sullins Connector Solutions
14 579
In Stock
1 : 0,53000 €
Bulk
-
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)401-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.318" (8.08mm)0.120" (3.05mm)0.537" (13.63mm)0.098" (2.50mm)SquareTin-TinBrassPolybutylene Terephthalate (PBT)--40°C ~ 105°C-UL94 V-0Black3A per Contact-
PRPC0xxSAAN-RC
PRPC040SAAN-RC
CONN HEADER VERT 40POS 2.54MM
Sullins Connector Solutions
29 426
In Stock
1 : 0,61000 €
Bulk
-
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)401-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)0.448" (11.39mm)0.098" (2.50mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT)--40°C ~ 105°C-UL94 V-0Black3A per Contact-
5 175
In Stock
1 : 0,61000 €
Bulk
-
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)401-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)-0.098" (2.50mm)SquareTin-TinBrassPolybutylene Terephthalate (PBT)--40°C ~ 105°C-UL94 V-0Black3A per Contact-
C-Grid III 90120 Gold 2 Position
0901200762
CONN HEADER VERT 2POS 2.54MM
Molex
60 335
In Stock
6 000
Factory
1 : 0,57000 €
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.266" (6.75mm)0.114" (2.90mm)0.478" (12.15mm)0.098" (2.50mm)SquareGold15.0µin (0.38µm)TinBrassPolyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black--
PRPC0xxSFAN-RC
PRPC040SFAN-RC
CONN HEADER VERT 40POS 2.54MM
Sullins Connector Solutions
14 804
In Stock
1 : 0,69000 €
Bulk
-
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)401-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.318" (8.08mm)0.120" (3.05mm)0.537" (13.63mm)0.098" (2.50mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT)--40°C ~ 105°C-UL94 V-0Black3A per Contact-
AMPMODU Mod II Breakaway Dual Vert Gold xx Pins
5-146256-3
CONN HEADER VERT 6POS 2.54MM
TE Connectivity AMP Connectors
35 088
In Stock
1 : 0,72000 €
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)620.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)0.440" (11.18mm)0.090" (2.29mm)SquareGold15.0µin (0.38µm)TinCopper AlloyLiquid Crystal Polymer (LCP)--65°C ~ 105°C-UL94 V-0Black3A-
2 494
In Stock
1 : 0,77000 €
Bulk
-
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)401-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)-0.098" (2.50mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT)--40°C ~ 105°C-UL94 V-0Black3A per Contact-
PRECxxxDAAN-RC Series
PREC040DAAN-RC
CONN HEADER VERT 80POS 2.54MM
Sullins Connector Solutions
10 194
In Stock
1 : 0,94000 €
Bulk
-
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)8020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)0.448" (11.39mm)0.098" (2.50mm)SquareTin-TinBrassPolybutylene Terephthalate (PBT)--40°C ~ 105°C-UL94 V-0Black3A per Contact-
Milli-Grid 87758 Gold 8 Pins
0877580816
CONN HEADER VERT 8POS 2MM
Molex
6 181
In Stock
1 : 1,02000 €
Tray
Tray
ActiveHeader, BreakawayMale Pin0.079" (2.00mm)820.079" (2.00mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.157" (4.00mm)0.102" (2.60mm)0.319" (8.10mm)0.059" (1.50mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyamide (PA46), Nylon 4/6, Glass Filled---UL94 V-0Black--
C-Grid III 90120 Gold 3 Position
0901200763
CONN HEADER VERT 3POS 2.54MM
Molex
35 387
In Stock
1 : 1,07000 €
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.266" (6.75mm)0.114" (2.90mm)0.478" (12.15mm)0.098" (2.50mm)SquareGold15.0µin (0.38µm)TinBrassPolyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black--
1-2842102-0
1-2842102-0
10P,2MM,BRK HDR,SRVT,SMD,0.1AU,T
TE Connectivity AMP Connectors
12 959
In Stock
1 : 1,14000 €
Cut Tape (CT)
700 : 0,92716 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveHeader, BreakawayMale Pin0.079" (2.00mm)101-AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.157" (4.00mm)--0.059" (1.50mm)SquareGold3.94µin (0.100µm)TinCopper AlloyThermoplasticPick and Place-40°C ~ 125°C-UL94 V-0Black2A125VAC/DC
CONN HEADER VERT 36POS 2.54MM
0022284360
CONN HEADER VERT 36POS 2.54MM
Molex
6 006
In Stock
1 : 1,15000 €
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)361-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.240" (6.10mm)0.125" (3.18mm)0.455" (11.56mm)0.090" (2.29mm)SquareTin100.0µin (2.54µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
0877590614
0877590614
CONN HEADER SMD 6POS 2MM
Molex
3 264
In Stock
1 : 1,21000 €
Tube
Tube
ActiveHeader, BreakawayMale Pin0.079" (2.00mm)620.079" (2.00mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.150" (3.81mm)--0.059" (1.50mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
PRPC0xxDAAN-RC
PRPC040DAAN-RC
CONN HEADER VERT 80POS 2.54MM
Sullins Connector Solutions
44 509
In Stock
1 : 1,22000 €
Bulk
-
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)8020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)0.448" (11.39mm)0.098" (2.50mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT)--40°C ~ 105°C-UL94 V-0Black3A per Contact-
0878980204
0878980526
CONN HEADER SMD 5POS 2.54MM
Molex
25 090
In Stock
1 : 1,12000 €
Tube
Tube
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)51-AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.098" (2.50mm)SquareTin100.0µin (2.54µm)TinCopper AlloyPolyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
15-91-0100
0015910100
CONN HEADER SMD 10POS 2.54MM
Molex
52 632
In Stock
22 680
Factory
1 : 1,25000 €
Tube
Tube
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.240" (6.10mm)--0.090" (2.29mm)SquareGold15.0µin (0.38µm)TinCopper AlloyLiquid Crystal Polymer (LCP), Glass Filled---UL94 V-0Black--
AMPMODU Mod II Breakaway SMT Dual Gold xx Pins
5-146130-3
CONN HEADER SMD 8POS 2.54MM
TE Connectivity AMP Connectors
16 280
In Stock
1 : 1,25000 €
Tube
Tube
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)820.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.090" (2.29mm)SquareGold30.0µin (0.76µm)TinCopper AlloyLiquid Crystal Polymer (LCP)--65°C ~ 125°C-UL94 V-0Black3A30VAC
0878980316
0878980316
CONN HEADER SMD 3POS 2.54MM
Molex
254
In Stock
1 : 1,26000 €
Cut Tape (CT)
320 : 0,83841 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.098" (2.50mm)SquareTin100.0µin (2.54µm)TinCopper AlloyPolyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
(P,G)ECxxSAAN
PEC36SAAN
CONN HEADER VERT 36POS 2.54MM
Sullins Connector Solutions
11 284
In Stock
1 : 1,31000 €
Bulk
-
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)361-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)0.450" (11.43mm)0.100" (2.54mm)SquareTin100.0µin (2.54µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--65°C ~ 125°C-UL94 V-0Black3A-
Showing
of 21 514

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.