Showing
of 10 623
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
61300311121
61300311121
CONN HEADER VERT 3POS 2.54MM
Würth Elektronik
170 840
In Stock
1 : 0,12000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.236" (6.00mm)0.118" (3.00mm)0.454" (11.54mm)0.100" (2.54mm)SquareGold--Copper AlloyPolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0Black3A250V
51025-03-0100-01
51025-03-0100-01
WIRE-TO BOARD WAFER, 2.5MM, 3 CO
CNC Tech
5 091
In Stock
1 : 0,14000 €
Bag
-
Bag
ActiveHeaderMale Pin0.098" (2.50mm)31-AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderDetent Lock-0.134" (3.40mm)-0.276" (7.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0White3A250V
51125-03-0200-01
51125-03-0200-01
WIRE-TO BOARD HEADER, 2.5MM, 3 C
CNC Tech
3 990
In Stock
1 : 0,15000 €
Bag
-
Bag
ActiveHeaderMale Pin0.098" (2.50mm)31-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleKinked Pin, SolderDetent Lock-0.134" (3.40mm)-0.226" (5.75mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0White3A250V
0781710003
0781710003
CONN HEADER SMD 3POS 1.2MM
Molex
39 030
In Stock
1 : 0,39000 €
Cut Tape (CT)
4 500 : 0,18089 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePlugTab0.047" (1.20mm)31-AllBoard to Cable/WireShrouded - 3 WallSurface MountSolderFriction Lock---0.055" (1.40mm)RectangularGold--Copper AlloyLiquid Crystal Polymer (LCP)Solder Retention-25°C ~ 85°C-UL94 V-0Black-50V
B3B-ZR
B3B-ZR
CONN HEADER VERT 3POS 1.5MM
JST Sales America Inc.
44 847
In Stock
1 : 0,17000 €
Bulk
Bulk
ActiveHeaderMale Pin0.059" (1.50mm)31-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.094" (2.40mm)0.106" (2.69mm)0.256" (6.50mm)0.177" (4.50mm)CircularTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass Filled--25°C ~ 85°C-UL94 V-0Natural1A50V
BM03B-GHS-TBT(LF)(SN)
BM03B-GHS-TBT
CONN HEADER SMD 3POS 1.25MM
JST Sales America Inc.
30 035
In Stock
1 : 0,43000 €
Cut Tape (CT)
2 500 : 0,18741 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderOuter Shroud Contact0.049" (1.25mm)31-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLocking Ramp---0.159" (4.05mm)RectangularTin-TinPhosphor BronzePolyamide (PA9T), Nylon 9TPick and Place, Solder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
SM03B-GHS-TB(LF)(SN)
SM03B-GHS-TB
CONN HEADER SMD R/A 3POS 1.25MM
JST Sales America Inc.
19 709
In Stock
1 : 0,44000 €
Cut Tape (CT)
2 500 : 0,19172 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderOuter Shroud Contact0.049" (1.25mm)31-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLocking Ramp---0.167" (4.25mm)RectangularTin-TinPhosphor BronzePolyamide (PA9T), Nylon 9TSolder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
640456-3, 640454-3
640456-3
CONN HEADER VERT 3POS 2.54MM
TE Connectivity AMP Connectors
171 723
In Stock
1 : 0,19000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.535" (13.59mm)0.305" (7.75mm)SquareTin-TinCopper AlloyThermoplastic--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge250VAC
BM03B-ADHKS-GAN-ETB(LF)(SN)
BM03B-ADHKS-GAN-ETB
CONN HEADER SMD R/A 3POS 1.3MM
JST Sales America Inc.
124 258
In Stock
1 : 0,46000 €
Cut Tape (CT)
5 000 : 0,21053 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Blade0.051" (1.30mm)31-AllBoard to Cable/WireShrouded - 3 WallSurface Mount, Right AngleSolderDetent Lock---0.069" (1.75mm)RectangularTin-TinCopper AlloyThermoplasticSolder Retention-25°C ~ 85°C-UL94 V-0White3A30V
SM03B-SRSS-TB(LF)(SN)
SM03B-SRSS-TB
CONN HEADER SMD R/A 3POS 1MM
JST Sales America Inc.
45 835
In Stock
1 : 0,48000 €
Cut Tape (CT)
3 000 : 0,22487 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)31-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull---0.114" (2.90mm)SquareTin-TinCopper AlloyPolyamide (PA), NylonSolder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
640445-3, 644752-3
640445-3
CONN HEADER VERT 3POS 3.96MM
TE Connectivity AMP Connectors
16 376
In Stock
1 : 0,24000 €
Bulk
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)31-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.400" (10.16mm)0.125" (3.18mm)0.650" (16.51mm)0.425" (10.80mm)SquareTin-TinCopper AlloyThermoplastic, Glass Filled--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge600VAC
BM03B-SRSS-TB(LF)(SN)
BM03B-SRSS-TB
CONN HEADER SMD 3POS 1MM
JST Sales America Inc.
65 353
In Stock
1 : 0,49000 €
Cut Tape (CT)
1 500 : 0,24260 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)31-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.167" (4.25mm)SquareTin-TinCopper AlloyPolyamide (PA), NylonSolder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
B3P-VH
B3P-VH
CONN HEADER VERT 3POS 3.96MM
JST Sales America Inc.
448 044
In Stock
1 : 0,25000 €
Bulk
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)31-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderLocking Ramp0.303" (7.70mm)0.146" (3.70mm)0.575" (14.60mm)0.370" (9.40mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0Natural10A250V
0022232031
0022232031
CONN HEADER VERT 3POS 2.54MM
Molex
91 210
In Stock
1 : 0,25000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Board or CableShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.560" (14.22mm)0.322" (8.18mm)SquareTin100.0µin (2.54µm)TinBrassPolyamide (PA), Nylon---UL94 V-0White--
M22 Series
M22-2010305
CONN HEADER VERT 3POS 2MM
Harwin Inc.
73 880
In Stock
1 : 0,25000 €
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.079" (2.00mm)31-AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.138" (3.50mm)0.134" (3.40mm)0.331" (8.40mm)0.059" (1.50mm)SquareGold--Phosphor BronzePolyamide (PA6T), Nylon 6T--55°C ~ 105°C-UL94 V-0Black1A per Contact-
0530470310
0530470310
CONN HEADER VERT 3POS 1.25MM
Molex
48 131
In Stock
1 : 0,25000 €
Tray
Tray
ActiveHeaderMale Blade0.049" (1.25mm)31-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.089" (2.25mm)0.091" (2.30mm)-0.165" (4.20mm)RectangularTin35.4µin (0.90µm)TinPhosphor BronzePolyamide (PA66), Nylon 6/6---UL94 V-0Natural--
3-644456-3, 644456-3
3-644456-3
CONN HEADER VERT 3POS 2.54MM
TE Connectivity AMP Connectors
2 003
In Stock
1 : 0,25000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Cable/WireUnshroudedThrough HoleSolder-0.295" (7.49mm)0.110" (2.79mm)0.505" (12.83mm)0.100" (2.54mm)SquareTin150.0µin (3.81µm)TinCopper AlloyThermoplastic--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge250VAC
GRPB031VWVN-RC
GRPB031VWVN-RC
CONN HEADER VERT 3POS 1.27MM
Sullins Connector Solutions
36 162
In Stock
1 : 0,26000 €
Bulk
-
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)31-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.118" (3.00mm)0.091" (2.30mm)0.248" (6.30mm)0.039" (1.00mm)SquareGoldFlashGoldBrassPolyamide (PA9T), Nylon 9T--40°C ~ 105°C-UL94 V-0-1A-
B03B-PASK-1(LF)(SN), B03B-PASK(LF)(SN)
B03B-PASK-1
CONN HEADER VERT 3POS 2MM
JST Sales America Inc.
29 308
In Stock
1 : 0,29000 €
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)31-AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderLocking Ramp0.126" (3.20mm)0.118" (3.00mm)0.319" (8.10mm)0.303" (7.70mm)SquareTin-TinCopper AlloyPolybutylene Terephthalate (PBT), Glass FilledBoard Guide-25°C ~ 85°C-UL94 V-0Natural3A250V
SM03(4.0)B-BHS-1-TB(LF)(SN)
SM03(4.0)B-BHS-1-TB
CONN HEADER SMD R/A 2POS 4MM
JST Sales America Inc.
26 381
In Stock
1 : 0,55000 €
Cut Tape (CT)
1 000 : 0,28592 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.157" (4.00mm)31-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock---0.126" (3.20mm)SquareTin-TinCopper AlloyPolyamide (PA), NylonSolder Retention-25°C ~ 85°C-UL94 V-0Natural1A600V
B3B-PH-SM4-TBx(LF)(SN)
B3B-PH-SM4-TB
CONN HEADER SMD 3POS 2MM
JST Sales America Inc.
74 599
In Stock
1 : 0,57000 €
Cut Tape (CT)
1 000 : 0,29460 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)31-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderDetent Lock0.130" (3.30mm)--0.260" (6.60mm)SquareTin-TinCopper AlloyPolyamide (PA6T), Nylon 6TSolder Retention-25°C ~ 85°C-UL94 V-0Natural2A100V
SM03B-SURS-TF(LF)(SN)
SM03B-SURS-TF
CONN HEADER SMD R/A 3POS 0.8MM
JST Sales America Inc.
22 784
In Stock
1 : 0,64000 €
Cut Tape (CT)
3 500 : 0,29599 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderOuter Shroud Contact0.031" (0.80mm)31-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull---0.069" (1.75mm)RectangularTin-TinCopper AlloyPolyamide (PA), NylonSolder Retention-25°C ~ 85°C-UL94 V-0Natural0.2A, 0.5A30V
S3B-ZR-SM3A-TF
S3B-ZR-SM4A-TF
CONN HEADER SMD R/A 3POS 1.5MM
JST Sales America Inc.
22 739
In Stock
1 : 0,59000 €
Cut Tape (CT)
1 000 : 0,30610 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.059" (1.50mm)31-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock---0.146" (3.70mm)CircularTin-TinBrassPolyamide (PA6T), Nylon 6TSolder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
501331-0307
5013310307
CONN HEADER SMD 3POS 1MM
Molex
73 495
In Stock
1 : 0,60000 €
Cut Tape (CT)
1 100 : 0,31890 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)31-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Holder---0.213" (5.40mm)SquareTin40.0µin (1.02µm)TinPhosphor BronzePolyamide (PA46), Nylon 4/6Pick and Place, Solder Retention--UL94 V-0Natural--
ACH Series
BM03B-ACHSS-GAN-TF
CONN HEADER SMD R/A 3POS 1.2MM
JST Sales America Inc.
100 744
In Stock
1 : 0,65000 €
Cut Tape (CT)
4 500 : 0,30761 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Blade0.047" (1.20mm)31-AllBoard to Cable/WireShrouded - 3 WallSurface Mount, Right AngleSolderDetent Lock---0.055" (1.40mm)RectangularGold--Copper AlloyThermoplasticSolder Retention-25°C ~ 85°C-UL94 V-0Natural2A50V
Showing
of 10 623

3 Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.