26 Headers, Male Pins

Results: 12 488
Manufacturer
3MAdam TechAmphenol CONECAmphenol ICC (Commercial Products)Amphenol ICC (FCI)Amphenol Sine Systems CorpAmphenol SocapexAssmann WSW ComponentsBud IndustriesCNC TechCW IndustriesGCT
Series
-1512155215921632164230025002663266427632764
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Connector Type
-HeaderHeader, BreakawayHeader, CuttableHeader, ElevatedPlugReceptacle
Contact Type
-Center Strip ContactFemale SocketMale BladeMale PinOuter Shroud ContactTab
Pitch - Mating
0.031" (0.80mm)0.039" (1.00mm)0.049" (1.25mm)0.050" (1.27mm)0.059" (1.50mm)0.070" (1.78mm)0.071" (1.80mm)0.079" (2.00mm)0.098" (2.50mm)0.100" (2.54mm)0.118" (3.00mm)0.125" (3.18mm)0.138" (3.50mm)0.150" (3.81mm)
Number of Rows
1234-
Row Spacing - Mating
0.039" (1.00mm)0.047" (1.20mm)0.049" (1.25mm)0.050" (1.27mm)0.059" (1.50mm)0.077" (1.96mm)0.079" (2.00mm)0.081" (2.06mm)0.083" (2.10mm)0.098" (2.50mm)0.100" (2.54mm)0.125" (3.18mm)
Number of Positions Loaded
2142022242535All
Style
-Board to Board or CableBoard to BoardBoard to Cable/Wire
Shrouding
-Shrouded - 1 WallShrouded - 2 WallShrouded - 3 WallShrouded - 4 WallShroudedUnshrouded
Mounting Type
-Board Edge, Straddle MountPanel Mount, Through HolePanel Mount, Through Hole, Right AngleSurface MountSurface Mount, Right AngleSurface Mount, Right Angle; Through HoleThrough HoleThrough Hole, Right Angle
Termination
-Kinked Pin, SolderPress-FitPress-Fit, SolderSolderWire Wrap
Fastening Type
-Detent LockFriction LockLatch HolderLatch LockLatch Lock/Eject HooksLatch Lock/Eject Hooks, LongLatch Lock/Eject Hooks, ShortLocking RampPush-InPush-PullPush-Turn LockScrew LockThreaded
Contact Length - Mating
0.001" (0.03mm)0.002" (0.05mm)0.003" (0.08mm)0.004" (0.10mm)0.005" (0.13mm)0.006" (0.15mm)0.007" (0.18mm)0.008" (0.20mm)0.009" (0.23mm)0.010" (0.25mm)0.011" (0.28mm)0.012" (0.30mm)
Contact Length - Post
0.001" (0.03mm)0.007" (0.18mm)0.010" (0.25mm)0.011" (0.28mm)0.014" (0.36mm)0.015" (0.38mm)0.018" (0.46mm)0.020" (0.51mm)0.023" (0.58mm)0.025" (0.64mm)0.029" (0.74mm)0.030" (0.76mm)
Overall Contact Length
0.120" (3.05mm)0.189" (4.80mm)0.199" (5.05mm)0.209" (5.30mm)0.214" (5.43mm)0.224" (5.69mm)0.228" (5.80mm)0.234" (5.94mm)0.235" (5.97mm)0.236" (6.00mm)0.241" (6.13mm)0.244" (6.20mm)
Insulation Height
0.034" (0.86mm)0.035" (0.90mm)0.038" (0.97mm)0.039" (1.00mm)0.047" (1.20mm)0.050" (1.27mm)0.055" (1.40mm)0.059" (1.50mm)0.060" (1.52mm)0.069" (1.75mm)0.070" (1.78mm)0.071" (1.80mm)
Contact Shape
-CircularCircular, SquareRectangularSquare
Contact Finish - Mating
-Gold or Gold, GXT™Gold or Gold-PalladiumGoldGold, GXT™Gold-PalladiumPalladium-NickelTinTin-Lead
Contact Finish Thickness - Mating
1.00µin (0.025µm)1.97µin (0.050µm)2.00µin (0.051µm)2.40µin (0.061µm)3.00µin (0.076µm)3.90µin (0.099µm)3.94µin (0.100µm)5.00µin (0.127µm)5.11µin (0.130µm)5.90µin (0.150µm)8.00µin (0.203µm)10.0µin (0.25µm)
Contact Finish - Post
-Gold or Gold, GXT™GoldNickelSolder PlatedTin AlloyTinTin-Lead
Contact Material
-Beryllium CopperBrass AlloyBrassBrass, NickelBronzeCartridge BrassCopper AlloyPhosphor Bronze AlloyPhosphor Bronze
Insulation Material
-Diallyl Phthalate (DAP)Liquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass FilledPlasticPolyamide (PA), NylonPolyamide (PA), Nylon, Glass FilledPolyamide (PA46), Nylon 4/6Polyamide (PA46), Nylon 4/6, Glass FilledPolyamide (PA4T), Nylon 4TPolyamide (PA4T), Nylon 4T, Glass Filled, Halogen FreePolyamide (PA66), Nylon 6/6
Features
-Board GuideBoard Guide, Board LockBoard Guide, Board Lock, End ShroudsBoard Guide, Board Lock, End Shrouds, Pick and PlaceBoard Guide, Board Lock, Mounting FlangeBoard Guide, End ShroudsBoard Guide, End Shrouds, Keying Shroud, Pick and PlaceBoard Guide, End Shrouds, Mating GuideBoard Guide, End Shrouds, Mating Guide, Pick and PlaceBoard Guide, End Shrouds, Pick and PlaceBoard Guide, Glow Wire Compliant
Operating Temperature
-65°C ~ 105°C-65°C ~ 125°C-65°C ~ 130°C-65°C ~ 150°C-65°C ~ 200°C-65°C ~ 250°C-55°C ~ 105°C-55°C ~ 121°C-55°C ~ 125°C-55°C ~ 85°C-40°C ~ 100°C-40°C ~ 105°C
Ingress Protection
-IP67, IP69KWaterproof
Material Flammability Rating
-UL94 HBUL94 V-0
Insulation Color
-BeigeBlackBlueBrownCreamGrayGreenIvoryNaturalRedTanWhiteYellow
Current Rating (Amps)
0.5A500mA0.75A1A (AC/DC)1A per Contact1A1.2A1.25A1.4A1.5A per Contact1.5A1.7A per Contact
Voltage Rating
12VDC14VDC30VAC30VAC/DC48V50V50VAC50VAC/DC100V100V, 150VDC100VAC100VDC
Stocking Options
Environmental Options
Media
Marketplace Product
12 488Results
Applied FiltersRemove All

Showing
of 12 488
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
8 784
In Stock
1 : 0,61000 €
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)2620.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull-0.118" (3.00mm)-0.358" (9.10mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT)Keying Slot-40°C ~ 105°C-UL94 V-0Black3A-
B(26)B-PUDSS-1 (LF)(SN)
B26B-PUDSS-1
CONN HEADER VERT 26POS 2MM
JST Sales America Inc.
15 565
In Stock
1 : 1,05000 €
Tray
Tray
ActiveHeaderMale Pin0.079" (2.00mm)2620.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder-0.122" (3.10mm)-0.378" (9.60mm)SquareTin-TinCopper AlloyPolyamide (PA66), Nylon 6/6, Glass FilledBoard Guide-25°C ~ 85°C-UL94 V-0Natural3A250V
3020-26-0300-00
3020-26-0300-00
CONN HEADER SMD 26POS 2.54MM
CNC Tech
11 028
In Stock
1 : 1,07000 €
Tray
-
Tray
ActiveHeaderMale Pin0.100" (2.54mm)2620.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.354" (9.00mm)SquareGoldFlashGoldBrassPolyamide (PA9T), Nylon 9TKeying Slot-40°C ~ 105°C-UL94 V-0Black3A (AC/DC)-
71918-126(LF)
71918-126LF
CONN HEADER VERT 26POS 2.54MM
Amphenol ICC (FCI)
6 718
In Stock
1 : 1,92000 €
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)2620.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks0.228" (5.80mm)0.114" (2.90mm)-0.685" (17.40mm)SquareGold, GXT™30.0µin (0.76µm)TinPhosphor BronzeThermoplastic, Glass FilledKeying Slot, Mounting Flange--UL94 V-0Gray--
501876-2640
5018762640
CONN HEADER R/A 26POS 2MM
Molex
8 439
In Stock
1 : 2,42000 €
Tray
Tray
ActiveHeaderMale Pin0.079" (2.00mm)2620.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder-0.126" (3.20mm)-0.327" (8.30mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass Filled---UL94 V-0Natural--
(5)103308-6
5103308-6
CONN HEADER VERT 26POS 2.54MM
TE Connectivity AMP Connectors
11 498
In Stock
1 : 2,63000 €
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)2620.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull0.240" (6.10mm)0.120" (3.05mm)-0.388" (9.86mm)SquareGold or Gold-Palladium15.0µin (0.38µm)TinBrass-Keying Slot-65°C ~ 105°C-UL94 V-0Black1A per Contact-
EHF-113-01-L-D
EHF-113-01-F-D
CONN HEADER VERT 26POS 1.27MM
Samtec Inc.
1 406
In Stock
486
Factory
1 : 2,77000 €
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)2620.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks0.120" (3.05mm)0.107" (2.71mm)0.350" (8.89mm)0.325" (8.25mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP), Glass FilledKeying Slot-55°C ~ 125°C--Black1.75A-
2500 Series 26Pos 02
N2526-6002-RB
CONN HEADER VERT 26POS 2.54MM
3M
36 856
In Stock
1 : 2,81000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)2620.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull0.243" (6.17mm)0.112" (2.84mm)-0.390" (9.91mm)SquareGold30.0µin (0.76µm)TinCopper AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass FilledKeying Slot-55°C ~ 105°C-UL94 V-0Black1.75A-
2500 Series RA 26 Pos
N2526-5002-RB
CONN HEADER R/A 26POS 2.54MM
3M
5 813
In Stock
1 : 3,08000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)2620.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull0.243" (6.17mm)0.112" (2.84mm)-0.338" (8.59mm)SquareGold30.0µin (0.76µm)TinCopper AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass FilledKeying Slot-55°C ~ 105°C-UL94 V-0Black1.75A-
EHF-113-01-L-D
EHF-113-01-L-D
CONN HEADER VERT 26POS 1.27MM
Samtec Inc.
2 222
In Stock
2 196
Factory
1 : 3,15000 €
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)2620.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks0.120" (3.05mm)0.107" (2.71mm)0.350" (8.89mm)0.325" (8.25mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP), Glass FilledKeying Slot-55°C ~ 125°C--Black1.75A-
0878312620
0878312620
CONN HEADER VERT 26POS 2MM
Molex
3 059
In Stock
1 : 3,32000 €
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)2620.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderLatch Holder0.141" (3.60mm)0.098" (2.50mm)-0.252" (6.40mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyamide (PA), Nylon, Glass FilledKeying Slot-55°C ~ 105°C-UL94 V-0Black2A125V
244855
244855-E
SMC M VERT Q 26POS SMT 3.25MM
TE Connectivity Erni
3 505
In Stock
1 : 3,35000 €
Cut Tape (CT)
280 : 2,34904 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)2620.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull0.157" (4.00mm)--0.325" (8.25mm)SquareGold-TinCopper AlloyLiquid Crystal Polymer (LCP)Board Guide, Pick and Place, Solder Retention-55°C ~ 125°C-UL94 V-0Black1.7A per Contact-
63209
063209-E
SMC M VERT Q 26POS SMT 3.25MM
TE Connectivity Erni
1 230
In Stock
1 : 3,39000 €
Cut Tape (CT)
280 : 2,37668 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)2620.050" (1.27mm)AllBoard to BoardShrouded - 4 WallSurface MountSolderPush-Pull0.157" (4.00mm)--0.323" (8.20mm)SquareGold-TinCopper AlloyLiquid Crystal Polymer (LCP)Board Guide, Pick and Place, Solder Retention-55°C ~ 125°C-UL94 V-0Black1.7A per Contact-
244837
244837-E
SMC M VERT Q 26POS SMT 1.75MM
TE Connectivity Erni
838
In Stock
1 : 3,56000 €
Cut Tape (CT)
280 : 2,49279 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)2620.050" (1.27mm)AllBoard to BoardShrouded - 4 WallSurface MountSolderPush-Pull0.157" (4.00mm)--0.266" (6.76mm)SquareGold-TinCopper AlloyLiquid Crystal Polymer (LCP)Board Guide, Pick and Place, Solder Retention-55°C ~ 125°C-UL94 V-0Black1.7A per Contact-
61698-302TRLF
61698-302TRLF
CONN HEADER SMD 26POS 2MM
Amphenol ICC (FCI)
454
In Stock
1 : 3,63000 €
Cut Tape (CT)
750 : 2,24717 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)2620.079" (2.00mm)25Board to BoardUnshroudedSurface MountSolderPush-Pull0.157" (4.00mm)--0.059" (1.50mm)SquareGold, GXT™15.0µin (0.38µm)TinCopper AlloyThermoplasticPick and Place--UL94 V-0Black2A (AC/DC)200V (AC/DC)
15150262601000
15150262601000
CONN HEADER SMD R/A 26POS 1.27MM
HARTING
218
In Stock
1 : 3,92000 €
Cut Tape (CT)
560 : 2,66905 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)2620.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull---0.167" (4.25mm)SquareGold-TinCopper AlloyLiquid Crystal Polymer (LCP)Board Guide, Solder Retention-55°C ~ 125°C-UL94 V-0Black--
154764
154764-E
SMC M RA B 26POS SMT
TE Connectivity Erni
1 554
In Stock
1 : 4,02000 €
Cut Tape (CT)
560 : 2,73161 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)2620.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull0.157" (4.00mm)--0.167" (4.25mm)SquareGold-TinCopper AlloyLiquid Crystal Polymer (LCP)Board Guide, Solder Retention-55°C ~ 125°C-UL94 V-0Black1.7A per Contact-
15120262601000
15120262601000
CONN HEADER SMD 26POS 1.27MM
HARTING
2 143
In Stock
1 : 4,16000 €
Cut Tape (CT)
280 : 2,91293 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)2620.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderPush-Pull0.157" (4.00mm)--0.319" (8.10mm)SquareGold-TinCopper AlloyLiquid Crystal Polymer (LCP)Board Guide, Pick and Place, Solder Retention-55°C ~ 125°C-UL94 V-0Black--
EHF-113-01-L-D-SM-LC
EHF-113-01-L-D-SM-LC
CONN HEADER SMD 26POS 1.27MM
Samtec Inc.
2 453
In Stock
684
Factory
1 : 4,30000 €
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)2620.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Lock/Eject Hooks0.120" (3.05mm)--0.325" (8.25mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP), Glass FilledBoard Lock, Keying Slot-55°C ~ 125°C--Black1.75A-
FTSH-113-0x-x-DV-K-(P)
FTSH-113-01-L-DV-K
CONN HEADER SMD 26POS 1.27MM
Samtec Inc.
258
In Stock
2 765
Factory
1 : 4,37000 €
Tube
Tube
ActiveHeader, CuttableMale Pin0.050" (1.27mm)2620.050" (1.27mm)AllBoard to Board or CableShroudedSurface MountSolderPush-Pull0.120" (3.05mm)--0.099" (2.51mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Keying Shroud-55°C ~ 125°C-UL94 V-0Black3.4A per Contact-
15110262601000
15110262601000
CONN HEADER SMD 26POS 1.27MM
HARTING
1 762
In Stock
1 : 4,52000 €
Cut Tape (CT)
280 : 3,16211 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)2620.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderPush-Pull0.157" (4.00mm)--0.260" (6.60mm)SquareGold-TinCopper AlloyLiquid Crystal Polymer (LCP)Board Guide, Pick and Place, Solder Retention-55°C ~ 125°C-UL94 V-0Black--
(N)3429-5302xx
N3429-5302RB
CONN HEADER R/A 26POS 2.54MM
3M
11 256
In Stock
1 : 5,03000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)2620.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderLatch Lock/Eject Hooks, Long0.240" (6.10mm)0.112" (2.84mm)-0.340" (8.64mm)SquareGold30.0µin (0.76µm)TinCopper AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass FilledKeying Slot, Mounting Flange-55°C ~ 105°C-UL94 V-0Black1.75A-
N3429-6202RB
N3429-6202RB
CONN HEADER VERT 26POS 2.54MM
3M
647
In Stock
1 : 5,03000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)2620.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks, Short0.240" (6.10mm)0.112" (2.84mm)0.652" (16.56mm)0.680" (17.27mm)SquareGold30.0µin (0.76µm)TinCopper AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass FilledKeying Slot, Mounting Flange-55°C ~ 105°C-UL94 V-0Black1.75A-
5499922-6
5499922-6
CONN HEADER VERT 26POS 2.54MM
TE Connectivity AMP Connectors
6 264
In Stock
1 : 5,15000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)2620.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks, Long0.240" (6.10mm)0.110" (2.79mm)0.639" (16.23mm)0.549" (13.94mm)SquareGold or Gold-Palladium15.0µin (0.38µm)Tin--Keying Slot, Mounting Flange-65°C ~ 105°C-UL94 V-0Black1A250VAC
N3429-6303RB
N3429-6303RB
CONN HEADER VERT 26POS 2.54MM
3M
103
In Stock
1 : 5,27000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)2620.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks, Long0.240" (6.10mm)0.155" (3.94mm)0.695" (17.65mm)0.680" (17.27mm)SquareGold30.0µin (0.76µm)TinCopper AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass FilledKeying Slot, Mounting Flange-55°C ~ 105°C-UL94 V-0Black1.75A-
Showing
of 12 488

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.