Showing
1 - 25
of 193 305
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
172 663
In Stock
1 : 0,32000 €
Tray
-
Tray
ActiveHeaderFemale SocketBoard to Board2All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0Tin---3A250V
54 844
In Stock
1 : 0,33000 €
Tray
-
Tray
ActiveHeaderFemale SocketBoard to Board2All0.100" (2.54mm)1-Through HoleSolderPush-PullGoldFlashBlack0.335" (8.51mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0Gold---3A250V
64 862
In Stock
1 : 0,37000 €
Tray
-
Tray
ActiveHeaderFemale SocketBoard to Board3All0.100" (2.54mm)1-Through HoleSolderPush-PullGoldFlashBlack0.335" (8.51mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0Gold---3A250V
25 380
In Stock
1 : 0,42000 €
Tray
-
Tray
ActiveHeaderFemale SocketBoard to Board3All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0Tin---3A250V
132 654
In Stock
1 : 0,45000 €
Tray
-
Tray
ActiveHeaderFemale SocketBoard to Board4All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0Tin---3A250V
65 661
In Stock
1 : 0,47000 €
Tray
-
Tray
ActiveHeaderFemale SocketBoard to Board4All0.100" (2.54mm)1-Through HoleSolderPush-PullGoldFlashBlack0.335" (8.51mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0Gold---3A250V
56 792
In Stock
1 : 0,47000 €
Tray
-
Tray
ActiveHeaderFemale SocketBoard to Board5All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0Tin---3A250V
5023860670
5023860670
CONN RCPT 6POS 0.049 TIN SMD R/A
Molex
10 535
In Stock
1 : 0,85000 €
Cut Tape (CT)
1 200 : 0,45118 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveReceptacleForkedBoard to Cable/Wire6All0.049" (1.25mm)1-Surface Mount, Right AngleSolderLatch HolderTin39.4µin (1.00µm)Natural0.215" (5.45mm)--40°C ~ 105°CUL94 V-0Tin--Solder Retention1A50V
40 638
In Stock
1 : 0,49000 €
Tray
-
Tray
ActiveHeaderFemale SocketBoard to Board5All0.100" (2.54mm)1-Through HoleSolderPush-PullGoldFlashBlack0.335" (8.51mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0Gold---3A250V
SH2-16G
SH2-16G
CONN RCPT 16POS 0.1 GOLD PCB
On Shore Technology Inc.
29 299
In Stock
1 : 0,50000 €
Tube
Tube
ActiveReceptacleForked-16All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGold-Black0.331" (8.40mm)0.124" (3.15mm)-55°C ~ 125°CUL94 V-0----1A-
801-8x-103-10-00x101
801-87-003-10-001101
CONN SOCKET 3POS 0.1 GOLD PCB
Preci-Dip
19 427
In Stock
1 : 0,48000 €
Bulk
Bulk
ActiveSocketFemale SocketBoard to Board3All0.100" (2.54mm)1-Through HoleSolderPush-PullGoldFlashBlack0.276" (7.00mm)0.118" (3.00mm)-55°C ~ 125°CUL94 V-0Tin---3A-
20021321-00006C4LF
20021321-00006C4LF
CONN RCPT 6POS 0.05 GOLD SMD
Amphenol ICC (FCI)
36 449
In Stock
1 : 0,80000 €
Cut Tape (CT)
700 : 0,49873 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board6All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.177" (4.50mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place--
5025850370
5025850370
CONN RCPT 3POS 0.059 TIN SMD R/A
Molex
8 765
In Stock
1 : 0,94000 €
Cut Tape (CT)
1 000 : 0,51824 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Cable/Wire3All0.059" (1.50mm)1-Surface Mount, Right AngleSolderLatch HolderTin39.4µin (1.00µm)Beige0.250" (6.35mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place, Solder Retention--
78 348
In Stock
1 : 0,52000 €
Tray
-
Tray
ActiveHeaderFemale SocketBoard to Board6All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0Tin---3A250V
116 962
In Stock
1 : 0,53000 €
Tray
-
Tray
ActiveHeaderFemale SocketBoard to Board6All0.100" (2.54mm)1-Through HoleSolderPush-PullGoldFlashBlack0.335" (8.51mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0Gold---3A250V
PPPN031BFCN-RC
NPPN031BFCN-RC
CONN HDR 3POS 0.079 GOLD PCB
Sullins Connector Solutions
27 489
In Stock
1 : 0,56000 €
Tube
-
Tube
ActiveHeaderFemale SocketBoard to Board3All0.079" (2.00mm)1-Through HoleSolderPush-PullGoldFlashBlack0.173" (4.40mm)0.094" (2.40mm)-40°C ~ 105°CUL94 V-0Gold---2A-
24 755
In Stock
1 : 0,59000 €
Tray
-
Tray
ActiveHeaderFemale SocketBoard to Board4All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGoldFlashBlack0.335" (8.51mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0Gold---3A250V
12 655
In Stock
1 : 0,60000 €
Tray
-
Tray
ActiveHeaderFemale SocketBoard to Board7All0.100" (2.54mm)1-Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0Tin---3A250V
20021321-00008c4lf
20021321-00008C4LF
CONN RCPT 8POS 0.05 GOLD SMD
Amphenol ICC (FCI)
10 284
In Stock
1 : 0,96000 €
Cut Tape (CT)
700 : 0,59787 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board8All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.177" (4.50mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place--
5024430870
5024430870
CONN RCPT 8POS 0.079 TIN SMD
Molex
51 696
In Stock
1 : 0,91000 €
Cut Tape (CT)
650 : 0,59986 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Cable/Wire8All0.079" (2.00mm)1-Surface MountSolderLatch HolderTin39.4µin (1.00µm)Natural0.293" (7.44mm)--40°C ~ 105°CUL94 V-0Tin--Solder Retention3A per Contact250V
50258402x0
5025840270
CONN RCPT 2POS 0.059 TIN SMD
Molex
24 232
In Stock
1 : 0,91000 €
Cut Tape (CT)
900 : 0,60599 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Cable/Wire2All0.059" (1.50mm)1-Surface MountSolderLatch HolderTin39.4µin (1.00µm)Beige0.285" (7.25mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place, Solder Retention--
39 418
In Stock
1 : 0,62000 €
Bulk
-
Bulk
ActiveHeaderFemale SocketBoard to Board6All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullTin-Black0.335" (8.51mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0Tin---3A250V
34 284
In Stock
1 : 0,62000 €
Tray
-
Tray
ActiveHeaderFemale SocketBoard to Board7All0.100" (2.54mm)1-Through HoleSolderPush-PullGoldFlashBlack0.335" (8.51mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0Gold---3A250V
5025840370
5025840370
CONN RCPT 3POS 0.059 TIN SMD
Molex
26 809
In Stock
1 : 0,91000 €
Cut Tape (CT)
900 : 0,62490 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleForkedBoard to Cable/Wire3All0.059" (1.50mm)1-Surface MountSolderLatch HolderTin39.4µin (1.00µm)Beige0.285" (7.25mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place, Solder Retention--
155 157
In Stock
1 : 0,63000 €
Tray
-
Tray
ActiveHeaderFemale SocketBoard to Board6All0.100" (2.54mm)20.100" (2.54mm)Through HoleSolderPush-PullGoldFlashBlack0.335" (8.51mm)0.126" (3.20mm)-40°C ~ 105°CUL94 V-0Gold---3A250V
Showing
1 - 25
of 193 305

Solder Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.