Showing
1 - 25
of 29 898
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0781710002
0781710002
CONN HEADER SMD 2POS 1.2MM
Molex
155 916
In Stock
72 000
Factory
1 : 0,42000 €
Cut Tape (CT)
4 500 : 0,18104 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePlugTab0.047" (1.20mm)21-AllBoard to Cable/WireShrouded - 3 WallSurface MountSolderFriction Lock---0.055" (1.40mm)RectangularGold--Copper AlloyLiquid Crystal Polymer (LCP)Solder Retention-25°C ~ 85°C-UL94 V-0Black-50V
0781710003
0781710003
CONN HEADER SMD 3POS 1.2MM
Molex
84 944
In Stock
36 000
Factory
1 : 0,46000 €
Cut Tape (CT)
4 500 : 0,19610 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePlugTab0.047" (1.20mm)31-AllBoard to Cable/WireShrouded - 3 WallSurface MountSolderFriction Lock---0.055" (1.40mm)RectangularGold--Copper AlloyLiquid Crystal Polymer (LCP)Solder Retention-25°C ~ 85°C-UL94 V-0Black-50V
0781710004
0781710004
CONN HEADER SMD 4POS 1.2MM
Molex
89 820
In Stock
36 000
Factory
1 : 0,93000 €
Cut Tape (CT)
4 500 : 0,21658 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePlugTab0.047" (1.20mm)41-AllBoard to Cable/WireShrouded - 3 WallSurface MountSolderFriction Lock---0.055" (1.40mm)RectangularGold--Copper AlloyLiquid Crystal Polymer (LCP)Solder Retention-25°C ~ 85°C-UL94 V-0Black-50V
0781710005
0781710005
CONN HEADER SMD 5POS 1.2MM
Molex
42 078
In Stock
1 : 0,51000 €
Cut Tape (CT)
4 500 : 0,21979 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePlugTab0.047" (1.20mm)51-AllBoard to Cable/WireShrouded - 3 WallSurface MountSolderFriction Lock---0.055" (1.40mm)RectangularGold--Copper AlloyLiquid Crystal Polymer (LCP)Solder Retention-25°C ~ 85°C-UL94 V-0Black-50V
0022232021
0022232021
CONN HEADER VERT 2POS 2.54MM
Molex
36 688
In Stock
432 000
Factory
1 : 0,23000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Board or CableShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.560" (14.22mm)0.322" (8.18mm)SquareTin100.0µin (2.54µm)TinBrassPolyamide (PA), Nylon---UL94 V-0White--
0530470210
0530470210
CONN HEADER VERT 2POS 1.25MM
Molex
125 137
In Stock
100 000
Factory
1 : 0,24000 €
Tray
Tray
ActiveHeaderMale Blade0.049" (1.25mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.089" (2.25mm)0.091" (2.30mm)-0.165" (4.20mm)RectangularTin35.4µin (0.90µm)TinPhosphor BronzePolyamide (PA66), Nylon 6/6---UL94 V-0Natural--
0781715006
0781715006
CONN HEADER SMD 6POS 1.2MM
Molex
100 074
In Stock
27 000
Factory
1 : 0,51000 €
Cut Tape (CT)
4 500 : 0,24130 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePlugTab0.047" (1.20mm)61-AllBoard to Cable/WireShrouded - 3 WallSurface MountSolderFriction Lock---0.055" (1.40mm)RectangularGold--Copper AlloyPolyamide (PA46), Nylon 4/6Solder Retention-25°C ~ 85°C-UL94 V-0Black-50V
53253-0270
0532530270
CONN HEADER VERT 2POS 2MM
Molex
28 568
In Stock
24 000
Factory
1 : 0,27000 €
Tray
Tray
ActiveHeaderMale Pin0.079" (2.00mm)21-AllBoard to Cable/WireShrouded - 3 WallThrough HoleSolderDetent Lock0.130" (3.30mm)0.138" (3.50mm)0.331" (8.40mm)0.217" (5.51mm)SquareTin-TinBrassPolyamide (PA), Nylon---UL94 V-0Natural--
SPOX 5267 3 Pins
0022035035
CONN HEADER VERT 3POS 2.5MM
Molex
71 321
In Stock
1 : 0,28000 €
Bulk
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)31-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.138" (3.50mm)0.138" (3.50mm)0.350" (8.89mm)0.232" (5.90mm)CircularTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass Filled---UL94 V-0---
0022032021
0022032021
CONN HEADER VERT 2POS 2.54MM
Molex
71 843
In Stock
1 : 0,28000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.295" (7.49mm)0.135" (3.43mm)0.560" (14.22mm)0.130" (3.30mm)SquareTin60.0µin (1.52µm)Tin-Polyamide (PA), Nylon---UL94 V-0White--
SPOX 5267 2 Pins
0022035025
CONN HEADER VERT 2POS 2.5MM
Molex
42 110
In Stock
1 : 0,28000 €
Bulk
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.138" (3.50mm)0.138" (3.50mm)0.350" (8.89mm)0.232" (5.90mm)CircularTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass Filled---UL94 V-0---
0530470310
0530470310
CONN HEADER VERT 3POS 1.25MM
Molex
16 282
In Stock
1 : 0,28000 €
Tray
Tray
ActiveHeaderMale Blade0.049" (1.25mm)31-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.089" (2.25mm)0.091" (2.30mm)-0.165" (4.20mm)RectangularTin35.4µin (0.90µm)TinPhosphor BronzePolyamide (PA66), Nylon 6/6---UL94 V-0Natural--
0022232031
0022232031
CONN HEADER VERT 3POS 2.54MM
Molex
14 133
In Stock
1 : 0,29000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Board or CableShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.560" (14.22mm)0.322" (8.18mm)SquareTin100.0µin (2.54µm)TinBrassPolyamide (PA), Nylon---UL94 V-0White--
87437-0243
0874370243
CONN HEADER SMD 2POS 1.5MM
Molex
27 630
In Stock
1 : 0,60000 €
Cut Tape (CT)
1 000 : 0,30099 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.059" (1.50mm)21-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull0.106" (2.70mm)--0.199" (5.05mm)SquareTin100.0µin (2.54µm)TinBrass AlloyPolyamide (PA), Nylon---UL94 V-0Beige--
0874380243
0874380243
CONN HEADER SMD R/A 2POS 1.5MM
Molex
61 822
In Stock
72 000
Factory
1 : 0,61000 €
Cut Tape (CT)
1 000 : 0,30516 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.059" (1.50mm)21-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull0.106" (2.70mm)--0.175" (4.45mm)SquareTin100.0µin (2.54µm)TinBrass AlloyPolyamide (PA), Nylon, Glass Filled--55°C ~ 105°C-UL94 V-0Beige-250V
0532610271
0532610271
CONN HEADER SMD R/A 2POS 1.25MM
Molex
107 515
In Stock
1 : 0,61000 €
Cut Tape (CT)
1 000 : 0,30742 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Blade0.049" (1.25mm)21-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock---0.134" (3.40mm)RectangularTin39.4µin (1.00µm)TinPhosphor BronzePolyamide (PA46), Nylon 4/6Solder Retention--UL94 V-0Natural--
5044490207
5013310207
CONN HEADER SMD 2POS 1MM
Molex
73 525
In Stock
1 : 0,63000 €
Cut Tape (CT)
1 100 : 0,30795 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)21-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Holder---0.213" (5.40mm)SquareTin40.0µin (1.02µm)TinPhosphor BronzePolyamide (PA46), Nylon 4/6Pick and Place, Solder Retention--UL94 V-0Natural--
5015680207
5015680207
CONN HEADER SMD R/A 2POS 1MM
Molex
48 052
In Stock
1 : 0,61000 €
Cut Tape (CT)
1 700 : 0,30798 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)21-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLatch Holder---0.126" (3.20mm)SquareTin40.0µin (1.02µm)TinPhosphor BronzePolyamide (PA), NylonSolder Retention--UL94 V-0Natural--
22-05-7025
0022057025
CONN HEADER R/A 2POS 2.5MM
Molex
203 579
In Stock
1 : 0,31000 €
Bulk
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderDetent Lock0.138" (3.50mm)0.138" (3.50mm)-0.193" (4.90mm)CircularTin160.0µin (4.06µm)TinBrassPolyamide (PA66), Nylon 6/6, Glass Filled---UL94 V-0Natural--
53253-0370
0532530370
CONN HEADER VERT 3POS 2MM
Molex
177 154
In Stock
184 000
Factory
1 : 0,31000 €
Tray
Tray
ActiveHeaderMale Pin0.079" (2.00mm)31-AllBoard to Cable/WireShrouded - 3 WallThrough HoleKinked Pin, SolderDetent Lock0.130" (3.30mm)0.138" (3.50mm)0.331" (8.40mm)0.217" (5.51mm)SquareTin-TinBrassPolyamide (PA), Nylon---UL94 V-0Natural--
501568-0407
5015680407
CONN HEADER SMD R/A 4POS 1MM
Molex
102 962
In Stock
1 : 0,67000 €
Cut Tape (CT)
1 700 : 0,32000 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)41-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLatch Holder---0.126" (3.20mm)SquareTin40.0µin (1.02µm)TinPhosphor BronzePolyamide (PA), NylonSolder Retention--UL94 V-0Natural--
0022272021
0022272021
CONN HEADER VERT 2POS 2.54MM
Molex
34 838
In Stock
34 200
Factory
1 : 0,32000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.560" (14.22mm)0.461" (11.70mm)SquareTin100.0µin (2.54µm)TinBrassPolyamide (PA), Nylon---UL94 V-0Natural--
35362-0210, 35362-0250
0353620250
CONN HEADER VERT 2POS 2MM
Molex
7 801
In Stock
1 : 0,32000 €
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp0.145" (3.70mm)0.130" (3.30mm)-0.335" (8.51mm)SquareTin39.4µin (1.00µm)TinBrassPolyamide (PA), Nylon--40°C ~ 105°C-UL94 V-0Natural-125V
5037630291
5037630291
CONN HEADER SMD R/A 2POS 1MM
Molex
70 215
In Stock
1 : 0,71000 €
Cut Tape (CT)
3 000 : 0,32163 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)21-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderDetent Lock---0.059" (1.50mm)SquareGold3.94µin (0.100µm)GoldCopper AlloyPolyamide (PA), NylonSolder Retention-40°C ~ 105°C-UL94 V-0BlackVaries by Wire Gauge150V
SPOX 5267 4 Pins
0022035045
CONN HEADER VERT 4POS 2.5MM
Molex
80 941
In Stock
1 : 0,33000 €
Bulk
Bulk
ActiveHeaderMale Pin0.098" (2.50mm)41-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.138" (3.50mm)0.138" (3.50mm)0.350" (8.89mm)0.232" (5.90mm)CircularTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass Filled---UL94 V-0---
Showing
1 - 25
of 29 898

Molex Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.