Showing
1 - 25
of 931
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
3220-10-0300-00-TR
3220-10-0300-00-TR
CONN HEADER SMD 10POS 1.27MM
CNC Tech
252 473
In Stock
1 : 0,83000 €
Cut Tape (CT)
700 : 0,50736 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.213" (5.40mm)SquareGoldFlashGoldBrassPolyamide (PA6T), Nylon 6TKeying Slot-40°C ~ 105°C-UL94 V-0-1A-
3220-10-0100-00
3220-10-0100-00
CONN HEADER VERT 10POS 1.27MM
CNC Tech
437 311
In Stock
1 : 0,60000 €
Tray
-
Tray
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull-0.083" (2.11mm)-0.213" (5.40mm)SquareGoldFlash-BrassPolyamide (PA6T), Nylon 6TKeying Slot-40°C ~ 105°C-UL94 V-0-1A-
3220-14-0300-00-TR
3220-14-0300-00-TR
CONN HEADER SMD 14POS 1.27MM
CNC Tech
17 187
In Stock
1 : 1,15000 €
Cut Tape (CT)
700 : 0,74403 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)1420.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.213" (5.40mm)SquareGoldFlashGoldBrassPolyamide (PA6T), Nylon 6TKeying Slot-40°C ~ 105°C-UL94 V-0-1A-
3020-10-0300-00
3020-10-0300-00
CONN HEADER SMD 10POS 2.54MM
CNC Tech
119 142
In Stock
1 : 0,72000 €
Tray
-
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.354" (9.00mm)SquareGoldFlash-BrassPolyamide (PA6T), Nylon 6T; Polyamide (PA9T), Nylon 9TKeying Slot-40°C ~ 105°C-UL94 V-0-3A (AC/DC)-
3020-10-0100-00
3020-10-0100-00
CONN HEADER VERT 10POS 2.54MM
CNC Tech
52 458
In Stock
1 : 0,65000 €
Tray
-
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull-0.118" (3.00mm)-0.354" (9.00mm)SquareGoldFlash-BrassPolyamide (PA6T), Nylon 6T; Polyamide (PA9T), Nylon 9TKeying Slot-40°C ~ 105°C-UL94 V-0-3A250VAC/DC
3221-10-0100-00
3221-10-0100-00
CONN HEADER VERT 10POS 1.27MM
CNC Tech
83 850
In Stock
1 : 0,72000 €
Tray
-
Tray
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull-0.083" (2.11mm)-0.213" (5.40mm)SquareGoldFlash-BrassPolyamide (PA6T), Nylon 6TKeying Slot-40°C ~ 105°C-UL94 V-0-1A-
3020-14-0300-00
3020-14-0300-00
CONN HEADER SMD 14POS 2.54MM
CNC Tech
21 316
In Stock
1 : 0,77000 €
Tray
-
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1420.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.354" (9.00mm)SquareGoldFlash-BrassPolyamide (PA6T), Nylon 6T; Polyamide (PA9T), Nylon 9TKeying Slot-40°C ~ 105°C-UL94 V-0-3A (AC/DC)-
3220-10-0200-00
3220-10-0200-00
CONN HEADER R/A 10POS 1.27MM
CNC Tech
27 015
In Stock
1 : 0,74000 €
Tray
-
Tray
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull-0.083" (2.11mm)-0.201" (5.10mm)SquareGoldFlash-BrassPolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0-1A-
3221-10-0300-00-TR
3221-10-0300-00-TR
CONN HEADER SMD 10POS 1.27MM
CNC Tech
60 654
In Stock
1 : 0,95000 €
Cut Tape (CT)
700 : 0,58723 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.213" (5.40mm)SquareGoldFlashGoldBrassPolyamide (PA6T), Nylon 6TKeying Slot-40°C ~ 105°C-UL94 V-0-1A-
3220-10-0300-00
3220-10-0300-00
CONN HEADER SMD 10POS 1.27MM
CNC Tech
538 673
In Stock
1 : 0,82000 €
Tray
-
Tray
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.213" (5.40mm)SquareGoldFlashGoldBrassPolyamide (PA6T), Nylon 6TKeying Slot-40°C ~ 105°C-UL94 V-0-1A-
3020-10-0300-00-TR
3020-10-0300-00-TR
CONN HEADER SMD 10POS 2.54MM
CNC Tech
25 950
In Stock
1 : 1,01000 €
Cut Tape (CT)
300 : 0,69327 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.354" (9.00mm)SquareGoldFlash-BrassPolyamide (PA6T), Nylon 6T; Polyamide (PA9T), Nylon 9TKeying Slot-40°C ~ 105°C-UL94 V-0-3A (AC/DC)-
3221-10-0300-00
3221-10-0300-00
CONN HEADER SMD 10POS 1.27MM
CNC Tech
48 428
In Stock
1 : 0,77000 €
Tray
-
Tray
ActiveHeaderMale Pin0.050" (1.27mm)1020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.213" (5.40mm)SquareGoldFlashGoldBrassPolyamide (PA6T), Nylon 6TKeying Slot-40°C ~ 105°C-UL94 V-0-1A-
3020-16-0300-00
3020-16-0300-00
CONN HEADER SMD 16POS 2.54MM
CNC Tech
37 621
In Stock
1 : 0,89000 €
Tray
-
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.354" (9.00mm)SquareGoldFlash-BrassPolyamide (PA6T), Nylon 6T; Polyamide (PA9T), Nylon 9TKeying Slot-40°C ~ 105°C-UL94 V-0-3A (AC/DC)-
3220-20-0300-00-TR
3220-20-0300-00-TR
CONN HEADER SMD 20POS 1.27MM
CNC Tech
89 793
In Stock
1 : 1,43000 €
Cut Tape (CT)
700 : 0,96449 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)2020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.213" (5.40mm)SquareGoldFlashGoldBrassPolyamide (PA6T), Nylon 6TKeying Slot-40°C ~ 105°C-UL94 V-0-1A-
3020-20-0300-00
3020-20-0300-00
CONN HEADER SMD 20POS 2.54MM
CNC Tech
57 248
In Stock
1 : 0,95000 €
Tray
-
Tray
ActiveHeaderMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.354" (9.00mm)SquareGoldFlash-BrassPolyamide (PA6T), Nylon 6T; Polyamide (PA9T), Nylon 9TKeying Slot-40°C ~ 105°C-UL94 V-0-3A (AC/DC)-
3220-14-0300-00
3220-14-0300-00
CONN HEADER SMD 14POS 1.27MM
CNC Tech
56 848
In Stock
1 : 1,04000 €
Tray
-
Tray
ActiveHeaderMale Pin0.050" (1.27mm)1420.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.213" (5.40mm)SquareGoldFlashGoldBrassPolyamide (PA6T), Nylon 6TKeying Slot-40°C ~ 105°C-UL94 V-0-1A-
3020-20-0300-00-TR
3020-20-0300-00-TR
CONN HEADER SMD 20POS 2.54MM
CNC Tech
28 743
In Stock
1 : 1,48000 €
Cut Tape (CT)
300 : 1,08743 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.354" (9.00mm)SquareGoldFlash-BrassPolyamide (PA6T), Nylon 6T; Polyamide (PA9T), Nylon 9TKeying Slot-40°C ~ 105°C-UL94 V-0-3A (AC/DC)-
3220-20-0100-00
3220-20-0100-00
CONN HEADER VERT 20POS 1.27MM
CNC Tech
41 180
In Stock
1 : 1,14000 €
Tray
-
Tray
ActiveHeaderMale Pin0.050" (1.27mm)2020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull-0.083" (2.11mm)-0.213" (5.40mm)SquareGoldFlash-BrassPolyamide (PA6T), Nylon 6TKeying Slot-40°C ~ 105°C-UL94 V-0-1A-
3020-26-0300-00
3020-26-0300-00
CONN HEADER SMD 26POS 2.54MM
CNC Tech
28 442
In Stock
1 : 1,15000 €
Tray
-
Tray
ActiveHeaderMale Pin0.100" (2.54mm)2620.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.354" (9.00mm)SquareGoldFlash-BrassPolyamide (PA6T), Nylon 6T; Polyamide (PA9T), Nylon 9TKeying Slot-40°C ~ 105°C-UL94 V-0-3A (AC/DC)-
3220-26-0300-00-TR
3220-26-0300-00-TR
CONN HEADER SMD 26POS 1.27MM
CNC Tech
14 106
In Stock
1 : 1,85000 €
Cut Tape (CT)
700 : 1,19536 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)2620.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.213" (5.40mm)SquareGoldFlashGoldBrassPolyamide (PA6T), Nylon 6TKeying Slot-40°C ~ 105°C-UL94 V-0-1A-
3220-20-0300-00
3220-20-0300-00
CONN HEADER SMD 20POS 1.27MM
CNC Tech
38 579
In Stock
1 : 1,33000 €
Tray
-
Tray
ActiveHeaderMale Pin0.050" (1.27mm)2020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.213" (5.40mm)SquareGoldFlashGoldBrassPolyamide (PA6T), Nylon 6TKeying Slot-40°C ~ 105°C-UL94 V-0-1A-
3010-20-003-13-00
3010-20-003-13-00
CONN HEADER SMD 20POS 2.54MM
CNC Tech
10 468
In Stock
1 : 1,66000 €
Tray
-
Tray
ActiveHeaderMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Lock/Eject Hooks, Long----SquareGoldFlash-BrassPolyamide (PA6T), Nylon 6T; Polyamide (PA9T), Nylon 9TKeying Slot-40°C ~ 105°C-UL94 V-0-3A250VAC/DC
51125-02-0200-01
51125-02-0200-01
WIRE-TO BOARD HEADER, 2.5MM, 2 C
CNC Tech
9 664
In Stock
1 : 0,16000 €
Bag
-
Bag
ActiveHeaderMale Pin0.098" (2.50mm)21-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleKinked Pin, SolderDetent Lock-0.134" (3.40mm)-0.226" (5.75mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0White3A250V
51025-04-0100-01
51025-04-0100-01
WIRE-TO BOARD WAFER, 2.5MM, 4 CO
CNC Tech
1 564
In Stock
1 : 0,16000 €
Bag
-
Bag
ActiveHeaderMale Pin0.098" (2.50mm)41-AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderDetent Lock-0.134" (3.40mm)-0.276" (7.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0White3A250V
51125-03-0200-01
51125-03-0200-01
WIRE-TO BOARD HEADER, 2.5MM, 3 C
CNC Tech
3 493
In Stock
1 : 0,17000 €
Bag
-
Bag
ActiveHeaderMale Pin0.098" (2.50mm)31-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleKinked Pin, SolderDetent Lock-0.134" (3.40mm)-0.226" (5.75mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0White3A250V
Showing
1 - 25
of 931

CNC Tech Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.