Showing
1 - 25
of 12 513
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
21 806
In Stock
1 : 1,03000 €
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)5020.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull-0.118" (3.00mm)-0.358" (9.10mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT)Keying Slot-40°C ~ 105°C-UL94 V-0Black3A-
3220-50-0300-00-TR
3220-50-0300-00-TR
IDC BOX HEADER, 0.050" (1.27MM),
CNC Tech
2 360
In Stock
1 : 2,91000 €
Cut Tape (CT)
700 : 2,05403 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)5020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.209" (5.30mm)SquareGold-GoldBrassPolyamide (PA9T), Nylon 9TKeying Slot, Pick and Place-40°C ~ 105°C-UL94 V-0Black1A (AC/DC)50VAC/DC
501190-5017
5011905017
CONN HEADER SMD 50POS 1MM
Molex
2 851
In Stock
1 : 3,83000 €
Cut Tape (CT)
1 100 : 2,13385 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)5020.105" (2.66mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Holder---0.213" (5.40mm)SquareGold3.90µin (0.099µm)-Phosphor BronzePolyamide (PA), NylonPick and Place, Solder Retention--UL94 V-0Natural--
TSW-150-07-T-S
TSW-150-07-T-S
CONN HEADER VERT 50POS 2.54MM
Samtec Inc.
13 854
In Stock
1 : 3,71000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)501-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
M50-3652542R
M50-3652542R
CONN HEADER SMD 50POS 1.27MM
Harwin Inc.
8 932
In Stock
1 : 5,38000 €
Cut Tape (CT)
250 : 3,91728 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveHeaderMale Pin0.050" (1.27mm)5020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderLatch Lock/Eject Hooks0.120" (3.05mm)--0.325" (8.25mm)SquareGoldFlashTinBrassLiquid Crystal Polymer (LCP), Glass FilledBoard Lock, Keying Slot, Pick and Place-55°C ~ 125°C-UL94 V-0Black1.75A per Contact-
TSW Series
TSW-150-06-T-S
CONN HEADER VERT 50POS 2.54MM
Samtec Inc.
2 550
In Stock
1 : 4,13000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)501-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.105" (2.67mm)0.095" (2.41mm)0.300" (7.62mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
TSW Series
TSW-150-17-T-S
CONN HEADER VERT 50POS 2.54MM
Samtec Inc.
7 493
In Stock
1 : 4,56000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)501-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.620" (15.75mm)0.110" (2.79mm)0.830" (21.08mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 105°C-UL94 V-0Black--
1-(5)103308-0
1-5103308-0
CONN HEADER VERT 50POS 2.54MM
TE Connectivity AMP Connectors
3 290
In Stock
1 : 4,58000 €
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)5020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull0.240" (6.10mm)0.120" (3.05mm)-0.388" (9.86mm)SquareGold or Gold-Palladium15.0µin (0.38µm)TinBrass-Keying Slot-65°C ~ 105°C-UL94 V-0Black1A per Contact-
M50-3552542
M50-3552542
CONN HEADER VERT 50POS 1.27MM
Harwin Inc.
4 370
In Stock
1 : 4,82000 €
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)5020.050" (1.27mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks0.120" (3.05mm)0.107" (2.71mm)0.351" (8.92mm)0.325" (8.25mm)SquareGoldFlashTinBrassLiquid Crystal Polymer (LCP), Glass FilledKeying Slot-55°C ~ 125°C-UL94 V-0Black1.75A per Contact-
244838
244838
SMC M VERT Q 50POS SMT 1.75MM
TE Connectivity Erni
8 390
In Stock
1 : 6,90000 €
Cut Tape (CT)
280 : 4,88743 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)5020.050" (1.27mm)AllBoard to BoardShrouded - 4 WallSurface MountSolderPush-Pull0.157" (4.00mm)--0.266" (6.76mm)SquareGold-TinCopper AlloyLiquid Crystal Polymer (LCP)Board Guide, Pick and Place, Solder Retention-55°C ~ 125°C-UL94 V-0Black1.7A per Contact-
2500 Series 50 Pos
N2550-5002-RB
CONN HEADER R/A 50POS 2.54MM
3M
738
In Stock
1 : 5,08000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)5020.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull0.243" (6.17mm)0.112" (2.84mm)-0.338" (8.59mm)SquareGold30.0µin (0.76µm)TinCopper AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass FilledKeying Slot-55°C ~ 105°C-UL94 V-0Black1.75A-
D3433-6302-AR
D3433-6302-AR
CONN HEADER VERT 50POS 2.54MM
3M
9 391
In Stock
1 : 5,55000 €
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)5020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks, Long0.240" (6.10mm)0.112" (2.84mm)0.652" (16.56mm)0.680" (17.27mm)SquareGold10.0µin (0.25µm)TinBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass FilledKeying Slot, Mounting Flange-55°C ~ 105°C-UL94 V-0Black1.75A-
TSW-150-07-L-S
TSW-150-07-L-S
CONN HEADER VERT 50POS 2.54MM
Samtec Inc.
12 111
In Stock
1 : 5,66000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)501-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
70246-5001
0702465001
CONN HEADER VERT 50POS 2.54MM
Molex
3 417
In Stock
1 : 5,72000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)5020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull0.240" (6.10mm)0.135" (3.43mm)0.500" (12.70mm)0.365" (9.27mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolybutylene Terephthalate (PBT), Glass FilledKeying Slot--UL94 V-0Black--
Milli-Grid 87832 50pos Series
0878327422
CONN HEADER SMD 50POS 2MM
Molex
12 386
In Stock
1 : 8,10000 €
Cut Tape (CT)
500 : 5,73164 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveHeaderMale Pin0.079" (2.00mm)5020.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderLatch Holder0.141" (3.60mm)--0.252" (6.40mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyamide (PA), Nylon, Glass FilledBoard Guide, Keying Slot, Pick and Place--UL94 V-0Black--
1-(5)103309-0
1-5103309-0
CONN HEADER VERT 50POS 2.54MM
TE Connectivity AMP Connectors
5 225
In Stock
1 : 5,84000 €
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)5020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull0.240" (6.10mm)0.120" (3.05mm)-0.388" (9.86mm)SquareGold or Gold-Palladium15.0µin (0.38µm)TinBrass-Keying Slot-65°C ~ 105°C-UL94 V-0Black1A per Contact-
TSW Series
TSW-150-07-G-S
CONN HEADER VERT 50POS 2.54MM
Samtec Inc.
5 568
In Stock
1 : 6,85000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)501-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW-1xx-08-G-S
TSW-150-08-G-S
CONN HEADER VERT 50POS 2.54MM
Samtec Inc.
11 578
In Stock
1 : 7,04000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)501-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.200" (5.08mm)0.530" (13.46mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-150-14-G-S
CONN HEADER VERT 50POS 2.54MM
Samtec Inc.
6 865
In Stock
1 : 7,04000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)501-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.320" (8.13mm)0.110" (2.79mm)0.530" (13.46mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-150-05-G-S
CONN HEADER VERT 50POS 2.54MM
Samtec Inc.
1 598
In Stock
1 : 7,61000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)501-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.105" (2.67mm)0.130" (3.30mm)0.335" (8.51mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW-1xx-08-G-S-RA
TSW-150-08-G-S-RA
CONN HEADER R/A 50POS 2.54MM
Samtec Inc.
10 745
In Stock
1 : 7,73000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)501-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.090" (2.29mm)-0.119" (3.02mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
N3433-6303RB
N3433-6303RB
CONN HEADER VERT 50POS 2.54MM
3M
7 029
In Stock
1 : 7,78000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)5020.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks, Long0.240" (6.10mm)0.155" (3.94mm)0.695" (17.65mm)0.680" (17.27mm)SquareGold30.0µin (0.76µm)TinCopper AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass FilledKeying Slot, Mounting Flange-55°C ~ 105°C-UL94 V-0Black1.75A-
TSW Series
TSW-150-07-S-S
CONN HEADER VERT 50POS 2.54MM
Samtec Inc.
4 364
In Stock
1 : 9,00000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)501-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.100" (2.54mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
TSW Series
TSW-150-14-S-S
CONN HEADER VERT 50POS 2.54MM
Samtec Inc.
6 364
In Stock
1 : 9,24000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)501-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.320" (8.13mm)0.110" (2.79mm)0.530" (13.46mm)0.100" (2.54mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzePolybutylene Terephthalate (PBT)--55°C ~ 125°C-UL94 V-0Black--
1-5499345-0, 1-5499913-0
1-5499913-0
CONN HEADER R/A 50POS 2.54MM
TE Connectivity AMP Connectors
1 564
In Stock
1 : 9,73000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)5020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Lock/Eject Hooks, Short0.240" (6.10mm)0.110" (2.79mm)-0.315" (8.00mm)SquareGold or Gold-Palladium15.0µin (0.38µm)TinBrass-Keying Slot, Mounting Flange-65°C ~ 105°C-UL94 V-0Black1A per Contact250VAC
Showing
1 - 25
of 12 513

50 Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.