Showing
1 - 25
of 8 322
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
302-S341
302-S341
CONN HEADER VERT 34POS 2.54MM
On Shore Technology Inc.
44 054
In Stock
1 : 0,50000 €
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)3420.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull-0.122" (3.10mm)-0.358" (9.10mm)SquareGoldFlashGoldBrassPolyester, Glass FilledKeying Slot-40°C ~ 105°C-UL94 V-0Black3A250V
31 537
In Stock
1 : 0,69000 €
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)3420.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull-0.118" (3.00mm)-0.358" (9.10mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT)Keying Slot-40°C ~ 105°C-UL94 V-0Black3A-
19 879
In Stock
1 : 1,21000 €
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)3420.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull-0.126" (3.20mm)-0.358" (9.10mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT)Keying Slot-40°C ~ 105°C-UL94 V-0Black3A-
19 646
In Stock
1 : 1,46000 €
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)3420.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderPush-Pull---0.358" (9.10mm)SquareGoldFlashGoldBrassPolyamide (PA), NylonKeying Slot-40°C ~ 105°C-UL94 V-0Black3A-
AWH-34G-0222-T
AWH 34G-0222-T
CONN HEADER VERT 34POS 2.54MM
Assmann WSW Components
2 455
In Stock
1 : 2,20000 €
Tray
-
Tray
ActiveHeaderMale Pin0.100" (2.54mm)3420.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks, Short-0.130" (3.30mm)-0.669" (17.00mm)SquareGoldFlashTinBrassPolybutylene Terephthalate (PBT), Glass FilledKeying Slot-40°C ~ 105°C-UL94 V-0Gray3A-
XG4C-3431
XG4C-3431
CONN HEADER VERT 34POS 2.54MM
Omron Electronics Inc-EMC Div
9 752
In Stock
1 : 2,56000 €
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)3420.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull0.240" (6.10mm)0.126" (3.20mm)0.480" (12.19mm)0.335" (8.51mm)SquareGold5.90µin (0.150µm)TinBrass, NickelPolybutylene Terephthalate (PBT), Glass FilledKeying Slot-55°C ~ 105°C-UL94 V-0Black3A300V
501645-3420
5016453420
CONN HEADER VERT 34POS 2MM
Molex
14 116
In Stock
1 : 2,73000 €
Tray
Tray
ActiveHeaderMale Pin0.079" (2.00mm)3420.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder-0.126" (3.20mm)-0.472" (12.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass FilledBoard Guide--UL94 V-0Natural--
D2534-6V0C-AR-WF
D2534-6V0C-AR-WF
CONN HEADER SMD 34POS 2.54MM
3M
2 092
In Stock
1 : 4,08000 €
Cut Tape (CT)
200 : 3,26095 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveHeaderMale Pin0.100" (2.54mm)3420.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull0.243" (6.17mm)--0.390" (9.91mm)SquareGold10.0µin (0.25µm)TinBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass FilledKeying Slot, Pick and Place-55°C ~ 105°C-UL94 V-0Black1.75A-
D3431-6202-AR
D3431-6202-AR
CONN HEADER VERT 34POS 2.54MM
3M
1 987
In Stock
1 : 3,85000 €
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)3420.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks, Short0.240" (6.10mm)0.112" (2.84mm)0.652" (16.56mm)0.680" (17.27mm)SquareGold10.0µin (0.25µm)TinBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass FilledKeying Slot, Mounting Flange-55°C ~ 105°C-UL94 V-0Black1.75A-
034961x340
0349610340
CONN HEADER R/A 34POS
Molex
9 358
In Stock
1 : 4,24000 €
Tray
Tray
Last Time BuyHeaderMale Blade-343-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Lock-0.108" (2.75mm)-0.654" (16.61mm)RectangularTin-TinCopper AlloySyndiotactic Polystyrene (SPS), Glass FilledBoard Guide---Black--
TSM-1xx-01-x-DV
TSM-117-01-L-DV-P-TR
CONN HEADER SMD 34POS 2.54MM
Samtec Inc.
12 938
In Stock
1 : 6,12000 €
Cut Tape (CT)
150 : 4,84253 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)3420.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Pick and Place-55°C ~ 125°C-UL94 V-0Black--
N2534-6V0C-RB-WF
N2534-6V0C-RB-WF
CONN HEADER SMD 34POS 2.54MM
3M
1 236
In Stock
1 : 6,79000 €
Cut Tape (CT)
200 : 5,37605 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveHeaderMale Pin0.100" (2.54mm)3420.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderPush-Pull0.243" (6.17mm)--0.390" (9.91mm)SquareGold30.0µin (0.76µm)TinCopper AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Glass FilledKeying Slot, Pick and Place-55°C ~ 105°C-UL94 V-0Black1.75A-
0878313420
0878313420
CONN HEADER VERT 34POS 2MM
Molex
5 585
In Stock
1 : 5,59000 €
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)3420.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderLatch Holder0.141" (3.60mm)0.098" (2.50mm)-0.252" (6.40mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyamide (PA), Nylon, Glass FilledKeying Slot--UL94 V-0Black2A125V
N3431-6303RB
N3431-6303RB
CONN HEADER VERT 34POS 2.54MM
3M
6 899
In Stock
1 : 5,62000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)3420.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks, Long0.240" (6.10mm)0.155" (3.94mm)0.695" (17.65mm)0.680" (17.27mm)SquareGold30.0µin (0.76µm)TinCopper AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass FilledKeying Slot, Mounting Flange-55°C ~ 105°C-UL94 V-0Black1.75A-
C-Grid III 90130 Gold PIns
0901301234
CONN HEADER VERT 34POS 2.54MM
Molex
6 012
In Stock
1 : 6,68000 €
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)3420.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder0.266" (6.75mm)0.114" (2.90mm)0.510" (12.95mm)0.429" (10.90mm)SquareGold15.0µin (0.38µm)TinBrassPolyester, Glass Filled---UL94 V-0Black--
5104338-7
5104338-7
CONN HEADER VERT 34POS 2.54MM
TE Connectivity AMP Connectors
22 329
In Stock
1 : 7,31000 €
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)3420.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderPush-Pull0.240" (6.10mm)0.120" (3.05mm)-0.385" (9.78mm)SquareGold or Gold-Palladium15.0µin (0.38µm)TinBrassPolyphthalamide (PPA), Glass FilledKeying Slot-65°C ~ 105°C-UL94 V-0Black1A per Contact-
PHT-117-01-L-D
PHT-117-01-L-D
CONN HEADER VERT 34POS 2.54MM
Samtec Inc.
9 316
In Stock
1 : 8,52000 €
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)3420.100" (2.54mm)AllBoard to BoardUnshroudedThrough HolePress-Fit, SolderPush-Pull0.230" (5.84mm)0.122" (3.10mm)0.452" (11.48mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black4.8A per Contact-
5499160-8
5499160-8
CONN HEADER VERT 34POS 2.54MM
TE Connectivity AMP Connectors
3 946
In Stock
1 : 9,41000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)3420.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks, Short0.240" (6.10mm)0.110" (2.79mm)0.639" (16.23mm)0.549" (13.94mm)SquareGold or Gold-Palladium30.0µin (0.76µm)Tin--Keying Slot, Mounting Flange-55°C ~ 105°C-UL94 V-0Black1A-
EHF-117-01-x-D-SM-LC
EHF-117-01-F-D-SM-LC
CONN HEADER SMD 34POS 1.27MM
Samtec Inc.
5 566
In Stock
1 : 10,32000 €
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)3420.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Lock/Eject Hooks0.120" (3.05mm)--0.325" (8.25mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP), Glass FilledBoard Lock, Keying Slot-55°C ~ 125°C--Black1.75A-
5499206-8
5499206-8
CONN HEADER VERT 34POS 2.54MM
TE Connectivity AMP Connectors
492
In Stock
1 : 10,86000 €
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)3420.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks, Long0.240" (6.10mm)0.110" (2.79mm)0.639" (16.23mm)0.549" (13.94mm)SquareGold or Gold-Palladium30.0µin (0.76µm)Tin--Keying Slot, Mounting Flange-65°C ~ 105°C-UL94 V-0Black1A250VAC
1-10xxxx-(4,5) , 6-10xxxx-(4,5)
6-103166-5
CONN HEADER R/A 34POS 2.54MM
TE Connectivity AMP Connectors
527
In Stock
1 : 10,90000 €
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)3420.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderDetent Lock0.318" (8.08mm)0.135" (3.43mm)-0.400" (10.16mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzeThermoplastic--65°C ~ 105°C-UL94 V-0Black3A-
M80-50020
M80-5003442
CONN HEADER VERT 34POS 2MM
Harwin Inc.
325
In Stock
1 : 14,45000 €
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)3420.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderThreaded-0.128" (3.25mm)-0.220" (5.60mm)CircularGold29.5µin (0.75µm)TinPhosphor BronzePolyphenylene Sulfide (PPS), Glass FilledKeying Slot, Mating Flange-55°C ~ 125°C-UL94 V-0Black2.2A120V
1 559
In Stock
1 : 17,30000 €
Tube
Tube
ActiveReceptacleMale Pin0.118" (3.00mm)344-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp-0.157" (4.00mm)-1.079" (27.40mm)CircularGold-TinBrassPolyesterMounting Flange, Sealed-40°C ~ 125°C---Varies by Wire Gauge250V
G125-MH13405M4P
G125-MH13405M4P
CONN HDR 1.25MM R/A 34POS
Harwin Inc.
60
In Stock
1 : 24,35000 €
Strip
Strip
ActiveHeaderMale Pin0.049" (1.25mm)3420.049" (1.25mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderScrew Lock-0.130" (3.30mm)-0.209" (5.30mm)CircularGold8.00µin (0.203µm)GoldPhosphor BronzePolyamide (PA4T), Nylon 4T, Glass Filled, Halogen FreeMating Flange, Mounting Flange, Pick and Place, Polarizing Key-65°C ~ 150°C-UL94 V-0Green2A450V
AWHx-34G
AWHW 34G-0202-T
CONN HEADER VERT 34POS 2.54MM
Assmann WSW Components
4 884
In Stock
1 : 0,79000 €
Tray
-
Tray
ActiveHeaderMale Pin0.100" (2.54mm)3420.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull0.224" (5.70mm)0.130" (3.30mm)-0.354" (9.00mm)SquareGoldFlashTinBrassPolybutylene Terephthalate (PBT), Glass FilledKeying Slot-40°C ~ 105°C-UL94 V-0Gray3A-
Showing
1 - 25
of 8 322

34 Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.