Showing
1 - 25
of 10 685
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
12 927
In Stock
1 : 1,07000 €
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)2420.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderDetent Lock0.114" (2.90mm)0.118" (3.00mm)-0.197" (5.00mm)SquareTin-TinCopper AlloyPolyamide (PA), Nylon, Glass Filled--25°C ~ 85°C-UL94 V-0Natural3A250V
16 480
In Stock
1 : 1,37000 €
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)2420.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderPush-Pull---0.358" (9.10mm)SquareGoldFlashGoldBrassPolyamide (PA), NylonKeying Slot-40°C ~ 105°C-UL94 V-0Black3A-
3 589
In Stock
1 : 1,46000 €
Tray
Tray
ActiveHeaderMale Pin0.079" (2.00mm)2420.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.134" (3.40mm)-0.402" (10.20mm)SquareTin-TinCopper AlloyPolyamide (PA66), Nylon 6/6, Glass Filled--25°C ~ 85°C-UL94 V-0Natural3A250V
501876-2440
5018762440
CONN HEADER R/A 24POS 2MM
Molex
26 001
In Stock
3 600
Factory
1 : 2,21000 €
Tray
Tray
ActiveHeaderMale Pin0.079" (2.00mm)2420.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder-0.126" (3.20mm)-0.327" (8.30mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass Filled---UL94 V-0Natural--
KK41672 Series RA Tin xx Positions
0026481246
CONN HEADER R/A 24POS 3.96MM
Molex
5 270
In Stock
1 : 2,35000 €
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.156" (3.96mm)241-AllBoard to Board or CableShrouded - 1 WallThrough Hole, Right AngleSolderFriction Lock0.450" (11.43mm)0.212" (5.38mm)-0.355" (9.02mm)SquareTin60.0µin (1.52µm)TinBrassPolyester---UL94 V-0Black--
M50-390xx42
M50-3901242
CONN HEADER R/A 24POS 1.27MM
Harwin Inc.
4 146
In Stock
1 : 3,27000 €
Tray
Tray
ActiveHeaderMale Pin0.050" (1.27mm)2420.050" (1.27mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.150" (3.81mm)0.079" (2.00mm)-0.039" (1.00mm)SquareGold3.00µin (0.076µm)TinCopper AlloyThermoplastic--40°C ~ 105°C-UL94 V-0Black1A per Contact-
87833
0878332420
CONN HEADER R/A 24POS 2MM
Molex
12 115
In Stock
1 : 3,42000 €
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)2420.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder0.141" (3.60mm)0.085" (2.16mm)-0.248" (6.30mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyamide (PA), Nylon, Glass FilledKeying Slot--UL94 V-0Black--
N2524-6002RB
N2524-6002-RB
CONN HEADER VERT 24POS 2.54MM
3M
886
In Stock
1 : 3,95000 €
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)2420.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull0.243" (6.17mm)0.112" (2.84mm)-0.390" (9.91mm)SquareGold30.0µin (0.76µm)TinCopper AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass FilledKeying Slot-55°C ~ 105°C-UL94 V-0Black1.75A-
TSM-1xx-01-x-DV
TSM-112-01-L-DV
CONN HEADER SMD 24POS 2.54MM
Samtec Inc.
4 407
In Stock
1 : 4,13000 €
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)2420.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.230" (5.84mm)--0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Black--
N3627-6302RB
N3627-6302RB
CONN HEADER VERT 24POS 2.54MM
3M
8 624
In Stock
1 : 4,77000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)2420.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks, Long0.240" (6.10mm)0.112" (2.84mm)0.652" (16.56mm)0.680" (17.27mm)SquareGold30.0µin (0.76µm)TinCopper AlloyPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass FilledKeying Slot, Mounting Flange-55°C ~ 105°C-UL94 V-0Black1.75A-
Milli-Grid 87832 24pos Series
0878322420
CONN HEADER SMD 24POS 2MM
Molex
5 384
In Stock
1 : 5,22000 €
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)2420.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderLatch Holder0.141" (3.60mm)--0.252" (6.40mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyamide (PA), Nylon, Glass FilledBoard Guide, Keying Slot--UL94 V-0Black--
0430452418
0430452418
CONN HEADER SMD 24POS 3MM
Molex
2 777
In Stock
1 : 7,72000 €
Cut Tape (CT)
200 : 5,46985 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.118" (3.00mm)2420.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLocking Ramp---0.390" (9.91mm)SquareTin60.0µin (1.52µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledSolder Retention-40°C ~ 105°C-UL94 V-0Black8A600V
5499922-5
5499922-5
CONN HEADER VERT 24POS 2.54MM
TE Connectivity AMP Connectors
2 010
In Stock
1 : 6,20000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)2420.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks, Long0.240" (6.10mm)0.110" (2.79mm)0.639" (16.23mm)0.549" (13.94mm)SquareGold or Gold-Palladium15.0µin (0.38µm)Tin--Keying Slot, Mounting Flange-65°C ~ 105°C-UL94 V-0Black1A250VAC
0430452427
0430452427
CONN HEADER VERT 24POS 3MM
Molex
8 724
In Stock
576
Factory
1 : 6,29000 €
Tray
Tray
ActiveHeaderMale Pin0.118" (3.00mm)2420.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.125" (3.18mm)-0.390" (9.91mm)SquareTin60.0µin (1.52µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledBoard Guide-40°C ~ 105°C-UL94 V-0Black8A600V
43045-2412
0430452412
CONN HEADER VERT 24POS 3MM
Molex
300
In Stock
1 : 6,29000 €
Tray
Tray
ActiveHeaderMale Pin0.118" (3.00mm)2420.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleKinked Pin, SolderLocking Ramp-0.125" (3.18mm)-0.390" (9.91mm)SquareTin100.0µin (2.54µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledBoard Guide-40°C ~ 105°C-UL94 V-0Black8A600V
1524
0015249244
CONN HEADER R/A 24POS 4.2MM
Molex
1 806
In Stock
1 : 6,41000 €
Tray
Tray
ActiveHeaderMale Pin0.165" (4.20mm)2420.165" (4.20mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder-0.130" (3.30mm)-0.591" (15.00mm)SquareTin100.0µin (2.54µm)TinBrassPolyamide (PA66), Nylon 6/6Board Lock--UL94 V-0Natural--
39-30-0240
0039300240
CONN HEADER R/A 24POS 4.2MM
Molex
3 182
In Stock
1 : 6,59000 €
Bulk
Bulk
ActiveHeaderMale Pin0.165" (4.20mm)2420.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp-0.142" (3.60mm)-0.378" (9.60mm)SquareTin100.0µin (2.54µm)TinBrassPolyamide (PA66), Nylon 6/6Board Lock--UL94 V-0Natural--
5499910-5
5499910-5
CONN HEADER VERT 24POS 2.54MM
TE Connectivity AMP Connectors
3 554
In Stock
1 : 6,88000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)2420.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks, Short0.240" (6.10mm)0.110" (2.79mm)0.639" (16.23mm)0.549" (13.94mm)SquareGold or Gold-Palladium15.0µin (0.38µm)Tin--Keying Slot, Mounting Flange-55°C ~ 105°C-UL94 V-0Black1A-
43045-2400
0430452400
CONN HEADER R/A 24POS 3MM
Molex
5 327
In Stock
1 : 7,65000 €
Tray
Tray
ActiveHeaderMale Pin0.118" (3.00mm)2420.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLocking Ramp-0.125" (3.18mm)-0.290" (7.37mm)SquareTin100.0µin (2.54µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledBoard Lock--UL94 V-0Black8A600V
0430452411
0430452411
CONN HEADER SMD R/A 24POS 3MM
Molex
6 919
In Stock
1 : 12,51000 €
Cut Tape (CT)
200 : 8,80985 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.118" (3.00mm)2420.118" (3.00mm)AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLocking Ramp---0.290" (7.37mm)SquareGold30.0µin (0.76µm)TinBrassLiquid Crystal Polymer (LCP), Glass FilledSolder Retention-40°C ~ 105°C-UL94 V-0Black8A600V
0444282401
0444282401
CONN HEADER R/A 24POS 3MM
Molex
11 930
In Stock
1 : 9,34000 €
Tray
Tray
ActiveHeaderMale Pin0.118" (3.00mm)2420.118" (3.00mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull-0.138" (3.50mm)-0.469" (11.90mm)SquareTin200.0µin (5.08µm)TinBrassPolyamide (PA), Nylon, Glass FilledBoard Lock--UL94 V-0Black--
39-29-6248
0039296248
CONN HEADER VERT 24POS 4.2MM
Molex
4 973
In Stock
600
Factory
1 : 11,10000 €
Bulk
Bulk
ActiveHeaderMale Pin0.165" (4.20mm)2420.165" (4.20mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLocking Ramp-0.138" (3.50mm)-0.504" (12.80mm)SquareGold30.0µin (0.76µm)TinBrassPolyamide (PA66), Nylon 6/6---UL94 V-0Natural--
0015286242
0015286242
CONN HEADER VERT 24POS 4.2MM
Molex
1 460
In Stock
1 : 13,97000 €
Tray
Tray
ActiveHeaderMale Pin0.165" (4.20mm)2420.165" (4.20mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderLatch Holder-0.138" (3.50mm)-0.555" (14.10mm)SquareGold30.0µin (0.76µm)TinBrassPolyamide (PA66), Nylon 6/6Board Lock--UL94 V-0Natural--
BHR-24-VUA
BHR-24-VUA
CONN HEADER VERT 24POS 2.54MM
Adam Tech
2 531
In Stock
1 : 0,49000 €
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)2420.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull-0.130" (3.30mm)-0.346" (8.80mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT)Keying Slot-55°C ~ 105°C-UL94 V-0Black3A250VAC
302-S241
302-S241
CONN HEADER VERT 24POS 2.54MM
On Shore Technology Inc.
6 356
In Stock
1 : 0,55000 €
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)2420.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull-0.122" (3.10mm)-0.358" (9.10mm)SquareGoldFlashGoldBrassPolyester, Glass FilledKeying Slot-40°C ~ 105°C-UL94 V-0Black3A250V
Showing
1 - 25
of 10 685

24 Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.