Showing
1 - 25
of 20 647
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
3220-20-0300-00-TR
3220-20-0300-00-TR
CONN HEADER SMD 20POS 1.27MM
CNC Tech
791
In Stock
1 : 1,48000 €
Cut Tape (CT)
700 : 0,99583 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)2020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.213" (5.40mm)SquareGoldFlashGoldBrassPolyamide (PA6T), Nylon 6TKeying Slot-40°C ~ 105°C-UL94 V-0-1A-
3020-20-0300-00
3020-20-0300-00
CONN HEADER SMD 20POS 2.54MM
CNC Tech
56 824
In Stock
1 : 0,98000 €
Tray
-
Tray
ActiveHeaderMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.354" (9.00mm)SquareGoldFlash-BrassPolyamide (PA6T), Nylon 6T; Polyamide (PA9T), Nylon 9TKeying Slot-40°C ~ 105°C-UL94 V-0-3A (AC/DC)-
3020-20-0300-00-TR
3020-20-0300-00-TR
CONN HEADER SMD 20POS 2.54MM
CNC Tech
28 743
In Stock
1 : 1,53000 €
Cut Tape (CT)
300 : 1,12277 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.354" (9.00mm)SquareGoldFlash-BrassPolyamide (PA6T), Nylon 6T; Polyamide (PA9T), Nylon 9TKeying Slot-40°C ~ 105°C-UL94 V-0-3A (AC/DC)-
3220-20-0100-00
3220-20-0100-00
CONN HEADER VERT 20POS 1.27MM
CNC Tech
38 966
In Stock
1 : 1,18000 €
Tray
-
Tray
ActiveHeaderMale Pin0.050" (1.27mm)2020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull-0.083" (2.11mm)-0.213" (5.40mm)SquareGoldFlash-BrassPolyamide (PA6T), Nylon 6TKeying Slot-40°C ~ 105°C-UL94 V-0-1A-
3220-20-0300-00
3220-20-0300-00
CONN HEADER SMD 20POS 1.27MM
CNC Tech
38 881
In Stock
1 : 1,38000 €
Tray
-
Tray
ActiveHeaderMale Pin0.050" (1.27mm)2020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.213" (5.40mm)SquareGoldFlashGoldBrassPolyamide (PA6T), Nylon 6TKeying Slot-40°C ~ 105°C-UL94 V-0-1A-
3010-20-003-13-00
3010-20-003-13-00
CONN HEADER SMD 20POS 2.54MM
CNC Tech
10 468
In Stock
1 : 1,71000 €
Tray
-
Tray
ActiveHeaderMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Lock/Eject Hooks, Long----SquareGoldFlash-BrassPolyamide (PA6T), Nylon 6T; Polyamide (PA9T), Nylon 9TKeying Slot-40°C ~ 105°C-UL94 V-0-3A250VAC/DC
302-S201
302-S201
CONN HEADER VERT 20POS 2.54MM
On Shore Technology Inc.
305 595
In Stock
1 : 0,50000 €
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull-0.122" (3.10mm)-0.358" (9.10mm)SquareGoldFlashGoldBrassPolyester, Glass FilledKeying Slot-40°C ~ 105°C-UL94 V-0Black3A250V
106 447
In Stock
1 : 0,56000 €
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull-0.118" (3.00mm)-0.358" (9.10mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT)Keying Slot-40°C ~ 105°C-UL94 V-0Black3A-
67996-420hlf
67996-420HLF
CONN HEADER VERT 20POS 2.54MM
Amphenol ICC (FCI)
35 406
In Stock
1 : 0,75000 €
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.095" (2.41mm)0.425" (10.80mm)0.100" (2.54mm)SquareTin100.0µin (2.54µm)TinPhosphor Bronze---65°C ~ 125°C-UL94 V-0Black3A per Contact-
9 814
In Stock
1 : 0,79000 €
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)2020.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.114" (2.90mm)0.118" (3.00mm)0.291" (7.40mm)0.256" (6.50mm)SquareTin-TinCopper AlloyPolyamide (PA), Nylon, Glass Filled--25°C ~ 85°C-UL94 V-0Natural3A250V
3020-20-0100-00
3020-20-0100-00
CONN HEADER VERT 20POS 2.54MM
CNC Tech
2 702
In Stock
1 : 0,89000 €
Tray
-
Tray
ActiveHeaderMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull-0.118" (3.00mm)-0.354" (9.00mm)SquareGoldFlash-BrassPolyamide (PA6T), Nylon 6T; Polyamide (PA9T), Nylon 9TKeying Slot-40°C ~ 105°C-UL94 V-0-3A250VAC/DC
5 542
In Stock
1 : 1,55000 €
Cut Tape (CT)
1 250 : 0,85661 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderOuter Shroud Contact0.049" (1.25mm)202-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLocking Ramp---0.197" (5.00mm)-Gold--Phosphor BronzePolybutylene Terephthalate (PBT)Solder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
19 314
In Stock
1 : 0,87000 €
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull-0.126" (3.20mm)-0.358" (9.10mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT)Keying Slot-40°C ~ 105°C-UL94 V-0Black3A-
11 448
In Stock
1 : 0,88000 €
Tray
Tray
ActiveHeaderMale Pin0.079" (2.00mm)2020.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder-0.118" (3.00mm)-0.335" (8.51mm)SquareTin-TinCopper AlloyPolyamide (PA66), Nylon 6/6, Glass FilledBoard Guide-25°C ~ 85°C-UL94 V-0Natural3A250V
30320-6002HB
30320-6002HB
CONN HEADER VERT 20POS 2.54MM
3M
24 966
In Stock
1 : 1,01000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull0.236" (6.00mm)0.110" (2.79mm)-0.366" (9.30mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT), Polyester, Glass FilledKeying Slot-55°C ~ 105°C-UL94 V-0Black1A-
19 005
In Stock
1 : 1,78000 €
Cut Tape (CT)
1 000 : 0,98807 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderOuter Shroud Contact0.059" (1.50mm)202-AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLocking Ramp---0.219" (5.56mm)RectangularTin-TinCopper AlloyPolyamide (PA), NylonSolder Retention-25°C ~ 85°C-UL94 V-0Natural2A100V
61202021621
61202021621
CONN HEADER VERT 20POS 2.54MM
Würth Elektronik
19 785
In Stock
1 : 0,99000 €
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull-0.118" (3.00mm)-0.358" (9.10mm)SquareGold--Copper AlloyPolybutylene Terephthalate (PBT)Keying Slot-40°C ~ 125°C-UL94 V-0Black3A250V
3221-20-0300-00-TR
3221-20-0300-00-TR
CONN HEADER SMD 20POS 1.27MM
CNC Tech
41 549
In Stock
1 : 1,59000 €
Cut Tape (CT)
700 : 1,07243 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)2020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.213" (5.40mm)SquareGoldFlashGoldBrassPolyamide (PA6T), Nylon 6TKeying Slot-40°C ~ 105°C-UL94 V-0-1A-
6 967
In Stock
1 : 1,97000 €
Cut Tape (CT)
1 250 : 1,09651 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)202-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderPush-Pull---0.217" (5.51mm)SquareGold--Phosphor BronzePolyamide (PA), Nylon, Glass FilledPick and Place, Solder Retention-25°C ~ 85°C-UL94 V-0Natural1A50V
3020-20-0200-00
3020-20-0200-00
CONN HEADER R/A 20POS 2.54MM
CNC Tech
3 550
In Stock
1 : 1,24000 €
Tray
-
Tray
ActiveHeaderMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull-0.118" (3.00mm)-0.346" (8.80mm)SquareGoldFlash-BrassPolyamide (PA6T), Nylon 6T; Polyamide (PA9T), Nylon 9T--40°C ~ 105°C-UL94 V-0-3A250VAC/DC
90814-0x20 Tin
0908140220
CONN HEADER SMD 20POS 1.27MM
Molex
6 017
In Stock
1 : 1,75000 €
Cut Tape (CT)
600 : 1,23358 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Blade0.050" (1.27mm)201-AllBoard to Cable/WireShrouded - 2 WallSurface MountSolderPush-Pull0.085" (2.15mm)--0.252" (6.40mm)RectangularTin118.1µin (3.00µm)TinBrassPolyamide (PA), Nylon, Glass FilledBoard Guide--UL94 V-0Natural1.2A250V
3221-20-0100-00
3221-20-0100-00
CONN HEADER VERT 20POS 1.27MM
CNC Tech
35 358
In Stock
1 : 1,24000 €
Tray
-
Tray
ActiveHeaderMale Pin0.050" (1.27mm)2020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull-0.083" (2.11mm)-0.213" (5.40mm)SquareGoldFlash-BrassPolyamide (PA6T), Nylon 6TKeying Slot-40°C ~ 105°C-UL94 V-0-1A-
Minitek 127 20021121 Series
20021121-00020C4LF
CONN HEADER SMD 20POS 1.27MM
Amphenol ICC (FCI)
6 353
In Stock
1 : 1,93000 €
Cut Tape (CT)
600 : 1,24930 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)2020.050" (1.27mm)AllBoard to BoardUnshroudedSurface MountSolderPush-Pull0.120" (3.05mm)---SquareGold10.0µin (0.25µm)TinCopper AlloyThermoplasticPick and Place-55°C ~ 125°C-UL94 V-0Black1A per Contact125VAC
23 067
In Stock
1 : 1,30000 €
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderPush-Pull---0.358" (9.10mm)SquareGoldFlashGoldBrassPolyamide (PA), NylonKeying Slot-40°C ~ 105°C-UL94 V-0Black3A-
501571-2007
5015712007
CONN HEADER SMD R/A 20POS 1MM
Molex
25 306
In Stock
1 : 2,06000 €
Cut Tape (CT)
800 : 1,45544 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.039" (1.00mm)2020.105" (2.66mm)AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLatch Holder---0.325" (8.25mm)SquareGold39.4µin (1.00µm)-Phosphor BronzePolyamide (PA), NylonSolder Retention--UL94 V-0Natural--
Showing
1 - 25
of 20 647

20 Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.