Showing
1 - 25
of 15 167
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
3020-16-0300-00
3020-16-0300-00
CONN HEADER SMD 16POS 2.54MM
CNC Tech
37 621
In Stock
1 : 0,89000 €
Tray
-
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.354" (9.00mm)SquareGoldFlash-BrassPolyamide (PA6T), Nylon 6T; Polyamide (PA9T), Nylon 9TKeying Slot-40°C ~ 105°C-UL94 V-0-3A (AC/DC)-
42 100
In Stock
1 : 0,42000 €
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull-0.118" (3.00mm)-0.358" (9.10mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT)Keying Slot-40°C ~ 105°C-UL94 V-0Black3A-
302-S161
302-S161
CONN HEADER VERT 16POS 2.54MM
On Shore Technology Inc.
39 734
In Stock
1 : 0,42000 €
Tray
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull-0.122" (3.10mm)-0.358" (9.10mm)SquareGoldFlashGoldBrassPolyester, Glass FilledKeying Slot-40°C ~ 105°C-UL94 V-0Black3A250V
1 271
In Stock
1 : 0,69000 €
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)1620.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.114" (2.90mm)0.118" (3.00mm)0.291" (7.40mm)0.256" (6.50mm)SquareTin-TinCopper AlloyPolyamide (PA), Nylon, Glass Filled--25°C ~ 85°C-UL94 V-0Natural3A250V
3220-16-0100-00
3220-16-0100-00
CONN HEADER VERT 16POS 1.27MM
CNC Tech
4 847
In Stock
1 : 0,89000 €
Tray
-
Tray
ActiveHeaderMale Pin0.050" (1.27mm)1620.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull-0.083" (2.11mm)-0.213" (5.40mm)SquareGoldFlash-BrassPolyamide (PA6T), Nylon 6TKeying Slot-40°C ~ 105°C-UL94 V-0-1A-
3020-16-0200-00
3020-16-0200-00
CONN HEADER R/A 16POS 2.54MM
CNC Tech
1 284
In Stock
1 : 0,95000 €
Tray
-
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull-0.118" (3.00mm)-0.346" (8.80mm)SquareGoldFlash-BrassPolyamide (PA6T), Nylon 6T; Polyamide (PA9T), Nylon 9T--40°C ~ 105°C-UL94 V-0-3A250VAC/DC
SM16B-ZPDSS-TF
SM16B-ZPDSS-TF(LF)(SN)
CONN HEADER SMD R/A 16POS 1.5MM
JST Sales America Inc.
2 718
In Stock
1 : 1,59000 €
Cut Tape (CT)
700 : 1,03281 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderOuter Shroud Contact0.059" (1.50mm)162-AllBoard to Cable/WireShrouded - 4 WallSurface Mount, Right AngleSolderLocking Ramp---0.309" (7.85mm)RectangularTin-TinCopper AlloyPolyamide (PA), Nylon--25°C ~ 85°C-UL94 V-0Natural2A100V
3221-16-0100-00
3221-16-0100-00
CONN HEADER VERT 16POS 1.27MM
CNC Tech
2 503
In Stock
1 : 1,05000 €
Tray
-
Tray
ActiveHeaderMale Pin0.050" (1.27mm)1620.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull-0.083" (2.11mm)-0.213" (5.40mm)SquareGoldFlash-BrassPolyamide (PA6T), Nylon 6TKeying Slot-40°C ~ 105°C-UL94 V-0-1A-
0878325722
0878325722
CONN HEADER SMD 16POS 2MM
Molex
14 336
In Stock
1 : 1,53000 €
Cut Tape (CT)
500 : 1,08038 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)1620.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderLatch Holder0.141" (3.60mm)--0.252" (6.40mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyamide (PA), Nylon, Glass FilledBoard Guide, Keying Slot, Pick and Place--UL94 V-0Black--
68602-xxx
68602-116HLF
CONN HEADER VERT 16POS 2.54MM
Amphenol ICC (FCI)
18 936
In Stock
1 : 1,13000 €
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to BoardUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.150" (3.81mm)0.480" (12.19mm)0.100" (2.54mm)SquareGold or Gold, GXT™30.0µin (0.76µm)-Phosphor Bronze---65°C ~ 130°C-UL94 V-0Black3A-
GRPBxx2VWVN-RC
GRPB082VWVN-RC
CONN HEADER VERT 16POS 1.27MM
Sullins Connector Solutions
21 146
In Stock
1 : 1,17000 €
Bulk
-
Bulk
ActiveHeaderMale Pin0.050" (1.27mm)1620.050" (1.27mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.118" (3.00mm)0.091" (2.30mm)0.248" (6.30mm)0.039" (1.00mm)SquareGoldFlashGoldBrassPolyamide (PA9T), Nylon 9T--40°C ~ 105°C-UL94 V-0-1A-
3220-16-0300-00
3220-16-0300-00
CONN HEADER SMD 16POS 1.27MM
CNC Tech
5 704
In Stock
1 : 1,17000 €
Tray
-
Tray
ActiveHeaderMale Pin0.050" (1.27mm)1620.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.213" (5.40mm)SquareGoldFlashGoldBrassPolyamide (PA6T), Nylon 6TKeying Slot-40°C ~ 105°C-UL94 V-0-1A-
12 109
In Stock
1 : 1,18000 €
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderPush-Pull---0.358" (9.10mm)SquareGoldFlashGoldBrassPolyamide (PA), NylonKeying Slot-40°C ~ 105°C-UL94 V-0Black3A-
3221-16-0200-00
3221-16-0200-00
CONN HEADER R/A 16POS 1.27MM
CNC Tech
1 423
In Stock
1 : 1,35000 €
Tray
-
Tray
ActiveHeaderMale Pin0.050" (1.27mm)1620.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull-0.083" (2.11mm)-0.201" (5.10mm)SquareGoldFlash-BrassPolyamide (PA6T), Nylon 6TKeying Slot-40°C ~ 105°C-UL94 V-0-1A-
3221-16-0300-00
3221-16-0300-00
CONN HEADER SMD 16POS 1.27MM
CNC Tech
3 864
In Stock
1 : 1,38000 €
Tray
-
Tray
ActiveHeaderMale Pin0.050" (1.27mm)1620.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.213" (5.40mm)SquareGoldFlashGoldBrassPolyamide (PA6T), Nylon 6TKeying Slot-40°C ~ 105°C-UL94 V-0-1A-
17 168
In Stock
1 : 1,42000 €
Tube
-
Tube
ActiveHeaderMale Pin0.079" (2.00mm)1620.079" (2.00mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.141" (3.60mm)--0.059" (1.50mm)SquareGoldFlashGoldBrassPolyamide (PA6T), Nylon 6TBoard Guide-40°C ~ 105°C-UL94 V-0-2A150V
AWH-16G-0232-T
AWH 16G-0232-T
CONN HEADER VERT 16POS 2.54MM
Assmann WSW Components
11 388
In Stock
1 320
Factory
1 : 1,44000 €
Tray
-
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks, Long-0.130" (3.30mm)-0.669" (17.00mm)SquareGoldFlashTinBrassPolybutylene Terephthalate (PBT), Glass FilledKeying Slot-40°C ~ 105°C-UL94 V-0Gray3A-
3010-16-003-12-00
3010-16-003-12-00
CONN HEADER SMD 16POS 2.54MM
CNC Tech
4 398
In Stock
1 : 1,48000 €
Tray
-
Tray
ActiveHeaderMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Lock/Eject Hooks, Short----SquareGoldFlash-BrassPolybutylene Terephthalate (PBT)Keying Slot-40°C ~ 105°C-UL94 V-0-1A-
1-640456-6
1-640456-6
CONN HEADER VERT 16POS 2.54MM
TE Connectivity AMP Connectors
16 730
In Stock
1 : 1,51000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)161-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.535" (13.59mm)0.305" (7.75mm)SquareTin-TinCopper AlloyThermoplastic--55°C ~ 105°C-UL94 V-0NaturalVaries by Wire Gauge250VAC
GRPB082VWQS-RC
GRPB082VWQS-RC
CONN HEADER SMD 16POS 1.27MM
Sullins Connector Solutions
14 256
In Stock
1 : 1,57000 €
Tube
-
Tube
ActiveHeaderMale Pin0.050" (1.27mm)1620.050" (1.27mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.118" (3.00mm)--0.039" (1.00mm)SquareGoldFlashGoldBrassPolyamide (PA9T), Nylon 9T--40°C ~ 105°C-UL94 V-0-1A-
87333-1620, 87833-1620
0878331620
CONN HEADER R/A 16POS 2MM
Molex
12 155
In Stock
11 200
Factory
1 : 2,33000 €
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)1620.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder0.141" (3.60mm)0.085" (2.16mm)-0.248" (6.30mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyamide (PA), Nylon, Glass FilledKeying Slot--UL94 V-0Black--
D2516-6V0C-AR-WE
D2516-6V0C-AR-WE
CONN HEADER SMD 16POS 2.54MM
3M
12 101
In Stock
1 : 3,00000 €
Cut Tape (CT)
200 : 2,39825 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull0.243" (6.17mm)--0.390" (9.91mm)SquareGold10.0µin (0.25µm)TinBrassPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass FilledKeying Slot, Pick and Place-55°C ~ 105°C-UL94 V-0Black1.75A-
15-91-0160
0015910160
CONN HEADER SMD 16POS 2.54MM
Molex
17 929
In Stock
1 : 2,57000 €
Tube
Tube
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.240" (6.10mm)--0.090" (2.29mm)SquareGold15.0µin (0.38µm)TinCopper AlloyLiquid Crystal Polymer (LCP), Glass Filled---UL94 V-0Black--
Milli-Grid 87832 16pos Series
0878321620
CONN HEADER SMD 16POS 2MM
Molex
9 259
In Stock
1 : 2,58000 €
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)1620.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderLatch Holder0.141" (3.60mm)--0.252" (6.40mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyamide (PA), Nylon, Glass FilledBoard Guide, Keying Slot--UL94 V-0Black--
0022232161
0022232161
CONN HEADER VERT 16POS 2.54MM
Molex
32 059
In Stock
1 : 2,60000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)161-AllBoard to Board or CableShrouded - 1 WallThrough HoleSolderFriction Lock0.295" (7.49mm)0.140" (3.56mm)0.560" (14.22mm)0.322" (8.18mm)SquareTin100.0µin (2.54µm)TinBrassPolyamide (PA), Nylon---UL94 V-0White--
Showing
1 - 25
of 15 167

16 Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.