Showing
1 - 25
of 82 490
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
97 203
In Stock
1 : 0,47000 €
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)420.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough Hole, Right AngleSolderDetent Lock0.118" (3.00mm)0.118" (3.00mm)-0.197" (5.00mm)SquareTin39.4µin (1.00µm)TinBrassPolyamide (PA), Nylon--40°C ~ 85°C-UL94 V-0Black2A250V
60 907
In Stock
1 : 0,49000 €
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)820.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.114" (2.90mm)0.118" (3.00mm)0.291" (7.40mm)0.256" (6.50mm)SquareTin-TinCopper AlloyPolyamide (PA), Nylon, Glass Filled--25°C ~ 85°C-UL94 V-0Natural3A250V
47 740
In Stock
1 : 0,64000 €
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)1420.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.114" (2.90mm)0.118" (3.00mm)0.291" (7.40mm)0.256" (6.50mm)SquareTin-TinCopper AlloyPolyamide (PA), Nylon, Glass Filled--25°C ~ 85°C-UL94 V-0Natural3A250V
Milli-Grid 87832 10pos cap Series
0878321014
CONN HEADER SMD 10POS 2MM
Molex
14 557
In Stock
1 : 0,93000 €
Cut Tape (CT)
500 : 0,45010 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)1020.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderPush-Pull0.141" (3.60mm)--0.252" (6.40mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyamide (PA), Nylon, Glass FilledKeying Slot, Pick and Place--UL94 V-0Black--
0878320628
0878320628
CONN HEADER SMD 6POS 2MM
Molex
17 101
In Stock
1 : 0,99000 €
Cut Tape (CT)
500 : 0,68002 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)620.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderLatch Holder0.141" (3.60mm)--0.252" (6.40mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyamide (PA), Nylon, Glass FilledPick and Place--UL94 V-0Black--
1
In Stock
1 : 0,69000 €
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)1620.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.114" (2.90mm)0.118" (3.00mm)0.291" (7.40mm)0.256" (6.50mm)SquareTin-TinCopper AlloyPolyamide (PA), Nylon, Glass Filled--25°C ~ 85°C-UL94 V-0Natural3A250V
Milli-Grid 87832 4pos Series
0878320407
CONN HEADER SMD 4POS 2MM
Molex
24 403
In Stock
1 : 1,07000 €
Cut Tape (CT)
500 : 0,73598 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)420.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderLatch Holder0.141" (3.60mm)--0.252" (6.40mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzePolyamide (PA), Nylon, Glass FilledPick and Place--UL94 V-0Black--
Milli-Frid 87832 8pos Series
0878320828
CONN HEADER SMD 8POS 2MM
Molex
33 180
In Stock
7 500
Factory
1 : 1,10000 €
Cut Tape (CT)
500 : 0,74086 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)820.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderLatch Holder0.141" (3.60mm)--0.252" (6.40mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyamide (PA), Nylon, Glass FilledPick and Place--UL94 V-0Black--
17 644
In Stock
1 : 1,18000 €
Cut Tape (CT)
500 : 0,76310 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveHeaderMale Pin0.079" (2.00mm)420.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderDetent Lock---0.283" (7.19mm)CircularTin39.4µin (1.00µm)TinBrassPolyamide (PA), NylonPick and Place, Solder Retention-30°C ~ 85°C-UL94 V-0Beige2A250V
8 814
In Stock
1 : 0,77000 €
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)2020.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderDetent Lock0.114" (2.90mm)0.118" (3.00mm)0.291" (7.40mm)0.256" (6.50mm)SquareTin-TinCopper AlloyPolyamide (PA), Nylon, Glass Filled--25°C ~ 85°C-UL94 V-0Natural3A250V
2 274
In Stock
1 : 0,77000 €
Tube
-
Tube
ActiveHeaderMale Pin0.079" (2.00mm)820.079" (2.00mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.141" (3.60mm)--0.059" (1.50mm)SquareGoldFlashGoldBrassPolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0Black2A150V
98424-G52-12ALF
98424-G52-12ALF
CONN HEADER SMD 12POS 2MM
Amphenol ICC (FCI)
4 091
In Stock
1 : 1,35000 €
Cut Tape (CT)
600 : 0,83937 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)1220.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderLatch Holder0.157" (4.00mm)--0.244" (6.20mm)SquareGold, GXT™30.0µin (0.76µm)TinCopper AlloyThermoplasticKeying Slot, Pick and Place--UL94 V-0Cream2A (AC/DC)200V (AC/DC)
11 448
In Stock
1 : 0,85000 €
Tray
Tray
ActiveHeaderMale Pin0.079" (2.00mm)2020.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder-0.118" (3.00mm)-0.335" (8.51mm)SquareTin-TinCopper AlloyPolyamide (PA66), Nylon 6/6, Glass FilledBoard Guide-25°C ~ 85°C-UL94 V-0Natural3A250V
2 957
In Stock
1 : 1,36000 €
Cut Tape (CT)
500 : 0,87758 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)620.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderDetent Lock---0.283" (7.19mm)CircularTin39.4µin (1.00µm)TinBrassPolyamide (PA), NylonPick and Place, Solder Retention-30°C ~ 85°C-UL94 V-0Beige2A250V
80 124
In Stock
1 : 0,91000 €
Tray
Tray
ActiveHeaderMale Pin0.079" (2.00mm)1020.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallThrough HoleSolderPush-Pull-0.110" (2.79mm)-0.220" (5.60mm)SquareGoldFlashGoldBrassPolyamide (PA), NylonKeying Slot-40°C ~ 105°C-UL94 V-0Black2A-
Milli-Grid 87832 16pos Series
0878321614
CONN HEADER SMD 16POS 2MM
Molex
48 340
In Stock
1 : 1,34000 €
Cut Tape (CT)
500 : 0,92864 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)1620.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderLatch Holder0.141" (3.60mm)--0.252" (6.40mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyamide (PA), Nylon, Glass FilledKeying Slot, Pick and Place--UL94 V-0Black--
iGrid 501645 Series
5016451020
CONN HEADER VERT 10POS 2MM
Molex
22 726
In Stock
1 : 0,98000 €
Tray
Tray
ActiveHeaderMale Pin0.079" (2.00mm)1020.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder-0.126" (3.20mm)-0.472" (12.00mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass FilledBoard Guide--UL94 V-0Natural--
6 511
In Stock
1 : 1,04000 €
Tray
Tray
ActiveHeaderMale Pin0.079" (2.00mm)2620.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder-0.118" (3.00mm)-0.335" (8.51mm)SquareTin-TinCopper AlloyPolyamide (PA66), Nylon 6/6, Glass FilledBoard Guide-25°C ~ 85°C-UL94 V-0Natural3A250V
Milli-Grid 87832 4pos Series
0878320406
CONN HEADER SMD 4POS 2MM
Molex
10 343
In Stock
1 : 1,51000 €
Cut Tape (CT)
500 : 1,06386 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)420.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderLatch Holder0.141" (3.60mm)--0.252" (6.40mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyamide (PA), Nylon, Glass FilledBoard Guide, Pick and Place--UL94 V-0Black--
12 927
In Stock
1 : 1,07000 €
Bulk
Bulk
ActiveHeaderMale Pin0.079" (2.00mm)2420.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderDetent Lock0.114" (2.90mm)0.118" (3.00mm)-0.197" (5.00mm)SquareTin-TinCopper AlloyPolyamide (PA), Nylon, Glass Filled--25°C ~ 85°C-UL94 V-0Natural3A250V
0878325722
0878325722
CONN HEADER SMD 16POS 2MM
Molex
14 240
In Stock
1 : 1,53000 €
Cut Tape (CT)
500 : 1,08038 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)1620.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderLatch Holder0.141" (3.60mm)--0.252" (6.40mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyamide (PA), Nylon, Glass FilledBoard Guide, Keying Slot, Pick and Place--UL94 V-0Black--
18 912
In Stock
1 : 1,15000 €
Tube
-
Tube
ActiveHeaderMale Pin0.079" (2.00mm)1220.079" (2.00mm)AllBoard to Board or CableUnshroudedSurface MountSolderPush-Pull0.141" (3.60mm)--0.059" (1.50mm)SquareGoldFlashGoldBrassPolyamide (PA6T), Nylon 6TBoard Guide-40°C ~ 105°C-UL94 V-0-2A150V
501876-1040
5018761040
CONN HEADER R/A 10POS 2MM
Molex
47 392
In Stock
1 : 1,23000 €
Tray
Tray
ActiveHeaderMale Pin0.079" (2.00mm)1020.079" (2.00mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder-0.126" (3.20mm)-0.327" (8.30mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6, Glass Filled---UL94 V-0Natural--
17 004
In Stock
1 : 1,34000 €
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)1420.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderPush-Pull---0.220" (5.60mm)SquareGoldFlashGoldBrassPolyamide (PA), NylonKeying Slot-40°C ~ 105°C-UL94 V-0Black2A-
Milli-Grid 87832 14pos Series
0878325623
CONN HEADER SMD 14POS 2MM
Molex
46 065
In Stock
1 : 2,00000 €
Cut Tape (CT)
500 : 1,35476 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)1420.079" (2.00mm)AllBoard to Board or CableShrouded - 4 WallSurface MountSolderLatch Holder0.141" (3.60mm)--0.252" (6.40mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzePolyamide (PA), Nylon, Glass FilledBoard Guide, Keying Slot, Pick and Place--UL94 V-0Black--
Showing
1 - 25
of 82 490

0.079" (2.00mm) Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.