Free Hanging (In-Line) D-Sub Connector Assemblies

Results: 10 253
Manufacturer
Adam TechAirBorn, Inc.Amphenol Cables on DemandAmphenol CONECAmphenol ICC (Commercial Products)Amphenol ICC (FCI)Amphenol LTWAmphenol PositronicAssmann WSW ComponentsC&KCinch Connectivity SolutionsCinch Connectivity Solutions AIM-Cambridge
Series
-110010090769100907701014144910148985103104161A162A163A
Packaging
-BagBoxBulkCanisterRetail PackageTrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Connector Style
-D-Sub - StackedD-SubD-Sub, ComboD-Sub, Double DensityD-Sub, High DensityD-TypeD-Type, Micro-D - StackedD-Type, Micro-DD-Type, Nano-D
Connector Type
Plug for Male ContactsPlug, Female Sockets and Male PinsPlug, Female SocketsPlug, Male PinsPlug, Male Pins; Receptacle, Female SocketsReceptacle, Female Sockets and Male PinsReceptacle, Female SocketsReceptacle, Male Pins
Number of Positions
12 (Coax)2 (Power)2 (Quadrax)3 (Coax)3 (Power)4 (2 + 2 Power)5 (4 + 1 Coax or Power)5 (4 + 1 Coax)5 (4 + 1 Power)5 (Coax)5 (Power)
Number of Rows
122, 2345-
Shell Size, Connector Layout
0.025 Pitch x 0.040 Row to Row0.050 Pitch x 0.043 Row to Row0.050 Pitch x 0.050 Row to Row0.050 Pitch x 0.100 Row to Row0.100 Pitch x 0.100 Row to Row1 (DE, E) - 2V2, 2W2, 2W2C, 2WK21 (DE, E) - 2V2, 2W2C1 (DE, E) - 5W11 (DE, E) Double Density1 (DE, E) High Density1 (DE, E)1 (DE, E); 1 (DE, E)
Contact Type
-Coax and SignalCoax or PowerCoaxPowerQuadraxSignal and Coax or Power (Not Included)Signal and Power (Not Included)Signal and PowerSignal
Flange Feature
-Board Side (4-40)Board Side (4-40); Mating Side (4-40)Board Side (4-40); Mating Side, Female Screwlock (4-40)Board Side (M3)Board SideCable Side (4-40)Cable Side (4-40); Mating Side, Female Screwlock (4-40)Cable Side (4-40); Mating Side, Female Screwlock (M3)Cable Side (M3)Cable Side (M3); Mating Side, Female Screwlock (M3)Cable Side
Termination
-Cage ClampCrimpCrimp, SolderIDCIDC, Discrete WireIDC, Discrete or Ribbon CableIDC, Ribbon CableScrewSolder CupSolder Cup, SolderSolderTerminal BlockWire Leads
Primary Material
-MetalPlastic
Shell Material, Finish
-Aluminum Alloy, Electrodeposite Plated CadmiumAluminum Alloy, Gold PlatedAluminum Alloy, Nickel Plated, ElectrolessAluminum Alloy, Yellow Chromate Plated CadmiumAluminumAluminum, Nickel PlatedAluminum, Nickel Plated, ElectrolessAluminum, Silver PlatedAluminum, Yellow Chromate Plated CadmiumBrass, Gold PlatedBrass, Tin Plated
Contact Finish
-Gold or Gold, GXT™Gold or Gold-PalladiumGoldGold, GXT™Gold-PalladiumNickelTinTin-Lead
Contact Finish Thickness
1.00µin (0.025µm)3.94µin (0.10µm)4.00µin (0.100µm)5.00µin (0.127µm)8.00µin (0.203µm)10.0µin (0.25µm)11.8µin (0.30µm)15.0µin (0.38µm)16.0µin (0.41µm)20.0µin (0.51µm)30.0µin (0.76µm)31.0µin (0.79µm)31.5µin (0.80µm)50.0µin (1.27µm)
Ingress Protection
-Harsh EnvironmentIP20IP40IP65/IP67 - Dust Tight, Water Resistant, WaterproofIP66/IP67 - Dust Tight, Water Resistant, WaterproofIP67 - Dust Tight, Waterproof
Material Flammability Rating
-UL94 V-0UL94 V-1
Current Rating (Amps)
100mA0.375A, 24A0.5A, 7.5A1A1.25A1.5A2A2.5A per Contact2.5A3A per Contact3A5A per Contact
Backset Spacing
0.319" (8.10mm)-
Features
-AssemblyAssembly, Grounding IndentsAutomated Latch, Grounding Indents, ShieldedAutomated Latch, ShieldedBackshellBackshell, Cable Clamp, Grounding Indents, Mounting HardwareBackshell, Cable Clamp, Grounding Indents, Mounting Hardware, Strain ReliefBackshell, Cable Clamp, Mounting HardwareBackshell, Cable Clamp, Mounting Hardware, ShieldedBackshell, Cable Clamp, Mounting Hardware, Strain ReliefBackshell, Cover, Grounding Indents, Mounting Screws, Shielded
Stocking Options
Environmental Options
Media
Marketplace Product
10 253Results
Applied FiltersRemove All

Showing
of 10 253
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Primary Material
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
A-DF-09-LL/Z
A-DF 09 LL/Z
CONN D-SUB RCPT 9POS SLDR CUP
Assmann WSW Components
8 574
In Stock
1 : 0,48000 €
Tray
-
Tray
ActiveD-SubReceptacle, Female Sockets92Free Hanging (In-Line)1 (DE, E)SignalHousing/Shell (Unthreaded)Solder Cup-SteelGoldFlash-UL94 V-03A--
A-DS09LL-TL-B-R
A-DS 09 LL/Z
CONN D-SUB PLUG 9POS SLDR CUP
Assmann WSW Components
8 476
In Stock
1 : 0,48000 €
Tray
-
Tray
ActiveD-SubPlug, Male Pins92Free Hanging (In-Line)1 (DE, E)SignalHousing/Shell (Unthreaded)Solder Cup-SteelGoldFlash-UL94 V-03A-Grounding Indents
DE09S064TLF
DE09S064TLF
CONN D-SUB RCPT 9POS SLDR CUP
Amphenol ICC (FCI)
22 875
In Stock
1 : 0,66000 €
Bulk
Bulk
ActiveD-SubReceptacle, Female Sockets92Free Hanging (In-Line)1 (DE, E)SignalHousing/Shell (Unthreaded)Solder Cup-Steel, Tin PlatedGoldFlash-UL94 V-05A per Contact--
DE09P064TXLF
DE09P064TXLF
CONN D-SUB PLUG 9POS SLDR CUP
Amphenol ICC (FCI)
47 025
In Stock
1 : 0,68000 €
Bulk
Bulk
ActiveD-SubPlug, Male Pins92Free Hanging (In-Line)1 (DE, E)SignalHousing/Shell (Unthreaded)Solder Cup-Steel, Tin PlatedGoldFlash-UL94 V-05A per Contact-Grounding Indents
3 712
In Stock
1 : 0,82000 €
Tray
Tray
ActiveD-SubPlug, Male Pins92Free Hanging (In-Line)1 (DE, E)SignalHousing/Shell (Unthreaded)Solder Cup-Steel, Tin Plated-Flash-UL94 V-05A-Grounding Indents
4 227
In Stock
1 : 0,98000 €
Tray
Tray
ActiveD-SubReceptacle, Female Sockets92Free Hanging (In-Line)1 (DE, E)SignalHousing/Shell (Unthreaded)Solder Cup-Steel, Tin Plated-Flash-UL94 V-05A--
L77SDE09S
L77SDE09S
CONN D-SUB RCPT 9POS SLDR CUP
Amphenol ICC (Commercial Products)
13 010
In Stock
1 : 1,02000 €
Bulk
Bulk
ActiveD-SubReceptacle, Female Sockets92Free Hanging (In-Line)1 (DE, E)SignalHousing/Shell (Unthreaded)Solder Cup-Steel, Tin PlatedGoldFlash-UL94 V-03A--
302A10019X
302A10019X
CONN D-SUB RCPT 9POS SLDR CUP
Amphenol CONEC
3 153
In Stock
1 : 1,02000 €
Bulk
-
Bulk
ActiveD-SubReceptacle, Female Sockets92Free Hanging (In-Line)1 (DE, E)SignalHousing/Shell (Unthreaded)Solder Cup-Steel, Tin PlatedGold8.00µin (0.203µm)IP20UL94 V-07.5A--
4 753
In Stock
1 : 1,30000 €
Tray
Tray
ActiveD-SubPlug, Male Pins92Free Hanging (In-Line)1 (DE, E)SignalHousing/Shell (Unthreaded)Solder Cup-Steel, Nickel PlatedGold--UL94 V-0---
8 432
In Stock
1 : 1,70000 €
Tray
-
Tray
ActiveD-SubPlug, Male Pins92Free Hanging (In-Line)1 (DE, E)SignalHousing/Shell (Unthreaded)IDC, Ribbon Cable-Steel, Tin PlatedGoldFlash-UL94 V-03A-Feed Through, Grounding Indents, Strain Relief
6 966
In Stock
1 : 1,71000 €
Tray
-
Tray
ActiveD-SubReceptacle, Female Sockets92Free Hanging (In-Line)1 (DE, E)SignalHousing/Shell (Unthreaded)IDC, Ribbon Cable-SteelGoldFlash-UL94 V-03A-Feed Through, Strain Relief
2 757
In Stock
1 : 1,93000 €
Tray
-
Tray
ActiveD-SubPlug, Male Pins92Free Hanging (In-Line)1 (DE, E)SignalHousing/Shell (4-40)IDC, Ribbon Cable-Steel, Tin PlatedGoldFlash-UL94 V-03A-Feed Through, Grounding Indents, Strain Relief
410F0-09-1-00
410F0-09-1-00
CONN D-SUB RCPT 9POS IDC
CNC Tech
13 670
In Stock
1 : 1,94000 €
Bulk
-
Bulk
ActiveD-SubReceptacle, Female Sockets92Free Hanging (In-Line)1 (DE, E)SignalMating Side, Female Screwlock (4-40)IDC, Ribbon Cable-Steel, Nickel PlatedGold--UL94 V-01A-Feed Through
576
In Stock
1 : 2,00000 €
Tray
-
Tray
ActiveD-SubReceptacle, Female Sockets92Free Hanging (In-Line)1 (DE, E)SignalHousing/Shell (4-40)IDC, Ribbon Cable-Steel, Tin PlatedGoldFlash-UL94 V-03A-Feed Through, Strain Relief
1 207
In Stock
1 : 2,18000 €
Tray
-
Tray
ActiveD-SubPlug, Male Pins252Free Hanging (In-Line)3 (DB, B)SignalHousing/Shell (Unthreaded)IDC, Ribbon Cable-Steel, Tin PlatedGoldFlash-UL94 V-03A-Feed Through, Grounding Indents, Strain Relief
5 763
In Stock
1 : 2,25000 €
Tray
-
Tray
ActiveD-SubReceptacle, Female Sockets152Free Hanging (In-Line)2 (DA, A)SignalHousing/Shell (4-40)IDC, Ribbon Cable-Steel, Tin PlatedGoldFlash-UL94 V-03A-Feed Through, Strain Relief
337
In Stock
1 : 2,25000 €
Tray
-
Tray
ActiveD-SubPlug, Male Pins152Free Hanging (In-Line)2 (DA, A)SignalHousing/Shell (4-40)IDC, Ribbon Cable-Steel, Tin PlatedGoldFlash-UL94 V-03A-Feed Through, Grounding Indents, Strain Relief
5-747905-5
5-747905-5
CONN D-SUB RCPT 9POS SLDR CUP
TE Connectivity AMP Connectors
6 325
In Stock
1 : 3,40000 €
Tray
Tray
ActiveD-SubReceptacle, Female Sockets92Free Hanging (In-Line)1 (DE, E)SignalHousing/Shell (Unthreaded)Solder Cup-Steel, Tin PlatedGold30.0µin (0.76µm)-UL94 V-03A--
817
In Stock
1 : 3,47000 €
Tray
-
Tray
ActiveD-SubPlug, Male Pins372Free Hanging (In-Line)4 (DC, C)SignalHousing/Shell (Unthreaded)IDC, Ribbon Cable-Steel, Tin PlatedGoldFlash-UL94 V-03A-Feed Through, Grounding Indents, Strain Relief
747905
5-747905-2
CONN D-SUB RCPT 9POS SLDR CUP
TE Connectivity AMP Connectors
5 950
In Stock
1 : 3,52000 €
Tray
Tray
ActiveD-SubReceptacle, Female Sockets92Free Hanging (In-Line)1 (DE, E)SignalHousing/Shell (Unthreaded)Solder Cup-Steel, Tin PlatedGoldFlash-UL94 V-03A--
747904
5-747904-2
CONN D-SUB PLUG 9POS SLDR CUP
TE Connectivity AMP Connectors
7 148
In Stock
1 : 4,02000 €
Tray
Tray
ActiveD-SubPlug, Male Pins92Free Hanging (In-Line)1 (DE, E)SignalHousing/Shell (Unthreaded)Solder Cup-Steel, Tin PlatedGold8.00µin (0.203µm)-UL94 V-03A-Grounding Indents
5-747908-2
5-747908-2
CONN D-SUB PLUG 15POS SLDR CUP
TE Connectivity AMP Connectors
6 601
In Stock
1 : 4,15000 €
Tray
Tray
ActiveD-SubPlug, Male Pins152Free Hanging (In-Line)2 (DA, A)SignalHousing/Shell (Unthreaded)Solder Cup-Steel, Tin PlatedGold8.00µin (0.203µm)-UL94 V-03A-Grounding Indents
1727040075
1727040075
CONN D-SUB PLUG 9POS SLDR CUP
Molex
2 495
In Stock
1 : 4,16000 €
Bulk
Bulk
ActiveD-SubPlug, Male Pins92Free Hanging (In-Line)1 (DE, E)SignalHousing/Shell (Unthreaded)Solder Cup-Steel, Tin PlatedGold---5A-Grounding Indents
5-747912-2
5-747912-2
CONN D-SUB PLUG 25POS SLDR CUP
TE Connectivity AMP Connectors
7 701
In Stock
1 : 4,49000 €
Tray
Tray
ActiveD-SubPlug, Male Pins252Free Hanging (In-Line)3 (DB, B)SignalHousing/Shell (Unthreaded)Solder Cup-Steel, Tin PlatedGold8.00µin (0.203µm)-UL94 V-03A-Grounding Indents
DEP09P065TXLF
DEP09P065TXLF
CONN D-SUB PLUG 9POS SLDR CUP
Amphenol ICC (FCI)
298
In Stock
1 : 4,74000 €
Bulk
Bulk
ActiveD-SubPlug, Male Pins92Free Hanging (In-Line)1 (DE, E)SignalHousing/Shell (Unthreaded)Solder Cup-Steel, Tin PlatedGold, GXT™30.0µin (0.76µm)-UL94 V-07.5A per Contact-Grounding Indents
Showing
of 10 253

Free Hanging (In-Line) D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.