25 D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Primary Material | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 464 In Stock | 1 : 1,26000 € Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Through Hole, Right Angle | 3 (DB, B) | - | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 3A | 0.319" (8.10mm) | Board Lock | |||
6 996 In Stock 7 900 Factory | 1 : 1,50000 € Tray | - | Tray | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Through Hole, Right Angle | 3 (DB, B) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | 0.319" (8.10mm) | Board Lock | ||
9 418 In Stock | 1 : 1,54000 € Tray | Tray | Active | D-Sub | Plug, Male Pins | 25 | 2 | Panel Mount | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Grounding Indents | |||
2 819 In Stock | 1 : 1,81000 € Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Panel Mount | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | - | |||
5 604 In Stock 1 536 Factory | 1 : 2,15000 € Tray | - | Tray | Active | D-Sub | Plug, Male Pins | 25 | 2 | Free Hanging (In-Line) | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | IDC, Ribbon Cable | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Feed Through, Grounding Indents, Strain Relief | ||
2 600 In Stock | 1 : 2,40000 € Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Panel Mount, Through Hole | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | - | |||
2 163 In Stock | 1 : 2,40000 € Tray | - | Tray | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Free Hanging (In-Line) | 3 (DB, B) | Signal | Housing/Shell (4-40) | IDC, Ribbon Cable | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Feed Through, Strain Relief | ||
10 878 In Stock | 1 : 2,79000 € Tray | Tray | Active | D-Sub | Plug, Male Pins | 25 | 2 | Panel Mount, Through Hole, Right Angle | 3 (DB, B) | Signal | Housing/Shell (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.318" (8.08mm) | Board Lock, Grounding Indents | |||
2 097 In Stock | 1 : 2,89000 € Tray | Tray | Active | D-Sub | Plug, Male Pins | 25 | 2 | Through Hole | 3 (DB, B) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A per Contact | - | Board Lock, Grounding Indents | |||
5 883 In Stock | 1 : 2,90000 € Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Panel Mount, Through Hole, Right Angle | 3 (DB, B) | Signal | Housing/Shell (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.318" (8.08mm) | Board Lock | |||
3 138 In Stock | 1 : 2,97000 € Tray | Tray | Active | D-Sub | Plug, Male Pins | 25 | 2 | Panel Mount, Through Hole | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Grounding Indents | |||
2 348 In Stock | 1 : 3,10000 € Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Through Hole, Right Angle | 3 (DB, B) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 6A | 0.318" (8.08mm) | Board Lock, Ground Strap | |||
1 942 In Stock | 1 : 3,33000 € Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Through Hole | 3 (DB, B) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A per Contact | - | Board Lock | |||
9 375 In Stock | 1 : 3,41000 € Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Panel Mount, Through Hole, Right Angle | 3 (DB, B) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.318" (8.08mm) | Board Lock | |||
3 348 In Stock | 1 : 3,49000 € Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Through Hole | 3 (DB, B) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Tin-Nickel Plated | Gold | 15.0µin (0.38µm) | - | UL94 V-0 | 1.5A | - | Board Lock | |||
9 014 In Stock | 1 : 4,43000 € Tray | Tray | Active | D-Sub | Plug, Male Pins | 25 | 2 | Free Hanging (In-Line) | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold | 8.00µin (0.203µm) | - | UL94 V-0 | 3A | - | Grounding Indents | |||
5 462 In Stock | 1 : 4,44000 € Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Panel Mount, Through Hole | 3 (DB, B) | Signal | Board Side (4-40); Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Board Lock | |||
1 455 In Stock | 1 : 4,79000 € Tray | Tray | Active | D-Sub | Plug, Male Pins | 25 | 2 | Panel Mount, Through Hole | 3 (DB, B) | Signal | Board Side (4-40); Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Board Lock, Grounding Indents | |||
274 In Stock | 1 : 4,79000 € Tray | Tray | Active | D-Sub | Plug, Male Pins | 25 | 2 | Panel Mount, Through Hole | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Grounding Indents | |||
1 864 In Stock | 1 : 4,88000 € Tray | Tray | Active | D-Sub | Plug, Male Pins | 25 | 2 | Panel Mount | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Grounding Indents | |||
699 In Stock | 1 : 5,15000 € Tray | Tray | Active | D-Sub | Plug, Male Pins | 25 | 2 | Through Hole, Right Angle | 3 (DB, B) | Signal | Housing/Shell (4-40) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 6A | 0.318" (8.08mm) | Board Lock, Ground Strap, Grounding Indents | |||
3 483 In Stock | 1 : 5,41000 € Tube | Tube | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Board Edge, Surface Mount, Right Angle | 3 (DB, B) | Signal | Housing/Shell (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Board Guide, Board Lock, Shielded | |||
1 897 In Stock | 1 : 5,50000 € Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Through Hole, Right Angle | 3 (DB, B) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 6A | 0.318" (8.08mm) | Board Lock, Ground Strap | |||
21 258 In Stock | 1 : 5,99000 € Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Through Hole, Right Angle | 3 (DB, B) | Signal | Housing/Shell (4-40) | Solder | - | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 6A | 0.318" (8.08mm) | Board Lock, Ground Strap | |||
266 In Stock | 1 : 7,60000 € Cut Tape (CT) 140 : 6,11843 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Surface Mount | 3 (DB, B) | Signal | Housing/Shell (4-40) | Solder | - | Steel, Nickel Plated | Gold | - | - | - | 5A | - | Board Guide |