Configurable Switch Bodies

Results: 5
Series
8492
Requires
Contact Block(s), Illumination SourceContact Block(s), Illumination Source, LensContact Block(s), Lens
Type
-Momentary
Actuator Type
-Pushbutton, Round
(Select First, Then Apply Filters) Compatible Series
EAO, 84EAO, 92
Panel Cutout Dimensions
22.3mm (Round)-
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Requires
Type
Illumination
Actuator Type
(Select First, Then Apply Filters) Compatible Series
Panel Cutout Dimensions
84-1201.7
84-1201.7
CONFIG SW BODY PUSHBUTTON ILLUM
EAO
374
In Stock
1 : 20,76000 €
Bulk
Bulk
ActiveContact Block(s), LensMomentaryIlluminatedPushbutton, RoundEAO, 8422.3mm (Round)
84-1101.0
84-1101.0
CONFIG SW BODY PUSHBUTTON ILLUM
EAO
102
In Stock
1 : 11,88000 €
Bulk
Bulk
ActiveContact Block(s), LensMomentaryIlluminatedPushbutton, RoundEAO, 8422.3mm (Round)
92-800.042
92-800.042
CONFIG SWITCH BODY ILLUM
EAO
172
In Stock
1 : 2,80000 €
Bulk
Bulk
ActiveContact Block(s), Illumination Source-Illuminated-EAO, 92-
84-2101.0
84-2101.0
CONFIG SW BODY PUSHBUTTON ILLUM
EAO
95
In Stock
1 : 6,72000 €
Bulk
Bulk
ActiveContact Block(s), LensMomentaryIlluminatedPushbutton, RoundEAO, 8422.3mm (Round)
84-1081.7
84-1081.7
CONFIG SW BODY PUSHBUTTON ILLUM
EAO
40
In Stock
1 : 19,56000 €
Bulk
Bulk
ActiveContact Block(s), Illumination Source, LensMomentaryIlluminatedPushbutton, RoundEAO, 8422.3mm (Round)
Showing
of 5

Configurable Switch Bodies


Configurable switches are modular electromechanical switch systems that allow users to assemble a switch to suit their specific needs. The "body" components for such systems typically house the actuating mechanism for a device and the means by which an assembled unit is mounted mechanically in the end application, and occasionally an illumination mechanism, if present. The actuator surface with which a user interacts is often incorporated with a body component, but may also be sold separately. Products of this sort are well-adapted for industrial control applications.